Vishay / BC Components - Aluminum Electrolytic Capacitors
4.240 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.532)
- Aluminum Electrolytic Capacitors - Radial Leaded (1.508)
- Aluminum Electrolytic Capacitors - SMD (461)
- Aluminum Electrolytic Capacitors - Screw Terminal (167)
- Aluminum Electrolytic Capacitors - Snap In (421)
- Aluminum Organic Polymer Capacitors (151)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL214655102E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 20% 16volts | 0In Stock | High Temp Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 20 mm | 60 mOhms | 3000 Hour | |||
Mfr: MAL216099807E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 470uF 63Volts 150c 20% AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 63 VDC | 16 mm (0.63 in) | 16.6 mm (0.654 in) | 2000 Hour | |||||
Mfr: MAL214095103E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 47uF 50volts 20% | 0In Stock | High Temp Electrolytic Capacitors | 47 uF | 50 VDC | 8 mm (0.315 in) | 1500 Hour | ||||||
Mfr: MAL225620332E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 3300uF 35V 22x25 | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 3.3 mF | 35 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 74 mOhms | 2000 Hour | |||
Mfr: MAL225652472E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 4700uF 80V 35x30 | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 80 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 30 mOhms | 2000 Hour | |||
Mfr: MAL214278339E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded RAD 63V 33UF 6,3X11 105 C (TNA) | 0In Stock | 33 uF | 63 VDC | |||||||||
Mfr: MAL214268222E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 2.2 mF | 63 VDC | 18 mm | 40 mm | 2500 Hour | ||||||
Mfr: MAL214234471E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 470 uF | 10 VDC | 8 mm | 12 mm | |||||||
Mfr: MAL214699102E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 68uF 50V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 68 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1500 Hour | |||||
Mfr: MAL214275331E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded RAD 16V 330UF 8X12 105 C (TNA) | Not Available Online | 330 uF | 16 VDC | |||||||||
Mfr: MAL214235471E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 470 uF | 16 VDC | 10 mm | 12 mm | |||||||
Mfr: MAL214230479E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | High Temp Electrolytic Capacitors | PC Pin | 47 uF | 35 VDC | 5 mm | 11 mm | 2500 Hour | ||||
Mfr: MAL214251102E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | High Temp Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 12.5 mm | 25 mm | 2500 Hour | ||||
Mfr: MAL215099012E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD | Not Available Online | Low Impedance Electrolytic Capacitors | 470 uF | 35 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 5000 Hour | |||||
Mfr: MAL217250471E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 470uF 10x20mm AEC-Q200 6000h 105C | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | |||||
Mfr: MAL217255222E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 2200uF 12.5x20mm AEC-Q200 7000h 105C | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 16 VDC | 12.5 mm | 20 mm | |||||
Mfr: MAL220217472E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 450V 20% 76x105mm 85C 10000h | 0In Stock | Aluminum Electrolytic Capacitors | 4.7 mF | 450 VDC | 76 mm | 105 mm | 10000 Hour | |||||
Mfr: MAL214251339E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded RAD 50V 33?F 5X11 105 C (CA) | Not Available Online | |||||||||||
Mfr: MAL219390122E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 330uF 475V/570V 35x40mm 105C/60C | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 570 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 400 mOhms | 5000 Hour | |||
Mfr: MAL229960471E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Power High Ripple Current Long Life 4-Terminal Electrolyic Snap-In | 0In Stock | Polarized Aluminum Electrolytic Capacitors | Snap In | 470 uF | 5000 Hour | |||||||
Mfr: MAL225951331E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | Electrolytic Capacitors | Snap In | 330 uF | 600 VDC | 35 mm (1.378 in) | 700 mOhms | 3000 Hour | ||||
Mfr: MAL225951391E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | Electrolytic Capacitors | Snap In | 390 uF | 600 VDC | 35 mm (1.378 in) | 625 mOhms | 3000 Hour | ||||
Mfr: MAL219699001E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded EVAL KIT 196HVC | 0In Stock | |||||||||||
Mfr: MAL215099912E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 330uF 100V 20% | 0In Stock | Low ESR Electrolytic Capacitors | 330 uF | 100 VDC | 18 mm (0.709 in) | 160 mOhms | 5000 Hour | |||||
Mfr: MAL214699703E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 33uF 80V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 33 uF | 80 VDC | 10 mm (0.394 in) | 1500 Hour |