Vishay / BC Components - Aluminum Electrolytic Capacitors
4.240 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.532)
- Aluminum Electrolytic Capacitors - Radial Leaded (1.508)
- Aluminum Electrolytic Capacitors - SMD (461)
- Aluminum Electrolytic Capacitors - Screw Terminal (167)
- Aluminum Electrolytic Capacitors - Snap In (421)
- Aluminum Organic Polymer Capacitors (151)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL225626153E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 15 mF | 25 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 0.022 Ohms | 2000 Hour | ||||
Mfr: MAL225646223E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25V 22000uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 22 mF | 25 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 15 mOhms | 2000 Hour | ||||
Mfr: MAL215759101E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 100uF 500V 22x35 | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 500 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 1339 mOhms | 5000 Hour | ||||
Mfr: MAL214699907E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 150uF 100V 20% | Not Available Online | Low Impedance Electrolytic Capacitors | 150 uF | 100 VDC | 16 mm (0.63 in) | 16 mm (0.63 in) | 2000 Hour | ||||||
Mfr: MAL214699706E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 100uF 80V 20% | Not Available Online | Low Impedance Electrolytic Capacitors | 100 uF | 80 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 2000 Hour | ||||||
Mfr: MAL204216159E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 15uF 400V -10%,+50% Axial | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 15 uF | 400 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 5000 Hour | |||||
Mfr: MAL204281229E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 450V -10%,+50% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 22 uF | 450 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 5000 Hour | |||||
Mfr: MAL217250222E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 2200uF 16x25mm AEC-Q200 10000h 105C | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 25 mm | ||||||
Mfr: MAL217255472E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 16V 4700uF 18x20mm AEC-Q200 7000h 105C | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 16 VDC | 18 mm | 20 mm | ||||||
Mfr: MAL217256392E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 25V 3900uF 20% 16.25mm AEC-Q200 10000h 105C | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 3.9 mF | 25 VDC | 16 mm | 25 mm | ||||||
Mfr: MAL214298223E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded RAD 63V 22?F 5X11 105 C (TFA) | Not Available Online | ||||||||||||
Mfr: MAL225960101E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | Electrolytic Capacitors | Snap In | 100 uF | 550 VDC | 25 mm (0.984 in) | 1260 mOhms | 3000 Hour | |||||
Mfr: MAL214295473E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded RAD 16V 470?F 8X12 105 C (TFA) | 0In Stock | ||||||||||||
Mfr: MAL214238338E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded RAD 63V 3.3?F 5X11 105 C (TFA) | Not Available Online | ||||||||||||
Mfr: MAL229950152E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Power High Ripple Current Long Life 4-Terminal Electrolyic Snap-In | 0In Stock | Polarized Aluminum Electrolytic Capacitors | Snap In | 1.5 mF | 5000 Hour | ||||||||
Mfr: MAL229955122E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Power High Ripple Current Long Life 4-Terminal Electrolyic Snap-In | 0In Stock | Polarized Aluminum Electrolytic Capacitors | Snap In | 1.2 mF | 5000 Hour | ||||||||
Mfr: MAL229959102E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Power High Ripple Current Long Life 4-Terminal Electrolyic Snap-In | 0In Stock | Polarized Aluminum Electrolytic Capacitors | Snap In | 1 mF | 5000 Hour | ||||||||
Mfr: MAL202128101E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 63 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 1.3 Ohms | 1000 Hour | 222202128101 | |||
Mfr: MAL202116682E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 6800uF 25V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 6800 uF | 25 VDC | 21 mm (0.827 in) | 38 mm (1.496 in) | 64 mOhms | 222202116682 | ||||
Mfr: MAL202139228E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2.2uF 100V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 2.2 uF | 100 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 58 Ohms | 222202139228 | ||||
Mfr: MAL214651681E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 680UF 50V 12.5X25 5.0MMLS | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 50 VDC | 12.5 mm | 25 mm | 2500 Hour | |||||
Mfr: MAL214278478E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded RAD 63V 4,7UF 5X11 105 C (TNA) | 0In Stock | 4.7 uF | 63 VDC | ||||||||||
Mfr: MAL214258221E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 220 uF | 63 VDC | 10 mm | 16 mm | ||||||||
Mfr: MAL214238221E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | High Temp Electrolytic Capacitors | PC Pin | 220 uF | 63 VDC | 10 mm | 16 mm | 2500 Hour | |||||
Mfr: MAL214099018E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 1500uF 35V 20% | 0In Stock | 1.5 mF | 35 VDC | 1500 Hour |