Vishay / BC Components - Aluminum Electrolytic Capacitors
4.240 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.532)
- Aluminum Electrolytic Capacitors - Radial Leaded (1.508)
- Aluminum Electrolytic Capacitors - SMD (461)
- Aluminum Electrolytic Capacitors - Screw Terminal (167)
- Aluminum Electrolytic Capacitors - Snap In (421)
- Aluminum Organic Polymer Capacitors (151)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL214068479E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 63V 20% Radial | 0In Stock | High Temp Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 10 mm | 12 mm | 2500 Hour | 222214068479 | ||||
Mfr: MAL213659101E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 100V 20% 12.5 x 20 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 4000 Hour | |||||||
Mfr: MAL215256339E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 400 VDC | 3000 Hour | |||||||
Mfr: MAL214097402E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 470uF 10volts 20% | 0In Stock | High Temp Electrolytic Capacitors | 470 uF | 10 VDC | 10 mm (0.394 in) | 1500 Hour | MAL214095402E3 | ||||||
Mfr: 53D331F250JL6 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 330uF 250V 25.4x53.98 85 C Axi | 0In Stock | Axial | 330 uF | 250 VDC | 1000 Hour | ||||||||
Mfr: MAL224699814E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 1000uF 63V 18x18x21 High Vibration | 0In Stock | Aluminum Electrolytic Capacitors | 1 mF | 63 VDC | 18 mm (0.709 in) | 19 mm (0.748 in) | 6000 Hour | ||||||
Mfr: MAL215099801E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 47UF 63V 10X10X10 SMD | 0In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 63 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2500 Hour | ||||||
Mfr: MAL214699608E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 2200uF 25V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 2.2 mF | 25 VDC | 18 mm (0.709 in) | 18 mm (0.709 in) | 5000 Hour | ||||||
Mfr: MAL214699007E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 680uF 35V 20% | Not Available Online | Aluminum Electrolytic Capacitors | 680 uF | 35 VDC | 16 mm (0.63 in) | ||||||||
Mfr: MAL217050332E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 20% 35V 18 x 31 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 3.3 mF | 35 VDC | 18 mm | 31 mm | 17 mOhms | 4000 Hour | ||||
Mfr: MAL219056471E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25V 20% 10 x 16 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 16 mm | 3000 Hour | |||||
Mfr: MAL250117102E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 1000uF 450V 20% | Not Available Online | General Purpose Electrolytic Capacitors | 1 mF | 450 VDC | 50 mm | 80 mm | 162 mOhms | 5000 Hour | |||||
Mfr: MAL212636271E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 270uF 25V 10x18 | Not Available Online | High Temp Electrolytic Capacitors | Axial | 270 uF | 25 VDC | 10 mm (0.394 in) | 18 mm (0.709 in) | 1.061 Ohms | 4000 Hour | ||||
Mfr: MAL225747221E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 450V 25x45mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 820 mOhms | 5000 Hour | ||||
Mfr: MAL225749221E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 500V 25x50mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 500 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 960 mOhms | 5000 Hour | ||||
Mfr: MAL225753471E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 250V 22x40mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 250 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 260 mOhms | 5000 Hour | ||||
Mfr: MAL219299606E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 22uF 20% 400V | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 400 VDC | 18 mm (0.709 in) | 18 mm (0.709 in) | 1500 Hour | ||||||
Mfr: MAL224650222E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 35V 18x25 High Vibration | 0In Stock | High Temp Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 18 mm | 25 mm | 25 mOhms | 5000 Hour | ||||
Mfr: MAL225050332E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 35V 18x31 High Vibration | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 3.3 mF | 35 VDC | 18 mm | 31 mm | 19 mOhms | 10000 Hour | ||||
Mfr: MAL226099105E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 470uF 50V 18x18x16 High Vibration | 0In Stock | High Temp Electrolytic Capacitors | 470 uF | 50 VDC | 16 mm (0.63 in) | 18 mm (0.709 in) | 1500 Hour | ||||||
Mfr: MAL215051332E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 50V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 3.3 mF | 50 VDC | 18.5 mm | 42.5 mm | 24 mOhms | 3000 Hour | ||||
Mfr: MAL225957471E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 450V 20% 105C 3000H 35x45mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 134 mOhms | 3000 Hour | ||||
Mfr: MAL225966221E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 220uF 400V 20% 105C 3000H 25x35mm | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 400 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 288 mOhms | 3000 Hour | ||||
Mfr: MAL229956122E3 TTI: Not Assigned Vishay / BC Components Aluminum Electrolytic Capacitors - Snap In 1200uF 400V 35x80 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1.2 mF | 400 VDC | 35 mm (1.378 in) | 80 mm (3.15 in) | 90 mOhms | 5000 Hour | ||||
Mfr: MAL218297003E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 35V 20% 105C 10000H 6.3x6.3x5.8 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm | 6.1 mm (0.24 in) | 60 mOhms | 10000 Hours |