Vishay / BC Components - Aluminum Electrolytic Capacitors
4.240 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.532)
- Aluminum Electrolytic Capacitors - Radial Leaded (1.508)
- Aluminum Electrolytic Capacitors - SMD (461)
- Aluminum Electrolytic Capacitors - Screw Terminal (167)
- Aluminum Electrolytic Capacitors - Snap In (421)
- Aluminum Organic Polymer Capacitors (151)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL214631102E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 1000uF 20% AEC-Q200 | 0In Stock | 1 mF | 50 VDC | ||||||||||
Mfr: MAL214651222E3 TTI: Not Assigned Vishay / BC Components Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 20% 50volts | 0In Stock | High Temp Electrolytic Capacitors | Radial | 2.2 mF | 50 VDC | 18 mm | 35 mm | 22 mOhms | 6000 Hour | ||||
Mfr: MAL216099801E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 47uF 63volts 150c 20% AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 63 VDC | 12.5 mm (0.492 in) | 12.9 mm (0.508 in) | 1000 Hour | ||||||
Mfr: MAL225652682E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 80V 35x40 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 6.8 mF | 80 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 22 mOhms | 2000 Hour | ||||
Mfr: MAL225628122E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1200uF 63V 22x25 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1.2 mF | 63 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 0.118 Ohms | 2000 Hour | ||||
Mfr: MAL225650223E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 22000uF 35V 35x40 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 22 mF | 35 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 0.013 Ohms | 2000 Hour | ||||
Mfr: MAL214239229E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 22 uF | 100 VDC | 8 mm | 12 mm | ||||||||
Mfr: MAL215099614E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 1000uF 25V 12.5x12.5x16mm 105C 5000h | 0In Stock | Low Impedance Electrolytic Capacitors | 1 mF | 25 VDC | 12.5 mm (0.492 in) | 6500 Hour | |||||||
Mfr: MAL215099114E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 680uF 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 680 uF | 50 VDC | 16 mm (0.63 in) | 8000 Hour | |||||||
Mfr: MAL215099802E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 68uF 20% 63volts | Not Available Online | Low Impedance Electrolytic Capacitors | 68 uF | 63 VDC | 10 mm (0.394 in) | 2000 Hour | |||||||
Mfr: MAL214699504E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 1000uF 16V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 1 mF | 16 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 4000 Hour | ||||||
Mfr: MAL225615103E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 16 VDC | 20 mm (0.787 in) | 25 mm (0.984 in) | 47 mOhms | 2000 Hour | ||||
Mfr: MAL225631472E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50V 4700uF AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 50 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 42 mOhms | 2000 Hour | ||||
Mfr: MAL225098475E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 63V 16x20 High Vibration | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 16 mm | 20 mm | 74 mOhms | 10000 Hour | ||||
Mfr: MAL219050102E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V 12.5 x 25 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 25 mm | 30 mOhms | 5000 Hour | ||||
Mfr: MAL219090225E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 35V 16 x 31 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 31 mm | 24 mOhms | 6000 Hour | ||||
Mfr: MAL215060471E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 470uF 35V 20% Radial | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 49 mOhms | 6000 Hour | ||||
Mfr: MAL213664102E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 10V 20% 10 x 20 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 10 VDC | 10 mm | 20 mm | 62 mOhms | 3000 Hour | ||||
Mfr: MAL215050102E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V 20% Radial | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 25 mm | 29 mOhms | 8000 Hour | 222215050102 | |||
Mfr: MAL218297802E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 63V 20% 105C 10000H 6.3x6.3x7.7 | Not Available Online | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 63 VDC | 6.3 mm | 8 mm (0.315 in) | 80 mOhms | 10000 Hours | ||||
Mfr: MAL225922222E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 2200uF 200V 20% 105C 3000H 35x50mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 200 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 39 mOhms | 3000 Hour | ||||
Mfr: MAL229967102E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1000uF 450V 40x80 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1 mF | 450 VDC | 40 mm (1.575 in) | 80 mm (3.15 in) | 90 mOhms | 5000 Hour | ||||
Mfr: MAL224656472E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 4700uF 25V 16x35 High Vibration | Not Available Online | High Temp Electrolytic Capacitors | Radial | 4.7 mF | 25 VDC | 16 mm | 35 mm | 18 mOhms | 6000 Hour | ||||
Mfr: MAL215299604E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 400 VDC | 12.5 mm (0.492 in) | 12.9 mm (0.508 in) | 4000 Hour | ||||||
Mfr: MAL215299707E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD | 0In Stock | Aluminum Electrolytic Capacitors | 33 uF | 450 VDC | 18 mm (0.709 in) | 19 mm (0.748 in) | 6000 Hour |