Vishay / BC Components - Aluminum Electrolytic Capacitors
4.240 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.532)
- Aluminum Electrolytic Capacitors - Radial Leaded (1.508)
- Aluminum Electrolytic Capacitors - SMD (461)
- Aluminum Electrolytic Capacitors - Screw Terminal (167)
- Aluminum Electrolytic Capacitors - Snap In (421)
- Aluminum Organic Polymer Capacitors (151)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL215099913E3 TTI: MAL215099913E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 470uF 100V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 100 VDC | 18 mm (0.709 in) | 18 mm (0.709 in) | 5000 Hour | ||||||
Mfr: MAL214099812E3 TTI: MAL214099812E3 Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 220UF 63V 12.5X12.5X16 | Not Available Online | High Temp Electrolytic Capacitors | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 5000 Hour | ||||||
Mfr: MAL205658102E3 TTI: MAL205658102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1000UF 63V 22X25 10MMLS | 0In Stock | Low ESR Electrolytic Capacitors | Snap In | 1 mF | 63 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 148 mOhms | 12000 Hour | ||||
Mfr: MAL211838229E3 TTI: MAL211838229E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 22uF 63V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 22 uF | 63 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 5.1 Ohms | 4000 Hour | 222211838229 | |||
Mfr: MAL215097612E3 TTI: MAL215097612E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 220uF 25V 105C 2500H | 0In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 8 mm (0.315 in) | 2500 Hour | 222215097612 | |||||
Mfr: MAL213639101E3 TTI: MAL213639101E3 Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 100uF 100V 20% 12.5 x 20 | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 4000 Hour | |||||||
Mfr: MAL215099705E3 TTI: MAL215099705E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 330uF 80V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 80 VDC | 16 mm (0.63 in) | 16 mm (0.63 in) | 10000 Hour | ||||||
Mfr: MAL214699013E3 TTI: MAL214699013E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 33uF 35V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 33 uF | 35 VDC | 8 mm (0.315 in) | 8.5 mm (0.335 in) | 1500 Hour | ||||||
Mfr: MAL202137229E3 TTI: MAL202137229E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 22uF 40V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 22 uF | 40 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 8 Ohms | 222202137229 | ||||
Mfr: MAL214236471E3 TTI: MAL214236471E3 Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 470UF 25V 10X12 | Not Available Online | High Temp Electrolytic Capacitors | PC Pin | 470 uF | 25 VDC | 10 mm | 12 mm | 2500 Hour | |||||
Mfr: MAL225648472E3 TTI: MAL225648472E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 4700uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 63 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 38 mOhms | 2000 Hour | ||||
Mfr: MAL213817681E3 TTI: MAL213817681E3 Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 680uF 40V 20% Axial | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 680 uF | 40 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 222213817681 | |||||
Mfr: MAL202128109E3 TTI: MAL202128109E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 63 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 13 Ohms | 1000 Hour | 222202128109 | |||
Mfr: MAL202128471E3 TTI: MAL202128471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 470 uF | 63 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 287 mOhms | 1000 Hour | 222202128471 | |||
Mfr: MAL205858472E3 TTI: MAL205858472E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 4700uF 63V 35x40mm | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 63 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 60 mOhms | 10000 Hour | ||||
Mfr: MAL211829689E3 TTI: MAL211829689E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100V 68uF 20% AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | Axial | 68 uF | 100 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 1.8 Ohms | 8000 Hour | 222211829689 | |||
Mfr: MAL213636471E3 TTI: MAL213636471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25V 20% 10 x 20 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 4000 Hour | |||||||
Mfr: MAL215097002E3 TTI: MAL215097002E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 330UF 35V 105C 3000H | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | 222215097002 | |||||
Mfr: MAL215097812E3 TTI: MAL215097812E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 33UF 63V 105C 2500H | 0In Stock | Low Impedance Electrolytic Capacitors | 33 uF | 63 VDC | 8 mm (0.315 in) | 8 mm (0.315 in) | 2500 Hour | 222215097812 | |||||
Mfr: MAL225638332E3 TTI: MAL225638332E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 3300uF 63V 25x35 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 3.3 mF | 63 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 49 mOhms | 2000 Hour | ||||
Mfr: MAL213660222E3 TTI: MAL213660222E3 Vishay / BC Components Availability: 0In Stock600 On Order Expected 17-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 35V 20% 16 x 35 | 0In Stock600 On Order Expected 17-Dec-26 | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 35 mm | 22 mOhms | 4000 Hour | ||||
Mfr: MAL204225109E3 TTI: MAL204225109E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 350V 10uF - 10%, + 50% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 350 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 15 Ohms | 15000 Hour | ||||
Mfr: MAL215299706E3 TTI: MAL215299706E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 22UF 450V 18X18X16 SMD | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 450 VDC | 18 mm (0.709 in) | 19 mm (0.748 in) | 5000 Hour | ||||||
Mfr: MAL213818471E3 TTI: MAL213818471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 470 uF | 63 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 222213818471 | |||||
Mfr: MAL202127471E3 TTI: MAL202127471E3 Vishay / BC Components Availability: 0In Stock1.000 On Order Expected 18-Feb-27 Aluminum Electrolytic Capacitors - Axial Leaded 470uF 40V 20% Axial | 0In Stock1.000 On Order Expected 18-Feb-27 | General Purpose Electrolytic Capacitors | Axial | 470 uF | 40 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 404 mOhms | 1000 Hour | 222202127471 |