Vishay / BC Components - Aluminum Electrolytic Capacitors
4.240 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.532)
- Aluminum Electrolytic Capacitors - Radial Leaded (1.508)
- Aluminum Electrolytic Capacitors - SMD (461)
- Aluminum Electrolytic Capacitors - Screw Terminal (167)
- Aluminum Electrolytic Capacitors - Snap In (421)
- Aluminum Organic Polymer Capacitors (151)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL202116332E3 TTI: MAL202116332E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 3300uF 25V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 3300 uF | 25 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 99 mOhms | 222202116332 | ||||
Mfr: MAL202139109E3 TTI: MAL202139109E3 Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 10uF 100V 20% Axial | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 10 uF | 100 VDC | 6 mm (0.236 in) | 10 mm (0.394 in) | 13 Ohms | 222202139109 | ||||
Mfr: MAL202116222E3 TTI: MAL202116222E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 2200uF 25V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 2200 uF | 25 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 132 mOhms | 222202116222 | ||||
Mfr: MAL214050101E3 TTI: MAL214050101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 35V 20% Radial | 0In Stock | High Temp Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 10 mm | 12 mm | 2500 Hour | 222214050101 | ||||
Mfr: MAL213658479E3 TTI: MAL213658479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 63V 20% 10 x 12 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 10 mm | 12 mm | 300 mOhms | 4000 Hour | ||||
Mfr: MAL213659471E3 TTI: MAL213659471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 100V 20% 16 x 35 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 100 VDC | 4000 Hour | |||||||
Mfr: MAL213651101E3 TTI: MAL213651101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 50V 20% 10 x 12 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 4000 Hour | |||||||
Mfr: MAL225648472E3 TTI: MAL225648472E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 4700uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 63 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 38 mOhms | 2000 Hour | ||||
Mfr: MAL213817681E3 TTI: MAL213817681E3 Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 680uF 40V 20% Axial | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 680 uF | 40 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 222213817681 | |||||
Mfr: MAL202128109E3 TTI: MAL202128109E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 63 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 13 Ohms | 1000 Hour | 222202128109 | |||
Mfr: MAL202128471E3 TTI: MAL202128471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 470 uF | 63 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 287 mOhms | 1000 Hour | 222202128471 | |||
Mfr: MAL205858472E3 TTI: MAL205858472E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 4700uF 63V 35x40mm | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 63 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 60 mOhms | 10000 Hour | ||||
Mfr: MAL211829689E3 TTI: MAL211829689E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100V 68uF 20% AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | Axial | 68 uF | 100 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 1.8 Ohms | 8000 Hour | 222211829689 | |||
Mfr: MAL213636471E3 TTI: MAL213636471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25V 20% 10 x 20 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 4000 Hour | |||||||
Mfr: MAL215097002E3 TTI: MAL215097002E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 330UF 35V 105C 3000H | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | 222215097002 | |||||
Mfr: MAL215097812E3 TTI: MAL215097812E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 33UF 63V 105C 2500H | 0In Stock | Low Impedance Electrolytic Capacitors | 33 uF | 63 VDC | 8 mm (0.315 in) | 8 mm (0.315 in) | 2500 Hour | 222215097812 | |||||
Mfr: MAL225638332E3 TTI: MAL225638332E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 3300uF 63V 25x35 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 3.3 mF | 63 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 49 mOhms | 2000 Hour | ||||
Mfr: MAL213660222E3 TTI: MAL213660222E3 Vishay / BC Components Availability: 0In Stock600 On Order Expected 17-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 35V 20% 16 x 35 | 0In Stock600 On Order Expected 17-Dec-26 | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 35 mm | 22 mOhms | 4000 Hour | ||||
Mfr: MAL204225109E3 TTI: MAL204225109E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 350V 10uF - 10%, + 50% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 350 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 15 Ohms | 15000 Hour | ||||
Mfr: MAL215299706E3 TTI: MAL215299706E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 22UF 450V 18X18X16 SMD | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 450 VDC | 18 mm (0.709 in) | 19 mm (0.748 in) | 5000 Hour | ||||||
Mfr: MAL212017221E3 TTI: MAL212017221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 40V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 220 uF | 40 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 222212017221 | |||||
Mfr: MAL214258109E3 TTI: MAL214258109E3 Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 10uF 63volts 20% | Not Available Online | High Temp Electrolytic Capacitors | Radial | 10 uF | 63 VDC | 5 mm | 11 mm | 2500 Hour | |||||
Mfr: MAL203690109E3 TTI: MAL203690109E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 50V 20% Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8.2 mm | 11 mm | 700 mOhms | 2000 Hour | 2222-036-90109 | |||
Mfr: MAL215097811E3 TTI: MAL215097811E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 47UF 63V 105C 2500H | 0In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 63 VDC | 8 mm (0.315 in) | 8 mm (0.315 in) | 2500 Hour | 222215097811 | |||||
Mfr: MAL211819221E3 TTI: MAL211819221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 100V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 220 uF | 100 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 660 mOhms | 8000 Hour | 222211819221 |