Vishay / BC Components - Aluminum Electrolytic Capacitors
4.240 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.532)
- Aluminum Electrolytic Capacitors - Radial Leaded (1.508)
- Aluminum Electrolytic Capacitors - SMD (461)
- Aluminum Electrolytic Capacitors - Screw Terminal (167)
- Aluminum Electrolytic Capacitors - Snap In (421)
- Aluminum Organic Polymer Capacitors (151)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL213660221E3 TTI: MAL213660221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 35V 20% 10 x 16 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 16 mm | 84 mOhms | 4000 Hour | ||||
Mfr: MAL213638101E3 TTI: MAL213638101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 63V 20% 10 x 16 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 4000 Hour | ||||||
Mfr: MAL215051102E3 TTI: MAL215051102E3 Vishay / BC Components Availability: 0In Stock750 On Order Expected 27-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 20% Radial | 0In Stock750 On Order Expected 27-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 16 mm | 25 mm | 34 mOhms | 10000 Hour | 222215051102 | |||
Mfr: MAL225051102E3 TTI: MAL225051102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 16x25 High Vibration | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 16 mm | 25 mm | 34 mOhms | 10000 Hour | ||||
Mfr: MAL215099112E3 TTI: MAL215099112E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 330UF 50V 12.5X12.5X13 SMD | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 50 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 5000 Hour | ||||||
Mfr: MAL212018471E3 TTI: MAL212018471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 470 uF | 63 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 222212018471 | |||||
Mfr: MAL214699904E3 TTI: MAL214699904E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 47uF 100V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1500 Hour | ||||||
Mfr: MAL215099706E3 TTI: MAL215099706E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 470uF 80V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 80 VDC | 16 mm (0.63 in) | 16 mm (0.63 in) | 10000 Hour | ||||||
Mfr: MAL213818471E3 TTI: MAL213818471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 470 uF | 63 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 222213818471 | |||||
Mfr: MAL202127471E3 TTI: MAL202127471E3 Vishay / BC Components Availability: 0In Stock1.000 On Order Expected 18-Feb-27 Aluminum Electrolytic Capacitors - Axial Leaded 470uF 40V 20% Axial | 0In Stock1.000 On Order Expected 18-Feb-27 | General Purpose Electrolytic Capacitors | Axial | 470 uF | 40 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 404 mOhms | 1000 Hour | 222202127471 | |||
Mfr: MAL202190514E3 TTI: MAL202190514E3 Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 470uF 40V 20% Axial | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 470 uF | 40 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 370 mOhms | 1000 Hour | 222202190514 | |||
Mfr: MAL205659222E3 TTI: MAL205659222E3 Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 2200uF 100V 30x40mm | Not Available Online | Low ESR Electrolytic Capacitors | Snap In | 2.2 mF | 100 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 130 mOhms | 12000 Hour | ||||
Mfr: MAL213666471E3 TTI: MAL213666471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25V 20% 10 x 20 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 20 mm | 4000 Hour | |||||
Mfr: MAL205857472E3 TTI: MAL205857472E3 Vishay / BC Components Availability: 0In Stock500 On Order Expected 13-Nov-26 Aluminum Electrolytic Capacitors - Snap In 4700uF 40V 30x30mm | 0In Stock500 On Order Expected 13-Nov-26 | Long Life Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 40 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 59 mOhms | 5000 Hour | ||||
Mfr: MAL211838479E3 TTI: MAL211838479E3 Vishay / BC Components Availability: 0In Stock1.000 On Order Expected 03-Dec-26 Aluminum Electrolytic Capacitors - Axial Leaded 47uF 63V 20% Axial | 0In Stock1.000 On Order Expected 03-Dec-26 | High Temp Electrolytic Capacitors | Axial | 47 uF | 63 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 2.4 Ohms | 4000 Hour | 222211838479 | |||
Mfr: MAL211890514E3 TTI: MAL211890514E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 100uF 63V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 100 uF | 63 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 1.1 Ohms | 4000 Hour | 222211890514 | |||
Mfr: MAL215097801E3 TTI: MAL215097801E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 47uF 63volts 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 63 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | 222215097801 | |||||
Mfr: MAL215098475E3 TTI: MAL215098475E3 Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 470uF 63V 20% Radial | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 16 mm | 20 mm | 74 mOhms | 7000 Hour | 222215098475 | |||
Mfr: MAL215098685E3 TTI: MAL215098685E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 63V 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 63 VDC | 16 mm | 25 mm | 54 mOhms | 10000 Hour | 222215098685 | |||
Mfr: MAL224699111E3 TTI: MAL224699111E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 1000uF 50V 16x16x21 High Vibration | 0In Stock | Aluminum Electrolytic Capacitors | 1 mF | 50 VDC | 16 mm (0.63 in) | 16.6 mm (0.654 in) | 6000 Hour | ||||||
Mfr: MAL212636561E3 TTI: MAL212636561E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 560uF 25V 10x25 | 0In Stock | High Temp Electrolytic Capacitors | Axial | 560 uF | 25 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 0.512 Ohms | 8000 Hour | ||||
Mfr: MAL216051101E3 TTI: MAL216051101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 100uF 20% 10x16 | 0In Stock | High Temp Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 10 mm | 1000 Hour | ||||||
Mfr: MAL225090185E3 TTI: MAL225090185E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 100V 18x20 High Vibration | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 100 VDC | 18 mm | 20 mm | 74 mOhms | 10000 Hour | ||||
Mfr: MAL215097904E3 TTI: MAL215097904E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 33UF 100V 105C 3000H | 0In Stock | Low Impedance Electrolytic Capacitors | 33 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: MAL214251101E3 TTI: MAL214251101E3 Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 50V 100uF 20% | Not Available Online | 100 uF | 50 VDC | 8 mm | 12 mm |