Vishay / BC Components - Film Capacitors
23.329 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237075104 TTI: BFC237075104 Vishay / BC Components Availability: 42.000In StockFilm Capacitors MKT 370 100nF 10 63V= | 42.000In Stock | 100 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 2222-370-75104 | |||||
Mfr: BFC237251103 TTI: BFC237251103 Vishay / BC Components Availability: 4.200In StockFilm Capacitors .01uF 10% 400volts | 4.200In Stock | 10 nF | 400 VDC | Radial | Polyester | 9.906 mm (0.39 in) | 12.45 mm (0.49 in) | 4.06 mm (0.16 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9.91 mm (0.39 in) | Straight | - 55 C | + 105 C | BFC2372 | Bulk | 222237251103 | |||||
Mfr: BFC237221224 TTI: BFC237221224 Vishay / BC Components Availability: 2.000In Stock3.000 On Order Expected 06-Oct-26 Film Capacitors .22uF 10% 100volts | 2.000In Stock3.000 On Order Expected 06-Oct-26 | 220 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | BFC2372 | Bulk | 2222-372-21224 | |||||
Mfr: BFC237011104 TTI: BFC237011104 Vishay / BC Components Availability: 45.910In StockFilm Capacitors .1uF 10% 63volts | 45.910In Stock | 100 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 2222-370-11104 | |||||
Mfr: BFC237251223 TTI: BFC237251223 Vishay / BC Components Availability: 8.595In Stock5.000 On Order Expected 22-Feb-27 Film Capacitors .022uF 10% 400volts | 8.595In Stock5.000 On Order Expected 22-Feb-27 | 22 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | BFC2372 | Bulk | 222237251223 | |||||
Mfr: BFC237353104 TTI: BFC237353104 Vishay / BC Components Availability: 13.329In StockFilm Capacitors .1uF 10% 400volts | 13.329In Stock | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237353104 | |||||
Mfr: BFC237323105 TTI: BFC237323105 Vishay / BC Components Availability: 9.800In Stock10.000 On Order Expected Film Capacitors 1uF 10% 100volts | 9.800In Stock10.000 On Order Expected | 1 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237323105 | |||||
Mfr: BFC237075334 TTI: BFC237075334 Vishay / BC Components Availability: 3.000In StockFilm Capacitors MKT 370 330nF 10 63V= | 3.000In Stock | 330 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 222237075334 | |||||
Mfr: BFC237075105 TTI: BFC237075105 Vishay / BC Components Availability: 74.250In StockFilm Capacitors MKT 370 1 F 10 63V= | 74.250In Stock | 1 uF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 2222-370-75105 | |||||
Mfr: BFC237075474 TTI: BFC237075474 Vishay / BC Components Availability: 7.500In Stock10.500 On Order Expected 27-Jan-27 Film Capacitors MKT 370 470nF 10 63V= | 7.500In Stock10.500 On Order Expected 27-Jan-27 | 470 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 222237075474 | |||||
Mfr: BFC237011105 TTI: BFC237011105 Vishay / BC Components Availability: 12.096In StockFilm Capacitors 1uF 10% 63volts | 12.096In Stock | 1 uF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 2222-370-11105 | |||||
Mfr: BFC237011474 TTI: BFC237011474 Vishay / BC Components Availability: 9.300In StockFilm Capacitors .47uF 10% 63volts | 9.300In Stock | 470 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 2222-370-11474 | |||||
Mfr: BFC237035103 TTI: BFC237035103 Vishay / BC Components Availability: 8.000In Stock10.000 On Order Expected 07-Jan-27 Film Capacitors MKT 370 10nF 10 250V= | 8.000In Stock10.000 On Order Expected 07-Jan-27 | 10 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237035103 | |||||
Mfr: BFC237035104 TTI: BFC237035104 Vishay / BC Components Availability: 750In Stock31.500 On Order Expected Film Capacitors MKT 370 100nF 10 250V= | 750In Stock31.500 On Order Expected | 100 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237035104 | |||||
Mfr: BFC237321106 TTI: BFC237321106 Vishay / BC Components Availability: 2.000In StockFilm Capacitors 10uF 10% 100volts | 2.000In Stock | 10 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | General Film Capacitors | 63 VAC | 10 % | 23 mm (0.906 in) | BFC2373 | Bulk | 222237321106 | |||||||||
Mfr: BFC237141473 TTI: BFC237141473 Vishay / BC Components Availability: 1.000In StockFilm Capacitors .047uF 10% 250volts | 1.000In Stock | 47 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 10 % | 8 mm (0.315 in) | BFC2371 | Bulk | 222237141473 | |||||||||
Mfr: BFC237035473 TTI: BFC237035473 Vishay / BC Components Availability: 3.000In StockFilm Capacitors MKT 370 47nF 10 250V= | 3.000In Stock | 47 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | ||||||
Mfr: BFC237076334 TTI: BFC237076334 Vishay / BC Components Availability: 1.500In StockFilm Capacitors MKT 370 330nF 5 63V= | 1.500In Stock | 330 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 222237076334 | |||||
Mfr: BFC237058223 TTI: BFC237058223 Vishay / BC Components Availability: 57.000In StockFilm Capacitors MKT 370 22nF 10 400V= | 57.000In Stock | 22 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | MKT370 | Reel | 222237058223 | |||||
Mfr: BFC237065102 TTI: BFC237065102 Vishay / BC Components Availability: 6.000In StockFilm Capacitors MKT 370 1nF 10 400V= | 6.000In Stock | 1 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237065102 | |||||
Mfr: BFC237343105 TTI: BFC237343105 Vishay / BC Components Availability: 900In StockFilm Capacitors 1uF 10% 250volts | 900In Stock | 1 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237343105 | |||||
Mfr: BFC237021334 TTI: BFC237021334 Vishay / BC Components Availability: 8.600In StockFilm Capacitors .33uF 10% 100volts | 8.600In Stock | 330 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237021334 | |||||
Mfr: BFC237085473 TTI: BFC237085473 Vishay / BC Components Availability: 4.000In StockFilm Capacitors MKT 370 47nF 10 100V= | 4.000In Stock | 47 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237085473 | |||||
Mfr: BFC237390082 TTI: BFC237390082 Vishay / BC Components Availability: 3.400In StockFilm Capacitors 1uF 10% 250volts | 3.400In Stock | 1 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237390082 | |||||
Mfr: BFC237111105 TTI: BFC237111105 Vishay / BC Components Availability: 1.900In StockFilm Capacitors 1uF 10% 63volts | 1.900In Stock | 1 uF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 10.5 mm (0.413 in) | BFC2371 | Bulk | 222237111105 |