Vishay / BC Components - Film Capacitors
23.329 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC246816275 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 2.7uF 10% 250volts | 0In Stock | 2.7 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Inside Kink | - 55 C | + 105 C | BFC2468 | Bulk | 2222-468-16275 | |||||
Mfr: BFC247048683 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .068uF 10% 250volts | 0In Stock | 68 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | BFC2470 | Reel | 222247048683 | ||||||||||
Mfr: BFC247051333 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .033uF 10% 400volts | 0In Stock | 33 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 125 C | BFC2470 | 222247051333 | |||||||||||
Mfr: BFC247076104 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 63volts | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | BFC2470 | Ammo Pack | 2222-470-76104 | |||||
Mfr: BFC247066332 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0033uF 5% 400volts | 0In Stock | 3.3 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 85 C | BFC2470 | Ammo Pack | 222247066332 | ||||||||||
0In Stock | 220 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 2222-370-12224 | ||||||
Mfr: BFC237111274 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 270nF 10 63Vdc P7,5mm e3 | 0In Stock | 270 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 10 % | 9 mm (0.354 in) | BFC2371 | 222237111274 | ||||||||||
Mfr: BFC237056123 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .012uF 5% 400volts | 0In Stock | 12 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 250 VAC | 5 % | 8 mm (0.315 in) | MKT370 | 222237056123 | ||||||||||
Mfr: BFC237327335 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 3.3uF 10% 100volts | 0In Stock | 3.3 uF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | MKT373 | |||||||||||||||
Mfr: BFC237882513 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .051uF 5% 1600volts | 0In Stock | 51 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 20 mm (0.787 in) | BFC2378 | 222237882513 | |||||||||||
Mfr: BFC237884912 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0091uF 5% 1600volts | 0In Stock | 9.1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | BFC2378 | 222237884912 | |||||||||||
Mfr: BFC237357105 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 373 1 F 10 400V= | 0In Stock | 1 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | General Film Capacitors | 220 VAC | 10 % | BFC2373 | Reel | 222237357105 | |||||||||||
Mfr: BFC246706683 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .068uF 10% 100volts | 0In Stock | 68 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 105 C | BFC2467 | Reel | 222246706683 | ||||||||||
Mfr: BFC246704563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .056uF 10% 100volts | 0In Stock | 56 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 105 C | BFC2467 | 222246704563 | |||||||||||
Mfr: BFC246858393 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .039uF 5% 630volts | 0In Stock | 39 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | BFC2468 | 222246858393 | |||||||||||
Mfr: BFC246740273 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .027uF 10% 630volts | 0In Stock | 27 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.3 mm (0.209 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 15.3 mm (0.602 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | 222246740273 | ||||||
Mfr: BFC246741123 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .012uF 5% 630volts | 0In Stock | 12 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | BFC2467 | 222246741123 | |||||||||||
Mfr: BFC246751104 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 10% 100volts | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Bulk | 222246751104 | |||||
Mfr: BFC246757123 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .012uF 10% 630volts | 0In Stock | 12 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | BFC2467 | 222246757123 | |||||||||||
Mfr: BFC246757333 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .033uF 10% 630volts | 0In Stock | 33 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | BFC2467 | 222246757333 | |||||||||||
Mfr: BFC246868563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .056uF 5% 630volts | 0In Stock | 56 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 125 C | BFC2468 | Reel | 222246868563 | ||||||||||
Mfr: BFC238300115 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1.1uF 5% 250volts | 0In Stock | 1.1 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 21 mm (0.827 in) | - 55 C | + 105 C | BFC2383 | 222238300115 | ||||||||
Mfr: BFC246758183 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .018uF 5% 630volts | 0In Stock | 18 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | BFC2467 | 222246758183 | |||||||||||
Mfr: BFC238300105 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1uF 5% 250volts MMKP 5mm | 0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 21 mm (0.827 in) | BFC2383 | Bulk | 222238300105 | |||||||||
Mfr: BFC238300684 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .68uF 5% 250volts | 0In Stock | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 19.5 mm (0.768 in) | - 55 C | + 105 C | BFC2383 | 222238300684 |