Vishay / BC Components - Film Capacitors
23.329 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237390002 TTI: BFC237390002 Vishay / BC Components Availability: 0In StockFilm Capacitors 2.2uF 10% 100volts | 0In Stock | 2.2 uF | Radial | Polyester | 22.5 mm (0.886 in) | General Film Capacitors | 10 % | BFC2373 | Bulk | 2222-373-90002 | ||||||||||||||
Mfr: BFC247086104 TTI: BFC247086104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 100volts | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 40 C | + 105 C | BFC2470 | Ammo Pack | 222247086104 | |||||
Mfr: BFC236825224 TTI: BFC236825224 Vishay / BC Components Availability: 0In StockFilm Capacitors .22UF 10% 100volts | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 13.6 mm (0.535 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236825224 | ||||||
Mfr: BFC237085103 TTI: BFC237085103 Vishay / BC Components Availability: 0In StockFilm Capacitors .01UF 100VDC 10% MKT 5MMLS | 0In Stock | 10 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | - 55 C | + 100 C | MKT370 | Ammo Pack | |||||||||||||
Mfr: BFC237085474 TTI: BFC237085474 Vishay / BC Components Availability: 2.250In Stock750 On Order Expected 08-Oct-26 Film Capacitors MKT 370 470nF 10 100V= | 2.250In Stock750 On Order Expected 08-Oct-26 | 470 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237085474 | |||||
Mfr: BFC237066102 TTI: BFC237066102 Vishay / BC Components Availability: 0In Stock2.000 On Order Expected 16-Dec-26 Film Capacitors MKT 370 1nF 5 400V= | 0In Stock2.000 On Order Expected 16-Dec-26 | 1 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237066102 | |||||
Mfr: MKP383368250JKM2T0 TTI: MKP383368250JKM2T0 Vishay / BC Components Availability: 0In Stock900 On Order Expected 22-Jan-27 Film Capacitors .068UF 2500VDC 5% MKP 27.5MML | 0In Stock900 On Order Expected 22-Jan-27 | MKP383 | Bulk | |||||||||||||||||||||
Mfr: BFC237036472 TTI: BFC237036472 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 4.7nF 5 250V= | 0In Stock | 4.7 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237036472 | |||||
Mfr: BFC247076105 TTI: BFC247076105 Vishay / BC Components Availability: 0In StockFilm Capacitors 1uF 5% 63volts | 0In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | BFC2470 | Ammo Pack | 2222-470-76105 | |||||
Mfr: BFC237141104 TTI: BFC237141104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 10% 250volts | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 7.62 mm (0.3 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | BFC2371 | Bulk | ||||||
Mfr: BFC237353155 TTI: BFC237353155 Vishay / BC Components Availability: 0In StockFilm Capacitors 1.5uF 10% 400volts | 0In Stock | 1.5 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 11 mm (0.433 in) | 21 mm (0.827 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 31 mm (1.22 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237353155 | |||||
Mfr: BFC237221334 TTI: BFC237221334 Vishay / BC Components Availability: 0In StockFilm Capacitors .33uF 10% 100volts | 0In Stock | 330 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | BFC2372 | Bulk | 222237221334 | |||||
Mfr: MKP383222063JC02G0 TTI: MKP383222063JC02G0 Vishay / BC Components Availability: 0In StockFilm Capacitors MMKP 383 2.2nF 5 630V= | 0In Stock | MKP383 | Ammo Pack | |||||||||||||||||||||
Mfr: BFC237076474 TTI: BFC237076474 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 470nF 5 63V= | 0In Stock | 470 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 222237076474 | |||||
Mfr: BFC237321225 TTI: BFC237321225 Vishay / BC Components Availability: 0In Stock4.000 On Order Expected 03-Feb-27 Film Capacitors 2.2uF 10% 100volts | 0In Stock4.000 On Order Expected 03-Feb-27 | 2.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237321225 | |||||
Mfr: BFC237086333 TTI: BFC237086333 Vishay / BC Components Availability: 0In Stock6.000 On Order Expected 10-Dec-26 Film Capacitors MKT 370 33nF 5 100V= | 0In Stock6.000 On Order Expected 10-Dec-26 | 33 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237086333 | |||||
Mfr: BFC237363474 TTI: BFC237363474 Vishay / BC Components Availability: 0In StockFilm Capacitors .47uF 10% 630volts | 0In Stock | 470 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 10 mm (0.394 in) | 19.5 mm (0.768 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237363474 | |||||
Mfr: BFC237036473 TTI: BFC237036473 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 47nF 5 250V= | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237036473 | |||||
Mfr: BFC237258333 TTI: BFC237258333 Vishay / BC Components Availability: 0In Stock750 On Order Expected 11-Mar-27 Film Capacitors MKT 372 33nF 10 400V= | 0In Stock750 On Order Expected 11-Mar-27 | 33 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | BFC2372 | Ammo Pack | 222237258333 | ||||||||||
Mfr: BFC237343224 TTI: BFC237343224 Vishay / BC Components Availability: 0In StockFilm Capacitors .22uF | 0In Stock | 220 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237343224 | |||||
Mfr: BFC237357104 TTI: BFC237357104 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 373 100nF 10 400V= | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | BFC2373 | Bulk | 222237357104 | ||||||||||
Mfr: BFC238560102 TTI: BFC238560102 Vishay / BC Components Availability: 0In Stock1.000 On Order Expected 29-Oct-26 Film Capacitors 1000PF 2000VDC 5% MKP 10MMLS | 0In Stock1.000 On Order Expected 29-Oct-26 | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | Straight | - 55 C | + 110 C | BFC2385 | Bulk | ||||||
Mfr: BFC236851102 TTI: BFC236851102 Vishay / BC Components Availability: 0In Stock20.000 On Order Expected Film Capacitors 1nF 10% 400V | 0In Stock20.000 On Order Expected | 1 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | BFC2368 | Bulk | 222236851102 | ||||||||||
0In Stock | 100 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 2222-370-22104 | ||||||
Mfr: MKP383347160JKP2T0 TTI: MKP383347160JKP2T0 Vishay / BC Components Availability: 0In StockFilm Capacitors .047UF 1600VDC 5% MKP | 0In Stock | MKP383 | Bulk |