Vishay / BC Components - Film Capacitors
23.329 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237266123 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 12nF 5 630Vdc P10mm e3 | 0In Stock | 12 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 100 C | BFC2372 | Reel | 222237266123 | ||||||||||
Mfr: BFC237882123 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .012uF 5% 1600volts | 0In Stock | 12 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 26.5 mm (1.043 in) | BFC2378 | 222237882123 | |||||||||||
Mfr: BFC237343225 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 2.2uF 10% 250volts | 0In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | 19.5 mm (0.768 in) | BFC2373 | Bulk | 222237343225 | |||||||||
Mfr: BFC237890132 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors FILM CAPACITOR | 0In Stock | 1.3 nF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 5 % | MKP378 | ||||||||||||||||
Mfr: BFC237892472 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0047uF 5% 2000volts | 0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 85 C | BFC2378 | Bulk | 222237892472 | |||||
Mfr: BFC237892912 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0091uF 5% 2000volts | 0In Stock | 9.1 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 16.5 mm (0.65 in) | BFC2378 | 222237892912 | |||||||||||
Mfr: BFC238360222 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0022uF 5% 2000volts | 0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Bulk | 222238360222 | ||||||||||
Mfr: BFC238350303 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .03uF 5% 1600volts | 0In Stock | 30 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 105 C | BFC2383 | 222238350303 | ||||||
Mfr: BFC238351104 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 1600volts | 0In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Bulk | 222238351104 | ||||||||||
Mfr: BFC238370112 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0011uF 5% 2500volts | 0In Stock | 1.1 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238370112 | |||||||||||
Mfr: BFC238374512 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 5.1 nF 2500volts | 0In Stock | 5.1 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Bulk | 222238374512 | ||||||||||
Mfr: BFC238370122 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0012uF 5% 2500volts | 0In Stock | 1.2 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238370122 | |||||||||||
Mfr: BFC246707224 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .22uF 5% 100volts | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 105 C | BFC2467 | Reel | 222246707224 | ||||||||||
Mfr: BFC246707823 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .082uF 5% 100volts | 0In Stock | 82 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 105 C | BFC2467 | Reel | 222246707823 | ||||||||||
Mfr: BFC246716563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .056uF 10% 250volts | 0In Stock | 56 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 105 C | BFC2467 | 222246716563 | |||||||||||
Mfr: BFC246717104 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineFilm Capacitors .1uF 5% 250volts | Not Available Online | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Bulk | 222246717104 | |||||
Mfr: BFC246717393 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .039uF 5% 250volts | 0In Stock | 39 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 105 C | BFC2467 | 222246717393 | |||||||||||
Mfr: BFC246719333 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .033uF 5% 250volts | 0In Stock | 33 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 105 C | BFC2467 | Reel | 222246719333 | ||||||||||
Mfr: BFC246719393 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .039uF 5% 250volts | 0In Stock | 39 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 105 C | BFC2467 | Reel | 222246719393 | ||||||||||
Mfr: BFC246719563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .056uF 5% 250volts | 0In Stock | 56 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 105 C | BFC2467 | Reel | 222246719563 | ||||||||||
Mfr: BFC246522104 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 100nF 10% 250volts | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 105 C | MKP465 | |||||||||||||
Mfr: BFC246705563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .056uF 5% 100volts | 0In Stock | 56 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 105 C | BFC2467 | 222246705563 | |||||||||||
Mfr: BFC246751683 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .068uF 10% 100volts | 0In Stock | 68 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 105 C | BFC2467 | 222246751683 | |||||||||||
Mfr: BFC246752683 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .068uF 5% 100volts | 0In Stock | 68 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 105 C | BFC2467 | 222246752683 | |||||||||||
Mfr: BFC246753154 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .15uF 10% 250volts | 0In Stock | 150 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 105 C | BFC2467 | 222246753154 |