Vishay / BC Components - Film Capacitors
23.329 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237018104 TTI: BFC237018104 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 100nF 10 63V= | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKT370 | Reel | 222237018104 | |||||
Mfr: BFC237035682 TTI: BFC237035682 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 6.8nF 10 250V= | 0In Stock | 6.8 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Ammo Pack | 222237035682 | |||||||||
Mfr: BFC237111224 TTI: BFC237111224 Vishay / BC Components Availability: Not Available OnlineFilm Capacitors 220 nF -19.2 | Not Available Online | 220 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | BFC2371 | Bulk | 222237111224 | |||||
Mfr: BFC237121224 TTI: BFC237121224 Vishay / BC Components Availability: 0In StockFilm Capacitors .22uF 10% 100volts | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | BFC2371 | Bulk | 222237121224 | |||||
Mfr: BFC237351155 TTI: BFC237351155 Vishay / BC Components Availability: 0In StockFilm Capacitors 1.5uF 10% 400volts | 0In Stock | 1.5 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 11 mm (0.433 in) | 21 mm (0.827 in) | General Film Capacitors | 220 VAC | 10 % | 31 mm (1.22 in) | BFC2373 | Bulk | 222237351155 | |||||||||
0In Stock | 4.7 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237041472 | ||||||
Mfr: BFC237390032 TTI: BFC237390032 Vishay / BC Components Availability: 0In StockFilm Capacitors 4.7uF 10% 100volts | 0In Stock | 4.7 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | General Film Capacitors | 63 VAC | 10 % | BFC2373 | Bulk | 222237390032 | ||||||||||||
Mfr: BFC237864683 TTI: BFC237864683 Vishay / BC Components Availability: 0In StockFilm Capacitors .068uF 5% 630volts | 0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | BFC2378 | Bulk | 222237864683 | ||||||||||
Mfr: BFC237874473 TTI: BFC237874473 Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 5% 1000volts | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | BFC2378 | Bulk | 222237874473 | ||||||||||
Mfr: BFC237065103 TTI: BFC237065103 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 10nF 10 400V= | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 2222-370-65103 | |||||
Mfr: BFC247086473 TTI: BFC247086473 Vishay / BC Components Availability: 0In StockFilm Capacitors 47 nF | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | BFC2470 | Ammo Pack | ||||||
Mfr: BFC236855474 TTI: BFC236855474 Vishay / BC Components Availability: 0In StockFilm Capacitors .47uF 10% 400volts | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8 mm (0.315 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236855474 | ||||||
Mfr: BFC237012104 TTI: BFC237012104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 63volts | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 222237012104 | |||||
Mfr: BFC237520104 TTI: BFC237520104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 1000volts | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 30 mm (1.181 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 23.5 mm (0.925 in) | - 55 C | + 125 C | BFC2375 | Bulk | 2222-375-20104 | ||||||
Mfr: BFC236851104 TTI: BFC236851104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1UF 10% 400volts | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5.3 mm (0.209 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 105 C | BFC2368 | Bulk | 2222-368-51104 | ||||||
Mfr: BFC237051122 TTI: BFC237051122 Vishay / BC Components Availability: 0In StockFilm Capacitors .0012uF 10% 400volts | 0In Stock | 1.2 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237051122 | |||||
0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237022473 | ||||||
Mfr: BFC237011683 TTI: BFC237011683 Vishay / BC Components Availability: 0In StockFilm Capacitors .068uF 10% 63volts | 0In Stock | 68 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 222237011683 | |||||
Mfr: BFC237065153 TTI: BFC237065153 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 15nF 10 400V= | 0In Stock | 15 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237065153 | |||||
Mfr: BFC237261223 TTI: BFC237261223 Vishay / BC Components Availability: 0In StockFilm Capacitors .022uF 10% 630volts | 0In Stock | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | BFC2372 | Bulk | 222237261223 | |||||
Mfr: BFC237862104 TTI: BFC237862104 Vishay / BC Components Availability: 0In StockFilm Capacitors 1uF 5% 630volts | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | BFC2378 | Bulk | 222237862104 | |||||||||||
Mfr: BFC237065472 TTI: BFC237065472 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 4.7nF 10 400V= | 0In Stock | 4.7 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237065472 | |||||
Mfr: BFC236855103 TTI: BFC236855103 Vishay / BC Components Availability: 0In StockFilm Capacitors .01UF 10% 400volts | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236855103 | ||||||
Mfr: BFC237241473 TTI: BFC237241473 Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 10% 250volts | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | BFC2372 | Bulk | 222237241473 | |||||
Mfr: BFC237011154 TTI: BFC237011154 Vishay / BC Components Availability: 0In StockFilm Capacitors .15uF 10% 63volts | 0In Stock | 150 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Bulk | 222237011154 |