BFC2373 - Vishay / BC Components - Film Capacitors
508 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237353104 TTI: BFC237353104 Vishay / BC Components Availability: 13.329In StockFilm Capacitors .1uF 10% 400volts | 13.329In Stock | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237353104 | |||||
Mfr: BFC237323105 TTI: BFC237323105 Vishay / BC Components Availability: 9.800In Stock10.000 On Order Expected Film Capacitors 1uF 10% 100volts | 9.800In Stock10.000 On Order Expected | 1 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237323105 | |||||
Mfr: BFC237343105 TTI: BFC237343105 Vishay / BC Components Availability: 900In StockFilm Capacitors 1uF 10% 250volts | 900In Stock | 1 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237343105 | |||||
Mfr: BFC237390082 TTI: BFC237390082 Vishay / BC Components Availability: 3.400In StockFilm Capacitors 1uF 10% 250volts | 3.400In Stock | 1 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237390082 | |||||
Mfr: BFC237321106 TTI: BFC237321106 Vishay / BC Components Availability: 2.000In StockFilm Capacitors 10uF 10% 100volts | 2.000In Stock | 10 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | General Film Capacitors | 63 VAC | 10 % | 23 mm (0.906 in) | BFC2373 | Bulk | 222237321106 | |||||||||
Mfr: BFC237323225 TTI: BFC237323225 Vishay / BC Components Availability: 3.900In StockFilm Capacitors 2.2uF 10% 100volts | 3.900In Stock | 2.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237323225 | |||||
Mfr: BFC237353334 TTI: BFC237353334 Vishay / BC Components Availability: 6.897In StockFilm Capacitors .33uF 10% 400volts | 6.897In Stock | 330 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237353334 | |||||
Mfr: BFC237341105 TTI: BFC237341105 Vishay / BC Components Availability: 2.000In Stock3.000 On Order Expected 16-Dec-26 Film Capacitors 1uF 10% 250volts 15mm LS | 2.000In Stock3.000 On Order Expected 16-Dec-26 | 1 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 2222-373-41105 | |||||
Mfr: BFC237341225 TTI: BFC237341225 Vishay / BC Components Availability: 1.600In StockFilm Capacitors 2.2uF 10% 250volts | 1.600In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 19.5 mm (0.768 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237341225 | |||||
Mfr: BFC237353473 TTI: BFC237353473 Vishay / BC Components Availability: 5.000In StockFilm Capacitors .047uF 10% 400volts | 5.000In Stock | 47 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 5 mm (0.197 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 17.5 mm (0.689 in) | BFC2373 | Bulk | 222237353473 | |||||||||
Mfr: BFC237325105 TTI: BFC237325105 Vishay / BC Components Availability: 5.400In StockFilm Capacitors MKT 373 1 F 10 100V= | 5.400In Stock | 1 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 63 VAC | 10 % | BFC2373 | Reel | 222237325105 | |||||||||||
Mfr: BFC2373FE335MI TTI: BFC2373FE335MI Vishay / BC Components Availability: 600In StockFilm Capacitors 3.3UF 400VDC 10% MKT 22.5MML | 600In Stock | 400 VDC | Radial | Polyester | General Film Capacitors | 100 VAC | 10 % | - 55 C | + 100 C | BFC2373 | Bulk | |||||||||||||
Mfr: BFC237363104 TTI: BFC237363104 Vishay / BC Components Availability: 0In Stock5.000 On Order Expected 12-Nov-26 Film Capacitors .1uF 10% 630volts | 0In Stock5.000 On Order Expected 12-Nov-26 | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 7 mm (0.276 in) | 13.5 mm (0.531 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237363104 | |||||
Mfr: BFC237351104 TTI: BFC237351104 Vishay / BC Components Availability: 0In Stock4.000 On Order Expected 04-Feb-27 Film Capacitors .1uF 10% 400volts | 0In Stock4.000 On Order Expected 04-Feb-27 | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237351104 | |||||
Mfr: BFC237351474 TTI: BFC237351474 Vishay / BC Components Availability: 1.600In Stock1.400 On Order Expected 11-Feb-27 Film Capacitors .47uF 10% 400volts | 1.600In Stock1.400 On Order Expected 11-Feb-27 | 470 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237351474 | |||||
Mfr: BFC237351105 TTI: BFC237351105 Vishay / BC Components Availability: 2.000In StockFilm Capacitors 1uF 10% 400volts | 2.000In Stock | 1 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237351105 | |||||
Mfr: BFC237353155 TTI: BFC237353155 Vishay / BC Components Availability: 0In StockFilm Capacitors 1.5uF 10% 400volts | 0In Stock | 1.5 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 11 mm (0.433 in) | 21 mm (0.827 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 31 mm (1.22 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237353155 | |||||
Mfr: BFC237351473 TTI: BFC237351473 Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 10% 400volts | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 5 mm (0.197 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237351473 | |||||
Mfr: BFC237321475 TTI: BFC237321475 Vishay / BC Components Availability: 0In StockFilm Capacitors 4.7uF 10% 100volts | 0In Stock | 4.7 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 19.5 mm (0.768 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237321475 | |||||
Mfr: BFC237390002 TTI: BFC237390002 Vishay / BC Components Availability: 0In StockFilm Capacitors 2.2uF 10% 100volts | 0In Stock | 2.2 uF | Radial | Polyester | 22.5 mm (0.886 in) | General Film Capacitors | 10 % | BFC2373 | Bulk | 2222-373-90002 | ||||||||||||||
Mfr: BFC237321225 TTI: BFC237321225 Vishay / BC Components Availability: 0In Stock4.000 On Order Expected 03-Feb-27 Film Capacitors 2.2uF 10% 100volts | 0In Stock4.000 On Order Expected 03-Feb-27 | 2.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237321225 | |||||
Mfr: BFC237363474 TTI: BFC237363474 Vishay / BC Components Availability: 0In StockFilm Capacitors .47uF 10% 630volts | 0In Stock | 470 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 10 mm (0.394 in) | 19.5 mm (0.768 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237363474 | |||||
Mfr: BFC237343224 TTI: BFC237343224 Vishay / BC Components Availability: 0In StockFilm Capacitors .22uF | 0In Stock | 220 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237343224 | |||||
Mfr: BFC237357104 TTI: BFC237357104 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 373 100nF 10 400V= | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | BFC2373 | Bulk | 222237357104 | ||||||||||
Mfr: BFC237363105 TTI: BFC237363105 Vishay / BC Components Availability: 0In StockFilm Capacitors 1uF 10% 630volts | 0In Stock | 1 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 15 mm (0.591 in) | 25 mm (0.984 in) | General Film Capacitors | 250 VAC | 10 % | 31 mm (1.22 in) | BFC2373 | Reel | 222237363105 |