BFC2383 - Vishay / BC Components - Film Capacitors
1.345 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC238350473 TTI: BFC238350473 Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 5% 1600volts | 0In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238350473 | |||||
0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 23 mm (0.906 in) | - 55 C | + 105 C | BFC2383 | Bulk | 222238320474 | ||||||||
Mfr: BFC238350203 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .02uF 5% 1600volts | 0In Stock | 20 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Bulk | 222238350203 | ||||||||||
Mfr: BFC238300155 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1.5uF 5% 250volts | 0In Stock | 1.5 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 23 mm (0.906 in) | - 55 C | + 105 C | BFC2383 | 222238300155 | ||||||||
Mfr: BFC238300434 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 0.43uF 5% 250volts | 0In Stock | 430 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 116.5 mm (4.587 in) | - 55 C | + 105 C | BFC2383 | 222238300434 | ||||||||
Mfr: BFC238310104 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 400volts | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238310104 | |||||
Mfr: BFC238310334 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .33uF 5% 400volts | 0In Stock | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 18 mm (0.709 in) | - 55 C | + 105 C | BFC2383 | Bulk | 222238310334 | |||||||
Mfr: BFC238320334 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .33uF 5% 630volts | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | BFC2383 | Bulk | 2222-383-20334 | |||||
Mfr: BFC238320434 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .43uF 630volts 5% | 0In Stock | 430 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 21 mm (0.827 in) | - 55 C | + 105 C | BFC2383 | 222238320434 | ||||||||
Mfr: BFC238320514 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .51uF 5% 630volts | 0In Stock | 510 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 23 mm (0.906 in) | - 55 C | + 105 C | BFC2383 | 222238320514 | ||||||||
Not Available Online | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | BFC2383 | Bulk | 222238360102 | ||||||
Mfr: BFC238330224 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .22uF 5% 1000volts | 0In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 23 mm (0.906 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238330224 | |||||
Mfr: BFC238330753 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .075uF 5% 1000volts | 0In Stock | 75 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 18 mm (0.709 in) | - 55 C | + 105 C | BFC2383 | 222238330753 | ||||||||
Mfr: BFC238350273 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .027uF 5% 1600volts | 0In Stock | 27 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238350273 | |||||
Mfr: BFC238350333 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .033uF 5% 1600volts | 0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Bulk | 222238350333 | ||||||||||
Mfr: BFC238350512 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineFilm Capacitors .0051uF 5% 1600volts | Not Available Online | 5.1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238350512 | |||||
Mfr: BFC238350513 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .051uF 5% 1600volts | 0In Stock | 51 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238350513 | |||||||||||
Mfr: BFC238364123 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .012uF 5% 2000volts | 0In Stock | 12 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Bulk | 222238364123 | ||||||||||
Mfr: BFC238364333 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .033uF 5% 2000volts | 0In Stock | 33 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238364333 | |||||||||||
Mfr: BFC238364473 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 5% 2000volts | 0In Stock | 47 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238364473 | |||||||||||
Mfr: BFC238370102 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .001uF 5% 2500volts | 0In Stock | 1 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238370102 | |||||||||||
Mfr: BFC238370182 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0018uF 5% 2500volts | 0In Stock | 1.8 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238370182 | |||||||||||
Mfr: BFC238370203 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .02uF 5% 2500volts | 0In Stock | 20 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238370203 | |||||||||||
Mfr: BFC238370222 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0022uF 5% 2500volts | 0In Stock | 2.2 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Bulk | 222238370222 | ||||||||||
Mfr: BFC238370272 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0027uF 5% 2500volts | 0In Stock | 2.7 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238370272 |