Vishay / BC Components - Aluminum Organic Polymer Capacitors
151 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL218097504E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 16V 20% | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 24 mOhms | 2.49 A | - 55 C | + 105 C | 5.9 mm | 6.5 mm | Can | 180 CPS | Reel | |||
Mfr: MAL218097707E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 1000uF 4V 20% | 0In Stock | 1 mF | 4 VDC | SMD/SMT | 10.4 mm (0.409 in) | 10.4 mm (0.409 in) | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 14 mOhms | 4.3 A | - 55 C | + 105 C | 7.7 mm | Can | 180 CPS | Reel | ||||
Mfr: MAL218097305E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 6.3V 20% | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 9 mOhms | 4.2 A | - 55 C | + 105 C | 7.7 mm | 6.6 mm | Can | 180 CPS | Reel | |||
Mfr: MAL218097002E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 82uF 35V 20% | 0In Stock | 82 uF | 35 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 4 A | - 55 C | + 105 C | 8.4 mm | Can | 180 CPS | Reel | ||||||
Mfr: MAL218197308E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 6.3V 20% | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 10.4 mm (0.409 in) | 10.4 mm (0.409 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 14 mOhms | 4.13 A | - 55 C | + 105 C | 7.7 mm | Can | 181 CPL | Reel | ||||
Mfr: MAL218197003E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 35V 20% | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 10.4 mm (0.409 in) | 10.4 mm (0.409 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 18 mOhms | 2.6 A | - 55 C | + 105 C | 12.6 mm | Can | 181 CPL | Reel | ||||
Mfr: MAL218097403E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 10V 20% | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 15 mOhms | 2.8 A | - 55 C | + 105 C | 7.7 mm | 6.6 mm | Can | 180 CPS | Reel | |||
Mfr: MAL218097203E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 20V 20% | 0In Stock | 560 uF | 20 VDC | SMD/SMT | 10.4 mm (0.409 in) | 10.4 mm (0.409 in) | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 12 mOhms | 5.6 A | - 55 C | + 105 C | 12.6 mm | Can | 180 CPS | Reel | ||||
Mfr: MAL218097307E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 6.3V 20% | 0In Stock | 820 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 13 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218097301E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 6.3V 20% | 0In Stock | 120 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 21 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218097259E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 1500uF 2.5V 20% | 0In Stock | 1.5 mF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 12 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218197202E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 20V 20% | 0In Stock | 270 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 14 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218097708E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 1200uF 4V 20% | 0In Stock | 1.2 mF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 12 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218097602E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 180uF 25V 20% | 0In Stock | 180 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 16 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218197503E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 82uF 16V 20% | 0In Stock | 82 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218197204E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 20V 20% | 0In Stock | 470 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | - 55 C | + 105 C | Can | 181 CPL | Reel | |||||||||
Mfr: MAL218097201E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 20V 20% | 0In Stock | 120 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 25 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218097501E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 39uF 16V 20% | 0In Stock | 39 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | - 55 C | + 105 C | Can | 180 CPS | Reel | |||||||||
Mfr: MAL218097401E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 10V 20% | 0In Stock | 68 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 23 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218297103E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 50V 20% 105C 10000H 6.3x6.3x7.7 | Not Available Online | 33 uF | 50 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | 182 CPHZ | Reel | |||||
Mfr: MAL218397604E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220uF 25V 20% 125C 4000H 8.0x8.0x10.5 | Not Available Online | 220 uF | 25 VDC | SMD/SMT | 10.8 mm (0.425 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | 183 CPHT | Reel | |||||
Mfr: MAL218397803E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 63V 20% 125C 4000H 8.0x8.0x10.5 | Not Available Online | 33 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 10.8 mm | 8 mm | Can | 183 CPHT | Reel | |||||
Mfr: MAL218197703E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 4V 20% | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 15 mOhms | 2.8 A | - 55 C | + 105 C | 5.9 mm | 6.5 mm | Can | 181 CPL | Reel | |||
Mfr: MAL218197203E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 390uF 20V 20% | 0In Stock | 390 uF | 20 VDC | SMD/SMT | 8.4 mm (0.331 in) | 8.4 mm (0.331 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 12 mOhms | 4.95 A | - 55 C | + 105 C | 12 mm | 8.4 mm | Can | 181 CPL | Reel | |||
Mfr: MAL218097261E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 2700uF 2.5V 20% | 0In Stock | 2.7 mF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 9 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel |