Vishay / BC Components - Aluminum Organic Polymer Capacitors
151 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL218197401E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 56uF 10V 20% | 0In Stock | 56 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 23 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218197705E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 4V 20% | 0In Stock | 560 uF | 4 VDC | SMD/SMT | 8.4 mm (0.331 in) | 8.4 mm (0.331 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 3.6 A | - 55 C | + 105 C | 6.7 mm | 8.4 mm | Can | 181 CPL | Reel | |||
Mfr: MAL218197502E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 16V 20% | 0In Stock | 68 uF | 16 VDC | SMD/SMT | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 24 mOhms | 2.2 A | - 55 C | + 105 C | 5.9 mm | 6.5 mm | Can | 181 CPL | Reel | |||
Mfr: MAL218097506E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 16V 20% | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 10.4 mm (0.409 in) | 10.4 mm (0.409 in) | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 22 mOhms | 3.45 A | - 55 C | + 105 C | 7.7 mm | Can | 180 CPS | Reel | ||||
Mfr: MAL218697607E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 120uF 25V 20% 125C 2000H 8.0x8.0x11.7 | Not Available Online | 120 uF | 25 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3.8 A | - 55 C | + 125 C | 8 mm | Can | 186 CPNT | Reel | |||||
Mfr: MAL218397106E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 120uF 50V 20% 125C 4000H 10.0x10.0x10.5 | Not Available Online | 120 uF | 50 VDC | SMD/SMT | 10.8 mm (0.425 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 1.6 A | - 55 C | + 125 C | 10 mm | Can | 183 CPHT | Reel | |||||
Mfr: MAL218497903E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 100V 20% 105C 2000H 10.0x10.0x12.4 | Not Available Online | 22 uF | 100 VDC | SMD/SMT | 10 mm (0.394 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 2.1 A | - 55 C | + 105 C | 12.4 mm | Can | 184 CPNS | Reel | ||||
Mfr: MAL218197201E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 56uF 20V 20% | 0In Stock | 56 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218097405E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 10V 20% | 0In Stock | 470 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 19 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218097402E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 10V 20% | 0In Stock | 120 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 22 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218197504E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 16V 20% | 0In Stock | 100 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 24 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218197701E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 4V 20% | 0In Stock | 150 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 20 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218197704E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 4V 20% | 0In Stock | 330 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 9 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218197506E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 180uF 16V 20% | 0In Stock | 180 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218097251E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 180uF 2.5V 20% | 0In Stock | 180 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 19 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218197404E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 10V 20% | 0In Stock | 150 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218097003E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 35V 20% | 0In Stock | 120 uF | 35 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 18 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218197302E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 6.3V 20% | 0In Stock | 120 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | - 55 C | + 105 C | Can | 181 CPL | Reel | |||||||||
Mfr: MAL218197402E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 10V 20% | 0In Stock | 68 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218097253E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 390uF 2.5V 20% | 0In Stock | 390 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 14 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218097709E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 1500uF 4V 20% | 0In Stock | 1.5 mF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 12 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218197505E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 16V 20% | 0In Stock | 120 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 2.8 A | - 55 C | + 105 C | 8.4 mm | Can | 181 CPL | Reel | |||||
Mfr: MAL218097603E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 25V 20% | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10.4 mm (0.409 in) | 10.4 mm (0.409 in) | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 14 mOhms | 5 A | - 55 C | + 105 C | 12.6 mm | Can | 180 CPS | Reel | ||||
Mfr: MAL218397804E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63V 56uF 20% | Not Available Online | 56 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | - 55 C | + 125 C | Can | MAL2183 | Reel | |||||||||
Mfr: MAL218697104E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 50V 20% 125C 2000H 10.0x10.0x8.7 | Not Available Online | 22 uF | 50 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 55 mOhms | 1.8 A | - 55 C | + 125 C | 9 mm | 10 mm | Can | 186 CPNT | Reel |