• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Vishay / BC Components - Aluminum Organic Polymer Capacitors

151 Results
151 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: 94SVP226X0020C6
TTI: Not Assigned
Vishay / BC Components
Availability:

Not Available Online

Obsolete
Aluminum Organic Polymer Capacitors 22uF 20V 6.3x6 105 C SMD

Not Available Online

Call
or
View Details
Call to Verify
22 uF
20 VDC
SMD/SMT
6.6 mm (0.26 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
- 55 C
+ 105 C
6 mm
6.3 mm
Can
94SVP
  • ...
  • 4
  • 5
  • 6
  • 7