181 CPL - Vishay / BC Components - Aluminum Organic Polymer Capacitors
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL218197703E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 4V 20% | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 15 mOhms | 2.8 A | - 55 C | + 105 C | 5.9 mm | 6.5 mm | Can | 181 CPL | Reel | |||
Mfr: MAL218197203E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 390uF 20V 20% | 0In Stock | 390 uF | 20 VDC | SMD/SMT | 8.4 mm (0.331 in) | 8.4 mm (0.331 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 12 mOhms | 4.95 A | - 55 C | + 105 C | 12 mm | 8.4 mm | Can | 181 CPL | Reel | |||
Mfr: MAL218197405E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 10V 20% | 0In Stock | 150 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 19 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218197002E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 82uF 35V 20% | 0In Stock | 82 uF | 35 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 20 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218197501E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 39uF 16V 20% | 0In Stock | 39 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 20 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218197702E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 4V 20% | 0In Stock | 270 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 15 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218197401E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 56uF 10V 20% | 0In Stock | 56 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 23 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218197705E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 4V 20% | 0In Stock | 560 uF | 4 VDC | SMD/SMT | 8.4 mm (0.331 in) | 8.4 mm (0.331 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 3.6 A | - 55 C | + 105 C | 6.7 mm | 8.4 mm | Can | 181 CPL | Reel | |||
Mfr: MAL218197502E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 16V 20% | 0In Stock | 68 uF | 16 VDC | SMD/SMT | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 24 mOhms | 2.2 A | - 55 C | + 105 C | 5.9 mm | 6.5 mm | Can | 181 CPL | Reel | |||
Mfr: MAL218197301E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 6.3V 20% | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 21 mOhms | 2.8 A | - 55 C | + 105 C | 5.9 mm | 6.5 mm | Can | 181 CPL | Reel | |||
Mfr: MAL218197303E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 6.3V 20% | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 15 mOhms | 2.8 A | - 55 C | + 105 C | 5.9 mm | 6.5 mm | Can | 181 CPL | Reel | |||
Mfr: MAL218197308E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 6.3V 20% | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 10.4 mm (0.409 in) | 10.4 mm (0.409 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 14 mOhms | 4.13 A | - 55 C | + 105 C | 7.7 mm | Can | 181 CPL | Reel | ||||
Mfr: MAL218197003E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 35V 20% | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 10.4 mm (0.409 in) | 10.4 mm (0.409 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 18 mOhms | 2.6 A | - 55 C | + 105 C | 12.6 mm | Can | 181 CPL | Reel | ||||
Mfr: MAL218197202E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 20V 20% | 0In Stock | 270 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 14 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218197503E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 82uF 16V 20% | 0In Stock | 82 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218197204E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 20V 20% | 0In Stock | 470 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | - 55 C | + 105 C | Can | 181 CPL | Reel | |||||||||
Mfr: MAL218197001E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 18uF 35V 20% | 0In Stock | 18 uF | 35 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 35 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218197706E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 680uF 4V 20% | 0In Stock | 680 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 9 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218197306E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 6.3V 20% | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218197601E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 47uF 25V 20% | Not Available Online | 47 uF | 25 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 1.3 A | - 55 C | + 105 C | 6.6 mm | Can | 181 CPL | Reel | ||||||
Mfr: MAL218197603E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 25V 20% | 0In Stock | 270 uF | 25 VDC | SMD/SMT | 10.4 mm (0.409 in) | 10.4 mm (0.409 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 14 mOhms | 2.7 A | - 55 C | + 105 C | 12.6 mm | Can | 181 CPL | Reel | ||||
Mfr: MAL218197201E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 56uF 20V 20% | 0In Stock | 56 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218197504E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 16V 20% | 0In Stock | 100 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 24 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218197701E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 4V 20% | 0In Stock | 150 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 20 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218197704E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 4V 20% | 0In Stock | 330 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 9 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel |
- 1
- 2