184 CPNS - Vishay / BC Components - Aluminum Organic Polymer Capacitors
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL218497901E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4.7uF 100V 20% 105C 2000H 6.3x6.3x7.7 | Not Available Online | 4.7 uF | 100 VDC | SMD/SMT | 6.3 mm (0.248 in) | 6.3 mm (0.248 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 100 mOhms | 1.06 A | - 55 C | + 105 C | 7.7 mm | Can | 184 CPNS | Reel | ||||
Mfr: MAL218497804E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 63V 20% 105C 2000H 8.0x8.0x11.7 | Not Available Online | 33 uF | 63 VDC | SMD/SMT | 8 mm (0.315 in) | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 2.2 A | - 55 C | + 105 C | 11.7 mm | Can | 184 CPNS | Reel | ||||
Mfr: MAL218497701E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 12uF 80V 20% 105C 2000H 8.0x8.0x11.7 | Not Available Online | 12 uF | 80 VDC | SMD/SMT | 8 mm (0.315 in) | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 1.8 A | - 55 C | + 105 C | 11.7 mm | Can | 184 CPNS | Reel | ||||
Mfr: MAL218497702E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 80V 20% 105C 2000H 10.0x10.0x12.4 | Not Available Online | 22 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 38 mOhms | 2.3 A | - 55 C | + 105 C | 12.4 mm | Can | 184 CPNS | Reel | ||||
Mfr: MAL218497801E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 5.6uF 63V 20% 105C 2000H 6.3x6.3x5.8 | 0In Stock | 5.6 uF | 63 VDC | SMD/SMT | 6.3 mm (0.248 in) | 6.3 mm (0.248 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 100 mOhms | 700 mA | - 55 C | + 105 C | 5.8 mm | Can | 184 CPNS | Reel | ||||
Mfr: MAL218497803E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 63V 20% 105C 2000H 8.0x8.0x11.7 | Not Available Online | 22 uF | 63 VDC | SMD/SMT | 8 mm (0.315 in) | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 1.8 A | - 55 C | + 105 C | 11.7 mm | Can | 184 CPNS | Reel | ||||
Mfr: MAL218497806E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 47uF 63V 20% 105C 2000H 10.0x10.0x12.4 | Not Available Online | 47 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.5 A | - 55 C | + 105 C | 12.4 mm | Can | 184 CPNS | Reel | ||||
Mfr: MAL218497703E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 47uF 80V 20% 105C 2000H 10.0x10.0x12.4 | Not Available Online | 47 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 1.8 A | - 55 C | + 105 C | 12.4 mm | Can | 184 CPNS | Reel | ||||
Mfr: MAL218497902E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10uF 100V 20% 105C 2000H 8.0x8.0x11.7 | Not Available Online | 10 uF | 100 VDC | SMD/SMT | 8 mm (0.315 in) | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 1.7 A | - 55 C | + 105 C | 11.7 mm | Can | 184 CPNS | Reel | ||||
Mfr: MAL218497903E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 100V 20% 105C 2000H 10.0x10.0x12.4 | Not Available Online | 22 uF | 100 VDC | SMD/SMT | 10 mm (0.394 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 2.1 A | - 55 C | + 105 C | 12.4 mm | Can | 184 CPNS | Reel |