• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

186 CPNT - Vishay / BC Components - Aluminum Organic Polymer Capacitors

10 Results
10 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: MAL218697502E3
TTI: Not Assigned
Vishay / BC Components
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 100uF 16V 20% 125C 2000H 6.3x6.3x7.7

Not Available Online

Call
or
View Details
100 uF
16 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
30 mOhms
2.2 A
- 55 C
+ 125 C
6.3 mm
Can
186 CPNT
Reel
Datasheet
Mfr: MAL218697601E3
TTI: MAL218697601E3
Vishay / BC Components
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 22uF 25V 20% 125C 2000H 6.3x6.3x5.8

Not Available Online

Call
or
View Details
22 uF
25 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
60 mOhms
1.5 A
- 55 C
+ 125 C
6.1 mm
6.3 mm
Can
186 CPNT
Reel
Datasheet
Mfr: MAL218697108E3
TTI: Not Assigned
Vishay / BC Components
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 100uF 50V 20% 125C 2000H 10.0x10.0x12.4

Not Available Online

Call
or
View Details
100 uF
50 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
30 mOhms
2.8 A
- 55 C
+ 125 C
10 mm
Can
186 CPNT
Reel
Datasheet
Mfr: MAL218697607E3
TTI: Not Assigned
Vishay / BC Components
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 120uF 25V 20% 125C 2000H 8.0x8.0x11.7

Not Available Online

Call
or
View Details
120 uF
25 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
25 mOhms
3.8 A
- 55 C
+ 125 C
8 mm
Can
186 CPNT
Reel
Datasheet
Mfr: MAL218697554E3
TTI: Not Assigned
Vishay / BC Components
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 180uF 20V 20% 125C 2000H 8.0x8.0x11.7

Not Available Online

Call
or
View Details
180 uF
20 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
25 mOhms
3.8 A
- 55 C
+ 125 C
8 mm
Can
186 CPNT
Reel
Datasheet
Mfr: MAL218697104E3
TTI: Not Assigned
Vishay / BC Components
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 22uF 50V 20% 125C 2000H 10.0x10.0x8.7

Not Available Online

Call
or
View Details
22 uF
50 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
55 mOhms
1.8 A
- 55 C
+ 125 C
9 mm
10 mm
Can
186 CPNT
Reel
Datasheet
Mfr: MAL218697001E3
TTI: Not Assigned
Vishay / BC Components
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 10uF 35V 20% 125C 2000H 6.3x6.3x5.8

Not Available Online

Call
or
View Details
10 uF
35 VDC
SMD/SMT
6.1 mm (0.24 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
75 mOhms
980 mA
- 55 C
+ 125 C
6.3 mm
Can
186 CPNT
Reel
Datasheet
Mfr: MAL218697106E3
TTI: Not Assigned
Vishay / BC Components
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 33uF 50V 20% 125C 2000H 10.0x10.0x10.5

Not Available Online

Call
or
View Details
33 uF
50 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
42 mOhms
2.2 A
- 55 C
+ 125 C
10.8 mm
10 mm
Can
186 CPNT
Reel
Datasheet
Mfr: MAL218697509E3
TTI: Not Assigned
Vishay / BC Components
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 330uF 16V 20% 125C 2000H 10.0x10.0x10.5

Not Available Online

Call
or
View Details
330 uF
16 VDC
SMD/SMT
10.8 mm (0.425 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
25 mOhms
3.5 A
- 55 C
+ 125 C
10 mm
Can
186 CPNT
Reel
Datasheet
Mfr: MAL218697005E3
TTI: Not Assigned
Vishay / BC Components
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 100uF 35V 20% 125C 2000H 10.0x10.0x10.5

Not Available Online

Call
or
View Details
100 uF
35 VDC
SMD/SMT
10.8 mm (0.425 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
32 mOhms
2.5 A
- 55 C
+ 125 C
10 mm
Can
186 CPNT
Reel