94SVP - Vishay / BC Components - Aluminum Organic Polymer Capacitors
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 94SVP476X0010C6 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 47 uF | 10 VDC | SMD/SMT | 6 mm (0.236 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 60 mOhms | - 55 C | + 105 C | 6 mm | 6.3 mm | Can | 94SVP | |||||
Mfr: 94SVP106X0010A5 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10uF 10V 4x5.5 105 C SMD | Not Available Online | 10 uF | 10 VDC | SMD/SMT | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | - 55 C | + 105 C | 5.5 mm | 4 mm | Can | 94SVP | |||||||
Mfr: 94SVP477X06R3F8 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 6.3V 10x8 105 C SMD | Not Available Online | 470 uF | 6.3 VDC | SMD/SMT | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3.7 A | - 55 C | + 105 C | 8 mm | 10 mm | Can | 94SVP | |||||
Mfr: 94SVP227X06R3F8 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220uF 6.3V 10x8 105 C SMD | Not Available Online | 220 uF | 6.3 VDC | SMD/SMT | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 8 mm | 10 mm | Can | 94SVP | |||||||
Mfr: 94SVP477X06R3E12 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 6.3V 8x12 105 C SMD | Not Available Online | 470 uF | 6.3 VDC | SMD/SMT | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 12 mm | 8 mm | Can | 94SVP | |||||||
Mfr: 94SVP156X0010A5 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 15uF 10V 4x5.5 105 C SMD | Not Available Online | 15 uF | 10 VDC | SMD/SMT | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | - 55 C | + 105 C | 5.5 mm | 4 mm | Can | 94SVP | |||||||
Mfr: 94SVP106X0020B6 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10uF 20V 5x6 105 C SMD | Not Available Online | 10 uF | 20 VDC | SMD/SMT | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | - 55 C | + 105 C | 6 mm | 5 mm | Can | 94SVP | |||||||
Mfr: 94SVP226X0020C6 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 20V 6.3x6 105 C SMD | Not Available Online | 22 uF | 20 VDC | SMD/SMT | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 6 mm | 6.3 mm | Can | 94SVP | |||||||
Mfr: 94SVP826X0016E7 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 82uF 16V 8x7 105 C SMD | Not Available Online | 82 uF | 16 VDC | SMD/SMT | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 7 mm | 8 mm | Can | 94SVP | |||||||
Mfr: 94SVP157X0016F8 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 150 uF | 16 VDC | SMD/SMT | 8 mm (0.315 in) | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | - 55 C | + 105 C | 8 mm | 10 mm | Can | 94SVP | |||||
Mfr: 94SVP335X0016A5 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 3.3uF 16V 4x5.5 105 C SMD | Not Available Online | 3.3 uF | 16 VDC | SMD/SMT | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | - 55 C | + 105 C | 5.5 mm | 4 mm | Can | 94SVP | |||||||
Mfr: 94SVP157X0010E7 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 150 uF | 10 VDC | SMD/SMT | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 7 mm | 8 mm | Can | 94SVP | |||||||
Mfr: 94SVP156X0016B6 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 15uF 16V 5x6 105 C SMD | Not Available Online | 15 uF | 16 VDC | SMD/SMT | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | - 55 C | + 105 C | 6 mm | 5 mm | Can | 94SVP | |||||||
Mfr: 94SVP475X0010A5 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4.7uF 10V 4x5.5 105 C SMD | Not Available Online | 4.7 uF | 10 VDC | SMD/SMT | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | - 55 C | + 105 C | 5.5 mm | 4 mm | Can | 94SVP | |||||||
Mfr: 94SVP476X06R3B6 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 47uF 6.3V 5x6 105 C SMD | Not Available Online | 47 uF | 6.3 VDC | SMD/SMT | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | - 55 C | + 105 C | 6 mm | 5 mm | Can | 94SVP | |||||||
Mfr: 94SVP566X0016E7 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 56uF 16V 8x7 105 C SMD | Not Available Online | 56 uF | 16 VDC | SMD/SMT | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 7 mm | 8 mm | Can | 94SVP |