Vishay / BC Components - Safety Capacitors
6.509 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F339X251030MIP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X2 1 F 20 305Vac | 0In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC, 850 VDC | 26.5 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 40 C | + 105 C | 22.5 mm | F339X2 305V | Tray | ||||
Mfr: F340Y233930JFI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340Y2 39nF 5 305Vac | 0In Stock | 39 nF | Y2 | 305 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Long Lead | - 55 C | + 105 C | 15 mm | F340Y2 | |||||
Mfr: F340X143348KKI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340X1 330nF 10 480Vac | 0In Stock | 330 nF | 480 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 23 mm | F340X1 | Bulk | |||||
Mfr: F340X151048KKI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340X1 1 F 10 480Vac | 0In Stock | 1 uF | 480 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 32 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 31 mm | F340X1 | Bulk | |||||
Mfr: F340X151048MKI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340X1 1 F 20 480Vac | 0In Stock | 1 uF | 480 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 32 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 31 mm | F340X1 | Bulk | |||||
Mfr: F340X151048MKM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors 1uF 20% 480V | 0In Stock | 1 uF | 480 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 32 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 31 mm | F340X1 | Tray | |||||
Mfr: F340X151248KKI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340X1 1.2 F 10 480Vac | 0In Stock | Safety Film Capacitors | F340X1 | ||||||||||||||||||||
Mfr: F340X151548KPM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340X1 1.5 F 10 480Vac | 0In Stock | 1.5 uF | 480 VAC | Radial | 37.5 mm (1.476 in) | 800 VDC | 42 mm | 21.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 38.5 mm | F340X1 | Tray | |||||
Mfr: F340X156848KYP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340X1 6.8 F 10 480Vac | 0In Stock | 6.8 uF | 480 VAC | Radial | 52.5 mm (2.067 in) | 800 VDC | 57.5 mm | 35 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 50 mm | F340X1 | Tray | |||||
Mfr: F340X251530KKI2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340X2 1.5 F 10 305Vac | 0In Stock | Safety Film Capacitors | F340X2 | Bulk | |||||||||||||||||||
Mfr: F339X251030MII2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X2 1 F 20 305Vac | 0In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC, 850 VDC | 26.5 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Long Lead | - 40 C | + 105 C | 22.5 mm | F339X2 305V | |||||
Mfr: F339X241530KF02W0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339 150nF 10 305Vac X2 | 0In Stock | 150 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC, 850 VDC | 17.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 15 mm | F339X2 305V | |||||
Mfr: F340X143948KKI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340X1 390nF 10 480Vac | 0In Stock | 390 nF | 480 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 32 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 25 mm | F340X1 | Bulk | |||||
Mfr: F340Y232730KFI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340Y2 27nF 10 305Vac | 0In Stock | 27 nF | Y2 | 305 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Long Lead | - 55 C | + 105 C | 13.5 mm | F340Y2 | |||||
Mfr: F340Y234730JII2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F340Y2 47nF 5 305Vac | 0In Stock | 47 nF | Y2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Long Lead | - 55 C | + 105 C | 16.5 mm | F340Y2 | |||||
Mfr: F339X252730KKM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X2 2.7 F 10 305Vac | 0In Stock | 2.7 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC, 850 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 40 C | + 105 C | 31 mm | F339X2 305V | |||||
Mfr: F339X242230KF02W0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X2 220nF 10 305Vac | 0In Stock | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC, 850 VDC | 17.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 16.5 mm | F339X2 305V | |||||
Mfr: F339X242730KI02W0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X2 270nF 10 305Vac | 0In Stock | 270 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC, 850 VDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 18 mm | F339X2 305V | |||||
Mfr: F340Y234730KII2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F340Y2 47nF 10 305Vac | 0In Stock | 47 nF | Y2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Long Lead | - 55 C | + 105 C | 15.5 mm | F340Y2 | |||||
Mfr: F340X143348KKM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors 330nF 10% 480V | 0In Stock | 330 nF | 480 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 23 mm | F340X1 | Tray | |||||
Mfr: F340X144748MKI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340X1 470nF 20 480Vac | 0In Stock | 470 nF | 480 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 32 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 25 mm | F340X1 | Bulk | |||||
Mfr: F339X241830KFI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X2 180nF 10 305Vac | 0In Stock | 180 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC, 850 VDC | 17.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Long Lead | - 40 C | + 105 C | 15 mm | F339X2 305V | |||||
Mfr: F339X253930KKP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X2 3.9 F 10 305Vac | 0In Stock | 3.9 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC, 850 VDC | 32 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 40 C | + 105 C | 38 mm | F339X2 305V | |||||
Mfr: F339X252730KKP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X2 2.7 F 10 305Vac | 0In Stock | 2.7 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC, 850 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 40 C | + 105 C | 31 mm | F339X2 305V | |||||
Mfr: F340Y233330MFM2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340Y2 33nF 20 305Vac | 0In Stock | 33 nF | Y2 | 305 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 55 C | + 105 C | 13.5 mm | F340Y2 |