Vishay / BC Components - Safety Capacitors
6.509 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F339X132233KDA2B0 TTI: F339X132233KDA2B0 Vishay / BC Components Availability: 2.000In Stock6.000 On Order Expected Safety Capacitors .022UF 330VAC 10% X1 10MMLS | 2.000In Stock6.000 On Order Expected | 22 nF | X1 | 330 VAC | Radial | 10 mm (0.394 in) | 800 VDC | 12.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 55 C | + 110 C | 11 mm | F33 | Bulk | |||||
Mfr: F339X134748MFP2B0 TTI: F339X134748MFP2B0 Vishay / BC Components Availability: 2.000In StockSafety Capacitors .047uF 480Vac20% | 2.000In Stock | 47 nF | X1 | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | F339X1 480V | Bulk | |||||
Mfr: BFC233910155 TTI: BFC233910155 Vishay / BC Components Availability: 1.800In StockSafety Capacitors 1.5uF 10% 310V | 1.800In Stock | 1.5 uF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | 23 mm | BFC2339 | Bulk | 222233910155 | |||||
Mfr: BFC233820683 TTI: BFC233820683 Vishay / BC Components Availability: 0In StockSafety Capacitors .068uF 20% 275volts | 0In Stock | 68 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | BFC23382 | Bulk | 222233820683 | ||||
Mfr: AY2221K29Y5SS63L7 TTI: AY2221K29Y5SS63L7 Vishay / BC Components Availability: 2.000In StockSafety Capacitors 220pF 10% X1:440VAC Y2:300VAC Automotive | 2.000In Stock | 220 pF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5S | 10 % | 2 Pin | Straight | - 55 C | + 125 C | AY2 | AEC-Q200 | Bulk | ||||||
Mfr: F339X142248MIP2T0 TTI: F339X142248MIP2T0 Vishay / BC Components Availability: 800In StockSafety Capacitors .22uF 480Vac20% | 800In Stock | 220 nF | X1 | 480 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC, 1 kVDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 55 C | + 110 C | 18 mm | F339X1 480V | Bulk | |||||
Mfr: BFC233820335 TTI: BFC233820335 Vishay / BC Components Availability: 1.100In StockSafety Capacitors 3.3uF 20% 310volts | 1.100In Stock | 3.3 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 31 mm | BFC23382 | Bulk | 2222-338-20335 | ||||
Mfr: BFC233860473 TTI: BFC233860473 Vishay / BC Components Availability: 3.500In StockSafety Capacitors .047uF 20% 300volts | 3.500In Stock | 47 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 16.5 mm | BFC23386 | Bulk | 222233860473 | ||||
Mfr: VY1221K31Y5SQ6TV0 TTI: VY1221K31Y5SQ6TV0 Vishay / BC Components Availability: 8.000In StockSafety Capacitors 220PF SAFETY X1/Y1 10% 10MMLS | 8.000In Stock | 220 pF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5S | 10 % | Inline Kinked | - 40 C | + 125 C | VY1 | Reel | ||||||||||
Mfr: BFC233620154 TTI: BFC233620154 Vishay / BC Components Availability: 32.494In StockSafety Capacitors .15uF 20% 275volts | 32.494In Stock | 150 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12 mm | BFC2336 | Bulk | 222233620154 | ||||
Mfr: VY2471K29Y5SS6TV7 TTI: VY2471K29Y5SS6TV7 Vishay / BC Components Availability: 77.000In StockSafety Capacitors 470pF X440/Y300Vac | 77.000In Stock | 470 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Ceramic Disc Capacitors | Y5S | 10 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY2 | Reel | |||||||||
Mfr: AY2102M29Y5US63L7 TTI: AY2102M29Y5US63L7 Vishay / BC Components Availability: 2.000In StockSafety Capacitors 1000pF 20%X1:440VAC Y2:300VAC Automotive | 2.000In Stock | 1 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 55 C | + 125 C | AY2 | AEC-Q200 | Bulk | ||||||
Mfr: AY2222M35Y5US63L7 TTI: AY2222M35Y5US63L7 Vishay / BC Components Availability: 5.000In StockSafety Capacitors 2200pF 20%X1:440VAC Y2:300VAC Automotive | 5.000In Stock | 2.2 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 55 C | + 125 C | AY2 | AEC-Q200 | Bulk | ||||||
Mfr: VY1472M61Y5UC63V0 TTI: VY1472M61Y5UC63V0 Vishay / BC Components Availability: 5.000In StockSafety Capacitors 4700pF X760 Y500VAC 20% Y5U | 5.000In Stock | 4.7 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 Compact | Bulk | |||||||
Mfr: BFC233920683 TTI: BFC233920683 Vishay / BC Components Availability: 4.500In StockSafety Capacitors .068uF 20% 310VAC X2 | 4.500In Stock | 68 nF | X2 | 310 VAC | Radial | 630 VDC | 10 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 11.5 mm | BFC2339 | Bulk | 222233920683 | |||||
Mfr: VY1102M29Y5VQ63V0 TTI: VY1102M29Y5VQ63V0 Vishay / BC Components Availability: 13.000In StockSafety Capacitors 1000pF X760 Y500VAC 20% Y5V | 13.000In Stock | 1 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5.5 mm | Safety Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 | Bulk | |||||||
Mfr: BFC233841104 TTI: BFC233841104 Vishay / BC Components Availability: 1.000In StockSafety Capacitors .1uF 20% 305volts | 1.000In Stock | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12 mm | BFC23384 | Bulk | 222233841104 | ||||
Mfr: BFC233820332 TTI: BFC233820332 Vishay / BC Components Availability: 9.000In StockSafety Capacitors 3.3 nF 20% 275volts | 9.000In Stock | 3.3 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC23382 | Bulk | 222233820332 | ||||
Mfr: F339MX256831MPM2T0 TTI: F339MX256831MPM2T0 Vishay / BC Components Availability: 13.920In StockSafety Capacitors 6.8UF 310VAC 20% X2 37.5MMLS | 13.920In Stock | 6.8 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 32.5 mm | F339MX2 | Bulk | |||||
Mfr: BFC233844105 TTI: BFC233844105 Vishay / BC Components Availability: 13.350In StockSafety Capacitors 1uF 20% 305volts | 13.350In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 22 mm | BFC23384 | Bulk | 222233844105 | ||||
Mfr: BFC233820334 TTI: BFC233820334 Vishay / BC Components Availability: 3.500In StockSafety Capacitors .33uF 20% 310volts | 3.500In Stock | 330 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 16.5 mm | BFC23382 | Bulk | 222233820334 | ||||
Mfr: BFC233840334 TTI: BFC233840334 Vishay / BC Components Availability: 500In StockSafety Capacitors .33uF 20% 300volts | 500In Stock | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 16 mm | BFC23384 | Bulk | 222233840334 | ||||
Mfr: BFC233820224 TTI: BFC233820224 Vishay / BC Components Availability: 6.137In StockSafety Capacitors .22uF 20% 275volts | 6.137In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 13.5 mm | BFC23382 | Bulk | 2222-338-20224 | ||||
Mfr: AY2103M61Y5VS63L0 TTI: AY2103M61Y5VS63L0 Vishay / BC Components Availability: 8.000In StockSafety Capacitors 10nF 20% X1 440VAC Y2 300VAC Automotive | 8.000In Stock | 10 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 55 C | + 125 C | AY2 | Bulk | |||||||
Mfr: BFC233629051 TTI: BFC233629051 Vishay / BC Components Availability: 2.100In StockSafety Capacitors .22uF 310volts 20% | 2.100In Stock | 220 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 16.5 mm | BFC2336 | Bulk | 2222-336-29051 |