Vishay / BC Components - Safety Capacitors
6.509 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F339X133333MDI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X1 33nF 20 330Vac | 0In Stock | 33 nF | X1 | 330 VAC | Radial | 10 mm (0.394 in) | 800 VDC | 12.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Long Lead | - 55 C | + 110 C | 12 mm | F339X1 330V | |||||
Mfr: F339X134733KFP2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 47 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 55 C | + 110 C | 11 mm | F33 | Bulk | ||||
Mfr: F339X136833KFM2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X1 68nF 10 330Vac | 0In Stock | 68 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 55 C | + 110 C | 12 mm | F339X1 330V | |||||
Mfr: F339X136833KFP2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 68 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 55 C | + 110 C | 12 mm | F33 | Bulk | ||||
Mfr: F339X136833MFI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X1 68nF 20 330Vac | 0In Stock | 68 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Long Lead | - 55 C | + 110 C | 12 mm | F339X1 330V | |||||
Mfr: F339X146833KKI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X1 680nF 10 330Vac | 0In Stock | 680 nF | X1 | 330 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Long Lead | - 55 C | + 110 C | 23 mm | F339X1 330V | |||||
Mfr: F339X146833KKM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X1 680nF 10 330Vac | 0In Stock | 680 nF | X1 | 330 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 55 C | + 110 C | 23 mm | F339X1 330V | |||||
Mfr: F339X141033MF02W0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X1 100nF 20 330Vac | 0In Stock | 100 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 17.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 13.5 mm | F339X1 330V | Reel | |||||
Mfr: F339X141033MI02W0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X1 100nF 20 330Vac | 0In Stock | 100 nF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 15.5 mm | F339X1 330V | |||||
Mfr: F339X141048KI02W0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X1 100nF 10 480Vac | 0In Stock | 100 nF | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | 15.5 mm | F339X1 480V | Reel | |||||
Mfr: F339X141048MIP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors .1uF 480Vac 20% | 0In Stock | 100 nF | X1 | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 15.5 mm | F339X1 480V | Tray | ||||
Mfr: F339X141533MFI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X1 150nF 20 330Vac | 0In Stock | 150 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 17.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Long Lead | - 55 C | + 110 C | 15 mm | F339X1 330V | |||||
Mfr: F339X141548KI02W0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X1 150nF 10 480Vac | 0In Stock | 480 VAC | Radial | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F339X1 480V | Reel | ||||||||||||
Mfr: F339X141548KKI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X1 150nF 10 480Vac | 0In Stock | 150 nF | X1 | 480 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC, 1 kVDC | 31.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Long Lead | - 55 C | + 110 C | 19 mm | F339X1 480V | |||||
Mfr: F339X141548MIM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 480 VAC | Radial | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F33 | Tray | ||||||||||||
Mfr: F339X141548MKI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X1 150nF 20 480Vac | 0In Stock | 150 nF | X1 | 480 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC, 1 kVDC | 31.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Long Lead | - 55 C | + 110 C | 19 mm | F339X1 480V | |||||
Mfr: F339X141548MKM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 150 nF | X1 | 480 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC, 1 kVDC | 31.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 55 C | + 110 C | 19 mm | F33 | Tray | ||||
Mfr: F339X141833KF02W0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X1 180nF 10 330Vac | 0In Stock | 180 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 17.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | 16.5 mm | F339X1 330V | |||||
Mfr: F339X142233KIM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X1 220nF 10 330Vac | 0In Stock | 220 nF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 55 C | + 110 C | 16.5 mm | F339X1 330V | |||||
Mfr: F339X142233MFM2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X1 220nF 20 330Vac | 0In Stock | 220 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 17.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 55 C | + 110 C | 16.5 mm | F339X1 330V | |||||
Mfr: F339X142248KKM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 220 nF | X1 | 480 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC, 1 kVDC | 31.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 55 C | + 110 C | 19 mm | F33 | Tray | ||||
Mfr: F339X142248MKI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X1 220nF 20 480Vac | 0In Stock | 220 nF | X1 | 480 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC, 1 kVDC | 31.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Long Lead | - 55 C | + 110 C | 19 mm | F339X1 480V | |||||
Mfr: F339X143333KKM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X1 330nF 10 330Vac | 0In Stock | 330 nF | X1 | 330 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 55 C | + 110 C | 19 mm | F339X1 330V | |||||
Mfr: F339X143348KII2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 330 nF | X1 | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | 22 mm | F339X1 480V | Bulk | ||||
Mfr: F339X143348KIP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 480 VAC | Radial | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F33 | Tray |