BFC2339 - Vishay / BC Components - Safety Capacitors
562 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC233921104 TTI: BFC233921104 Vishay / BC Components Availability: 50.250In StockSafety Capacitors Film Capacitors .1uF 20%310V 630V | 50.250In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 11 mm | BFC2339 | Box | 2222-339-21104 | ||||
Mfr: BFC233920104 TTI: BFC233920104 Vishay / BC Components Availability: 85.000In StockSafety Capacitors .1uF 20% 310volts | 85.000In Stock | 100 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | BFC2339 | Bulk | 222233920104 | ||||
Mfr: BFC233921474 TTI: BFC233921474 Vishay / BC Components Availability: 1.000In StockSafety Capacitors .47uF 20% 275volts | 1.000In Stock | 470 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 16.5 mm | BFC2339 | Bulk | 222233921474 | ||||
Mfr: BFC233920335 TTI: BFC233920335 Vishay / BC Components Availability: 1.400In StockSafety Capacitors 3.3uF 20% 310volts | 1.400In Stock | 3.3 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 28 mm | BFC2339 | Bulk | 222233920335 | ||||
Mfr: BFC233920334 TTI: BFC233920334 Vishay / BC Components Availability: 4.500In Stock6.000 On Order Expected 18-Nov-26 Safety Capacitors 0.33uF 20% 310Vac AEC-Q200 | 4.500In Stock6.000 On Order Expected 18-Nov-26 | 330 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 15 mm | BFC2339 | AEC-Q200 | Bulk | 222233920334 | |||
Mfr: BFC233920105 TTI: BFC233920105 Vishay / BC Components Availability: 4.200In StockSafety Capacitors 1uF 20% 310volts | 4.200In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 19.5 mm | BFC2339 | Bulk | 222233920105 | ||||
Mfr: BFC233920154 TTI: BFC233920154 Vishay / BC Components Availability: 12.000In Stock16.000 On Order Expected 27-Jan-27 Safety Capacitors .15uF 20% 275volts | 12.000In Stock16.000 On Order Expected 27-Jan-27 | 150 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | BFC2339 | Bulk | 222233920154 | ||||
Mfr: BFC233920473 TTI: BFC233920473 Vishay / BC Components Availability: 8.000In StockSafety Capacitors .047uF 20% 310VAC X2 | 8.000In Stock | 47 nF | X2 | 310 VAC | Radial | 630 VDC | 10 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 10.5 mm | BFC2339 | Bulk | 222233920473 | |||||
Mfr: BFC233920684 TTI: BFC233920684 Vishay / BC Components Availability: 2.600In StockSafety Capacitors .68UF 310VAC 20% X2 22.5MMLS | 2.600In Stock | 680 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 18 mm | BFC2339 | Bulk | 222233920684 | ||||
Mfr: BFC233922474 TTI: BFC233922474 Vishay / BC Components Availability: 7.000In StockSafety Capacitors .47uF 20% 310V | 7.000In Stock | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 16.5 mm | BFC2339 | Bulk | 222233922474 | ||||
Mfr: BFC233910155 TTI: BFC233910155 Vishay / BC Components Availability: 1.800In StockSafety Capacitors 1.5uF 10% 310V | 1.800In Stock | 1.5 uF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | 23 mm | BFC2339 | Bulk | 222233910155 | |||||
Mfr: BFC233920683 TTI: BFC233920683 Vishay / BC Components Availability: 4.500In StockSafety Capacitors .068uF 20% 310VAC X2 | 4.500In Stock | 68 nF | X2 | 310 VAC | Radial | 630 VDC | 10 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 11.5 mm | BFC2339 | Bulk | 222233920683 | |||||
Mfr: BFC233917104 TTI: BFC233917104 Vishay / BC Components Availability: 5.500In StockSafety Capacitors 100nF 10% 310V | 5.500In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | 11 mm | BFC2339 | Reel | 222233917104 | ||||
Mfr: BFC233920102 TTI: BFC233920102 Vishay / BC Components Availability: 3.000In StockSafety Capacitors 1000PF 310VAC 20% X2 7.5MMLS | 3.000In Stock | 1 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC2339 | Bulk | 222233920102 | ||||
0In Stock | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 16.5 mm | BFC2339 | Bulk | 2222-339-20474 | |||||
Mfr: BFC233921334 TTI: BFC233921334 Vishay / BC Components Availability: 0In StockSafety Capacitors .33uF 20% 310volts | 0In Stock | 330 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 15.5 mm | BFC2339 | Bulk | 222233921334 | ||||
Mfr: BFC233920224 TTI: BFC233920224 Vishay / BC Components Availability: 0In StockSafety Capacitors .22uF 20% 310volts | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 13.5 mm | BFC2339 | Bulk | 2222-339-20224 | ||||
Mfr: BFC233922104 TTI: BFC233922104 Vishay / BC Components Availability: 0In Stock11.250 On Order Expected 28-Dec-26 Safety Capacitors .1UF 310VAC 20% X2 10MMLS | 0In Stock11.250 On Order Expected 28-Dec-26 | 100 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | BFC2339 | Bulk | 222233922104 | ||||
Mfr: BFC233922105 TTI: BFC233922105 Vishay / BC Components Availability: 0In StockSafety Capacitors 1.0uF 10% 310volts | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 19.5 mm | BFC2339 | Bulk | 2222-339-22105 | ||||
Mfr: BFC233990005 TTI: BFC233990005 Vishay / BC Components Availability: 0In Stock18.750 On Order Expected Safety Capacitors 47nF 20% 310V | 0In Stock18.750 On Order Expected | 47 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 11 mm | BFC2339 | Bulk | 222233990005 | ||||
0In Stock | 47 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 10 mm | BFC2339 | Bulk | 222233921473 | |||||
Mfr: BFC233920475 TTI: BFC233920475 Vishay / BC Components Availability: 0In StockSafety Capacitors 4.7uF 20% 310Vac AEC-Q200 | 0In Stock | 4.7 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 31 mm | BFC2339 | AEC-Q200 | Bulk | 222233920475 | |||
Mfr: BFC233921224 TTI: BFC233921224 Vishay / BC Components Availability: 0In StockSafety Capacitors .22UF 310VAC 20% X2 22.5MMLS | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 15.5 mm | BFC2339 | Bulk | 222233921224 | ||||
Mfr: BFC233921683 TTI: BFC233921683 Vishay / BC Components Availability: 0In StockSafety Capacitors .068uF 20% 310volts | 0In Stock | 68 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 11 mm | BFC2339 | Bulk | 222233921683 | ||||
Mfr: BFC233923104 TTI: BFC233923104 Vishay / BC Components Availability: 0In StockSafety Capacitors .1uF 10% 310volts | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 11 mm | BFC2339 | Bulk | 222233923104 |