Vishay / BC Components - Supercapacitors / Ultracapacitors
203 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL222051011E3 TTI: MAL222051011E3 Vishay / BC Components Availability: 500In StockSupercapacitors / Ultracapacitors 5F 2.7V | 500In Stock | 5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 22 mm | 1000 Hour, 500000 Cycle | 35 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222090002E3 TTI: MAL222090002E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 30F 2.7volts Energy Case Code 1631 | 0In Stock | 30 F | 2.7 VDC | Radial | 16 mm (0.63 in) | 31 mm | 1000 Hour, 500000 Cycle | 36 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: MAL222051006E3 TTI: MAL222051006E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 25F 2.7V 16x25 | 0In Stock | 25 F | 2.7 VDC | Radial | 16 mm (0.63 in) | 25 mm | 1000 Hour, 500000 Cycle | 16 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: MAL223551011E3 TTI: MAL223551011E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 5F 3V | 0In Stock | 5 F | 3 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 22 mm | 1000 Hour, 500000 Cycle | 39 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Ammo Pack | ||||
Mfr: MAL222591008E3 TTI: MAL222591008E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 50F 2.7V 18x35 22 | 0In Stock | 50 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 35 mm | 2000 Hour | 15 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL223091988E3 TTI: MAL223091988E3 Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 360F 3.0V 35X61 | Not Available Online | 360 F | 3 VDC | 35 mm (1.378 in) | 61 mm | 1500 Hour | Vertical | Energy Storage Capacitor | - 40 C | + 85 C | Bulk | ||||||||||
Mfr: MAL222591001E3 TTI: MAL222591001E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 40F 2.7V 18x31 1831 | 0In Stock | 40 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 31 mm | 2000 Hour | 18 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222091007E3 TTI: MAL222091007E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 30F 2.7volts Power Case code 1825 | 0In Stock | 30 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 25 mm | 1000 Hour, 500000 Cycle | 19 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222551003E3 TTI: MAL222551003E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 20F 2.7V 16x20mm | 0In Stock | 20 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 20 mm | 2000 Hour | 24 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL223051006E3 TTI: MAL223051006E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 25F 3.0V | 0In Stock | 25 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 2000 Hour, 500000 Cycle | 26 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222551013E3 TTI: MAL222551013E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 10F 2.7V | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 32 mm | 1000 Hour | 27 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222091004E3 TTI: MAL222091004E3 Vishay / BC Components Supercapacitors / Ultracapacitors 25F 2.7volts Power Case Code 1820 | 0In Stock | 25 F | 2.7 VDC | Radial | 18 mm (0.709 in) | 20 mm | 1000 Hour, 500000 Cycle | 20 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: MAL223091002E3 TTI: MAL223091002E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 35F 3.0V 85C 2000H 16x31mm | 0In Stock | 35 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 31 mm | 2000 Hour, 500000 Cycle | 24 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL223091004E3 TTI: MAL223091004E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 25F 3.0V 85C 2000H 18x20mm | 0In Stock | 25 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 20 mm | 2000 Hour, 500000 Cycle | 24 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL223091009E3 TTI: MAL223091009E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 60F 3.0V 85C 2000H 18x40mm | 0In Stock | 60 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 2000 Hour, 500000 Cycle | 17 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL222591006E3 TTI: MAL222591006E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 25F 2.7V 16x25 19 | 0In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 2000 Hour | 22 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL223551006E3 TTI: MAL223551006E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 25F 3,0V 16X25 85C 2000H | 0In Stock | 25 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 2000 Hour | 20 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 25 mm | 235 EDLC-HVR ENYCAP | AEC-Q200 | Tray | |||
Mfr: MAL222091003E3 TTI: MAL222091003E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 20F 2.7volts Power Case Code 1620 | 0In Stock | 20 F | 2.7 VDC | Radial | 16 mm (0.63 in) | 20 mm | 1000 Hour, 500000 Cycle | 24 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: MAL223091008E3 TTI: MAL223091008E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 50F 3.0V 85C 2000H 18x35mm | 0In Stock | 50 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 35 mm | 2000 Hour, 500000 Cycle | 19 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL222090006E3 TTI: MAL222090006E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 20F 2.7volts Energy Case code 1625 | 0In Stock | 20 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 1000 Hour, 500000 Cycle | 38 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222091009E3 TTI: MAL222091009E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 60F 2.7volts Power Case code 1840 | 0In Stock | 60 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 1000 Hour, 500000 Cycle | 9 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222591003E3 TTI: MAL222591003E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 20F 2.7V 16x20 19a | 0In Stock | 20 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 20 mm | 2000 Hour | 24 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL223091006E3 TTI: MAL223091006E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 25F 3.0V 85C 2000H 16x25mm | 0In Stock | 25 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 2000 Hour, 500000 Cycle | 26 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL223091003E3 TTI: MAL223091003E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 20F 3.0V 85C 2000H 16x20mm | 0In Stock | 20 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 20 mm | 2000 Hour, 500000 Cycle | 28 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL222551006E3 TTI: Not Assigned Vishay / BC Components Supercapacitors / Ultracapacitors 25F 2.7V 16x25mm | Not Available Online | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 2000 Hour | 22 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Tray |