Vishay / BC Components - Supercapacitors / Ultracapacitors
203 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL222551007E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 30F 2.7V 18x25mm 85C 2000h | 0In Stock | 30 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 25 mm | 2000 Hour | 26 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222591002E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 35F 2.7V 16x31 20 | Not Available Online | 35 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 31 mm | 2000 Hour | 20 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222051015E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 12F 2.7V 12 5x25 | 0In Stock | 12 F | 2.7 VDC | Radial | 12.5 mm (0.492 in) | 25 mm | 1000 Hour, 500000 Cycle | 19 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Tray | |||||
Mfr: MAL219690202E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 45F 5.6V 25x15x10.0 | Not Available Online | 45 F | 5.6 VDC | Radial | 25 mm (0.984 in) | 15 mm | 10 mm | 1000 Hour | 2 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 85 C | 10 mm | 196 HVC ENYCAP | Bulk | ||||
Mfr: MAL219691254E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 5.6V 24x24x2.5 4pin Sur Mount Flat | Not Available Online | 15 F | 5.6 VDC | SMD/SMT | 24 mm (0.945 in) | 24 mm | 1000 Hour | 10 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 2.5 mm | 196 HVC ENYCAP | Tray | |||||
Mfr: MAL219691153E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 4.2V 13x14x2.5 3pin Sur Mount Flat | Not Available Online | 4 F | 4.2 VDC | SMD/SMT | 13 mm (0.512 in) | 14 mm | 1000 Hour | 22.5 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.5 mm | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691226E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 8.4V 12x15 2pin Horizontal | Not Available Online | 15 F | 8.4 VDC | Radial | 12 mm (0.472 in) | 15 mm | 1000 Hour | 15 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691224E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 5.6V 12x10 2pin Horizontal | Not Available Online | 15 F | 5.6 VDC | Radial | 12 mm (0.472 in) | 10 mm | 1000 Hour | 10 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691131E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 1.4V 7x7x2.5 2pin Sur Mount Flat | Not Available Online | 4 F | 1.4 VDC | SMD/SMT | 7 mm (0.276 in) | 7 mm | 1000 Hour | 7.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 2.5 mm | 196 HVC ENYCAP | Tray | |||||
Mfr: MAL219690103E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 90F 2.8V 35x25x7.5 3pin Thru Hole Oval | Not Available Online | 90 F | 2.8 VDC | Radial | 35 mm (1.378 in) | 25 mm | 1000 Hour | 90 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 85 C | 7.5 mm | 196 HVC ENYCAP | Tray | |||||
Mfr: MAL219691221E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 1.4V 12x2.5 2pin Horizontal | Not Available Online | 15 F | 1.4 VDC | Radial | 12 mm (0.472 in) | 2.5 mm | 1000 Hour | 2.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219612224E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors .22F 5.5V -20/+80% 13x7 | Not Available Online | 220 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 7 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 196 DLC | Bulk | |||||
Mfr: MAL219612474E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors .47F 5.5V -20/+80% 21x7.5 | Not Available Online | 470 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 21 mm (0.827 in) | 7.5 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | 196 DLC | Bulk | |||||||
Mfr: MAL219622474E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors .47F 5.5V -20/+80% 21x9 | Not Available Online | 470 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 21 mm (0.827 in) | 9 mm | 1000 Hour | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | 196 DLC | Bulk | ||||||
Mfr: MAL219695302E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1.5F 3V 12.5x5.5 | Not Available Online | 1.5 F | 3 VDC | 12.5 mm (0.492 in) | 5.5 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | + 85 C | 196 HVC ENYCAP | Tray | ||||||||||
Mfr: MAL219695601E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0 25F 6V 7.5x10.5 | Not Available Online | 250 mF | 6 VDC | 7.5 mm (0.295 in) | 10.5 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | + 85 C | 196 HVC ENYCAP | Tray | ||||||||||
Mfr: MAL219642224E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0,22F 5,5V 13,5X7 70C 1000H | Not Available Online | 220 mF | 5.5 VDC | Through Hole | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 7 mm | 1000 Hour | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | Bulk | |||||||
Mfr: MAL219691103E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 4.2V 7.0x7.5 2pin Vertical | Not Available Online | 4 F | 4.2 VDC | Radial | 7 mm (0.276 in) | 7.5 mm | 1000 Hour | 22.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 70 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691206E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 8.4V 12x15 2pin Vertical | Not Available Online | 15 F | 8.4 VDC | Radial | 12 mm (0.472 in) | 15 mm | 1000 Hour | 15 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 85 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691222E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 2.8V 12x5.0 2pin Horizontal | Not Available Online | 15 F | 2.8 VDC | Radial | 12 mm (0.472 in) | 5 mm | 1000 Hour | 5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691115E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 7.0V 7.0x12.5 3pin Horizontal | Not Available Online | 4 F | 7 VDC | Radial | 7 mm (0.276 in) | 12.5 mm | 1000 Hour | 37.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219613474E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors .47F 6.3V -20/+80% 21x9 | Not Available Online | 470 mF | 6.3 VDC | Radial | 5 mm (0.197 in) | 21 mm (0.827 in) | 9 mm | 1000 Hour | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 196 DLC | Bulk | ||||||
Mfr: MAL219690106E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 90F 1.4V 35x25x5 | Not Available Online | 90 F | 1.4 VDC | Radial | 35 mm (1.378 in) | 25 mm | 1000 Hour | 45 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 85 C | 5 mm | 196 HVC ENYCAP | Tray | |||||
Mfr: MAL219690213E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 45F 2 8V 25x15x5 | Not Available Online | 45 F | 2.8 VDC | Radial | 25 mm (0.984 in) | 15 mm | 1000 Hour | 1 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 5 mm | 196 HVC ENYCAP | Tray | |||||
Mfr: MAL219695301E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.5F 3V 7.5x5 | Not Available Online | 500 mF | 3 VDC | 7.5 mm (0.295 in) | 5 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | + 85 C | 196 HVC ENYCAP | Tray |