• Supercapacitors / Ultracapacitors

Vishay / BC Components - Supercapacitors / Ultracapacitors

203 Results
203 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: MAL219612104E3
TTI: Not Assigned
Vishay / BC Components
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors .1F 5.5V -20/+80% 13x7

Not Available Online

Call
or
View Details
100 mF
5.5 VDC
Radial
5 mm (0.197 in)
13 mm (0.512 in)
7 mm
1000 Hour
75 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
196 DLC
Bulk
Datasheet
Mfr: MAL219613104E3
TTI: Not Assigned
Vishay / BC Components
Availability:

Not Available Online

Supercapacitors / Ultracapacitors .1F 6.3V -20/+80% 13x9

Not Available Online

Call
or
View Details
100 mF
6.3 VDC
Radial
5 mm (0.197 in)
13 mm (0.512 in)
9 mm
1000 Hour
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
196 DLC
Bulk
Datasheet
Mfr: MAL219690201E3
TTI: Not Assigned
Vishay / BC Components
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 45F 4.2V 25x15x7.5

Not Available Online

Call
or
View Details
45 F
4.2 VDC
Axial
25 mm (0.984 in)
15 mm
1000 Hour
1.5 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 20 C
+ 85 C
7.5 mm
196 HVC ENYCAP
Bulk
  • ...
  • 6
  • 7
  • 8
  • 9