2222 - Vishay / BC Components - Trimmer / Variable Capacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance Range | Voltage Rating | Termination Style | Length | Width | Type | Tolerance | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2222-809-05217 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineTrimmer / Variable Capacitors TRIMMER CAPACITOR | Not Available Online | 2 pF to 18 pF | 300 V | Radial | 5.99 mm (0.236 in) | 7.98 mm (0.314 in) | Film Dielectric Trimmer | 8.99 mm | - 40 C | + 125 C | 2222 | |||||
Mfr: BFC980905215 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineTrimmer / Variable Capacitors TRIMMER CAPACITOR | Not Available Online | 1.2 pF to 3.5 pF | 300 V | Axial | 5.99 mm (0.236 in) | 7.98 mm (0.314 in) | Film Dielectric Trimmer | 8.99 mm | - 40 C | + 125 C | 2222 |