Vishay / BC Components - Metal Film Resistors
26.928 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PR02000201009JA100 TTI: PR02000201009JA100 Vishay / BC Components Availability: 25.000In Stock64.000 On Order Expected Metal Film Resistors - Through Hole 2watt 10ohms 5% | 25.000In Stock64.000 On Order Expected | PR02 | 10 Ohms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR01000101000JA100 TTI: PR01000101000JA100 Vishay / BC Components Availability: 16.000In Stock49.000 On Order Expected 01-Dec-26 Metal Film Resistors - Through Hole 1watt 100ohms 5% | 16.000In Stock49.000 On Order Expected 01-Dec-26 | PR01 | 100 Ohms | 1 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: VR25000001004JA100 TTI: VR25000001004JA100 Vishay / BC Components Availability: 61.000In Stock65.000 On Order Expected Metal Film Resistors - Through Hole 1/4 WATT 1M OHM 5% | 61.000In Stock65.000 On Order Expected | VR25 | 1 MOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 1.6 kV | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||
Mfr: VR37000001004FA100 TTI: VR37000001004FA100 Vishay / BC Components Availability: 101.000In Stock50.000 On Order Expected 04-Feb-27 Metal Film Resistors - Through Hole .5w 1Mohms 1% | 101.000In Stock50.000 On Order Expected 04-Feb-27 | VR37 | 1 MOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 3.5 kV | 4 mm | 9 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||
Mfr: PR02000202209JA100 TTI: PR02000202209JA100 Vishay / BC Components Availability: 19.000In Stock40.000 On Order Expected Metal Film Resistors - Through Hole 2watt 22ohms 5% | 19.000In Stock40.000 On Order Expected | PR02 | 22 Ohms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR03000201003JAC00 TTI: PR03000201003JAC00 Vishay / BC Components Availability: 25.500In Stock83.000 On Order Expected Metal Film Resistors - Through Hole 3watts 100Kohms 5% | 25.500In Stock83.000 On Order Expected | PR03 | 100 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | PR03 100K 5% | ||
Mfr: PR01000101001JA100 TTI: PR01000101001JA100 Vishay / BC Components Availability: 54.000In Stock50.000 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 1watt 1Kohms 5% | 54.000In Stock50.000 On Order Expected 19-Jan-27 | PR01 | 1 kOhms | 1 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR02000204702JA100 TTI: PR02000204702JA100 Vishay / BC Components Availability: 36.000In Stock106.000 On Order Expected Metal Film Resistors - Through Hole 2watt 47Kohms 5% | 36.000In Stock106.000 On Order Expected | PR02 | 47 kOhms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | 2306-198-53473 | ||
Mfr: PR02000201000JA100 TTI: PR02000201000JA100 Vishay / BC Components Availability: 70.000In Stock170.000 On Order Expected Metal Film Resistors - Through Hole 2watt 100ohms 5% | 70.000In Stock170.000 On Order Expected | PR02 | 100 Ohms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | 2306-198-53101 | ||
Mfr: PR02000201003JA100 TTI: PR02000201003JA100 Vishay / BC Components Availability: 9.000In Stock65.000 On Order Expected Metal Film Resistors - Through Hole 2watt 100Kohms 5% | 9.000In Stock65.000 On Order Expected | PR02 | 100 kOhms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: VR37000001004JA100 TTI: VR37000001004JA100 Vishay / BC Components Availability: 80.000In StockMetal Film Resistors - Through Hole 1/2Watt 1Mohms 5% VR37 | 80.000In Stock | VR37 | 1 MOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 kV | 4 mm | 9 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | 2322-242-13105 | |||
Mfr: PR02000201008JA100 TTI: PR02000201008JA100 Vishay / BC Components Availability: 59.000In Stock20.000 On Order Expected 27-Jan-27 Metal Film Resistors - Through Hole 2watt 1ohms 5% | 59.000In Stock20.000 On Order Expected 27-Jan-27 | PR02 | 1 Ohms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | PR02 1 5% | ||
Mfr: PR02000203309JA100 TTI: PR02000203309JA100 Vishay / BC Components Availability: 23.000In StockMetal Film Resistors - Through Hole 2watt 33ohms 5% | 23.000In Stock | PR02 | 33 Ohms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR02000203300JA100 TTI: PR02000203300JA100 Vishay / BC Components Availability: 25.000In StockMetal Film Resistors - Through Hole 2watt 330ohms 5% | 25.000In Stock | PR02 | 330 Ohms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | 2306-198-53331 | ||
Mfr: PR03000202203JAC00 TTI: PR03000202203JAC00 Vishay / BC Components Availability: 19.500In Stock50.000 On Order Expected Metal Film Resistors - Through Hole 3watts 220Kohms 5% | 19.500In Stock50.000 On Order Expected | PR03 | 220 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR03000201503JAC00 TTI: PR03000201503JAC00 Vishay / BC Components Availability: 23.500In Stock79.000 On Order Expected Metal Film Resistors - Through Hole 3watts 150Kohms 5% | 23.500In Stock79.000 On Order Expected | PR03 | 150 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | PR03 150K 5% | ||
Mfr: MRS25000C1002FC100 TTI: MRS25000C1002FC100 Vishay / BC Components Availability: 7.000In Stock29.000 On Order Expected Metal Film Resistors - Through Hole .6 WATT 10K OHM 1% | 7.000In Stock29.000 On Order Expected | MRS25 | 10 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors Low Noise | Thin Film Resistor | ||||
Mfr: MRS25000C1002FCT00 TTI: MRS25000C1002FCT00 Vishay / BC Components Availability: 15.000In Stock70.000 On Order Expected Metal Film Resistors - Through Hole .6watt 10Kohms 1% | 15.000In Stock70.000 On Order Expected | MRS25 | 10 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors Low Noise | Thin Film Resistor | ||||
Mfr: PR02000203302JA100 TTI: PR02000203302JA100 Vishay / BC Components Availability: 1.000In Stock40.000 On Order Expected Metal Film Resistors - Through Hole 2watt 33Kohms 5% | 1.000In Stock40.000 On Order Expected | PR02 | 33 kOhms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR02000202701JA100 TTI: PR02000202701JA100 Vishay / BC Components Availability: 8.000In StockMetal Film Resistors - Through Hole 2watt 2.7Kohms 5% | 8.000In Stock | PR02 | 2.7 kOhms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: MRS25000C1009FC100 TTI: MRS25000C1009FC100 Vishay / BC Components Availability: 23.000In StockMetal Film Resistors - Through Hole .6watt 10ohms 1% | 23.000In Stock | MRS25 | 10 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors Low Noise | Thin Film Resistor | ||||
Mfr: PR03000204701JAC00 TTI: PR03000204701JAC00 Vishay / BC Components Availability: 11.000In StockMetal Film Resistors - Through Hole 3watts 4.7Kohms 5% | 11.000In Stock | PR03 | 4.7 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR02000201201JA100 TTI: PR02000201201JA100 Vishay / BC Components Availability: 34.000In Stock20.000 On Order Expected 20-Jan-27 Metal Film Resistors - Through Hole 2watt 1.2Kohms 5% | 34.000In Stock20.000 On Order Expected 20-Jan-27 | PR02 | 1.2 kOhms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR02000206802JA100 TTI: PR02000206802JA100 Vishay / BC Components Availability: 11.000In StockMetal Film Resistors - Through Hole 2watt 68Kohms 5% | 11.000In Stock | PR02 | 68 kOhms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: VR37000001005JA100 TTI: VR37000001005JA100 Vishay / BC Components Availability: 48.000In StockMetal Film Resistors - Through Hole 1/2Watt 10Mohms 5% VR37 | 48.000In Stock | VR37 | 10 MOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 kV | 4 mm | 9 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors |