Vishay / BC Components - Thermistors - NTC
1.267 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLE100E3272JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 2K7 5% | 0In Stock | NTCLE100E3 | 3977 K | 2.7 kOhms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | ||||||
Mfr: NTCSI0402E3473FXHT TTI: Not Assigned Vishay / BC Components NTC Thermistors NTC SMD 0402 Industrial NiSn 47K 1% | 0In Stock | NTCSI0402E3 | 4108 K | 47 kOhms | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NTCAPIPE3C90105A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Pipe 6x25 10k 3984K 105C 1500mm A | 0In Stock | NTCAPIPE3C9 | 3984 K | 10 kOhms | 3 % | Insertion | Wire Lead | - 40 C | + 105 C | 6 mm | Bulk | |||||||||
Mfr: NTCLE213E3103HHB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 3984 K | 10 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | ||||||||
Mfr: NTCLE213E3103HLT1A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 3435 K | 10 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | ||||||||
Mfr: NTCLE213E3103JHT1A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 3984 K | 10 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | ||||||||
Mfr: NTCLE213E3212FMB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 3511 K | 2.1 kOhms | 100 mW | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | |||||||||
Mfr: NTCLE213E3303GHT1A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 3935 K | 30 kOhms | 100 mW | 2 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | ||||||||
Mfr: NTCLE213E3303HHT1 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 30Kohms 3% Beta val 3935K .75% | 0In Stock | NTCLE213E3 | 3935 K | 30 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Reel | |||||
Mfr: NTCLE100E3338JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 3.3ohm/5% 2880/3% | 0In Stock | NTCLE100E3 | Bulk | |||||||||||||||||
Mfr: NTCLE300E3103SBA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms Special Tol. AEC-Q200 3977K ETFE Insulated | 0In Stock | NTCLE300E3 SB | 3977 K | 10 kOhms | 100 mW | 2.18 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 2.4 mm | 38 mm | AEC-Q200 | Bulk | ||||||
0In Stock | NTCLE203E3 | Bulk | ||||||||||||||||||
Mfr: NTCLE203E3472GB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 2% | 0In Stock | NTCLE203E3 | 3977 K | 4.7 kOhms | 100 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 46 mm | 3.6 mm | 8 mm | Bulk | ||||||
Mfr: NTCLE100E3332JB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 3.3Kohms 5% Radial | 0In Stock | NTCLE100E3 | 3977 K | 3.3 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 5 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63332 | ||||
0In Stock | NTCS0603E3.....T | 3520 K | 2.2 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||||
Mfr: NTCS0805E3334GHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 330K 2% B 3930 AEC-Q200 | 0In Stock | NTCS0805E3.T | 3930 K | 330 kOhms | 210 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | |||||
Mfr: NTCS0402E3104FHT TTI: Not Assigned Vishay / BC Components NTC Thermistors 100k 1% SMD High B AUTO GRADE | 0In Stock | NTCS0402E3..T | 3950 K | 100 kOhms | 70 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0805E3103FLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 1% | 0In Stock | NTCS0805E3..T | 3430 K | 10 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0402E3103HHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 10Kohms 3% | 0In Stock | NTCS0402E3..T | 3950 K | 10 kOhms | 70 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0805E3103HLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10kOhms | 0In Stock | NTCS0805E3..T | 3430 K | 10 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Not Available Online | NTCLE400 | 3977 K | 10 kOhms | 250 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 85 C | 6 mm | 400 mm | 6 mm | 17 mm | Bulk | 2381-641-26103 | |||||
Mfr: NTCLE413E2103H401 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 3% L=400mm | 0In Stock | NTCLE413 | 3984 K | 10 kOhms | 100 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 105 C | 3 mm | 400 mm | 3 mm | 10 mm | Bulk | |||||
Mfr: NTCALUG02A103FLA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/1% 3435K/1% AEC-Q200 45mm | 0In Stock | NTCALUG02A | 3435 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 16.8 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCALUG03A473HA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47K/3% 3740K/1.5% AEC-Q200 70mm | 0In Stock | NTCALUG03A | 3740 K | 47 kOhms | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCALUG39A103GCA TTI: Not Assigned Vishay / BC Components NTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 70mm | 0In Stock | NTCALUG39A | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q200 | Bulk |