Vishay / BC Components - Thermistors - NTC
1.267 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTCS0805E3..T | 3500 K | 4.7 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | |||||
Mfr: NTCLE203E3272FB0 TTI: NTCLE203E3272FB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 2.7Kohms 1% Radial | 0In Stock | NTCLE203E3 | 3977 K | 2.7 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 46 mm | 3.6 mm | 8 mm | Bulk | 2381-640-55272 | |||||
Mfr: NTCAPIPE3C90105 TTI: NTCAPIPE3C90105 Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/3% 3984K/0.5% 1500mm | 0In Stock | NTCAPIPE3C9 | 3984 K | 10 kOhms | 3 % | Insertion | Wire Lead | - 40 C | + 105 C | 6 mm | 1500 mm | 6 mm | 25 mm | Bulk | ||||||
Mfr: NTCALUG01A103J TTI: NTCALUG01A103J Vishay / BC Components Availability: 0In Stock800 On Order Expected 18-Nov-26 NTC Thermistors 10K 5% 38MM AWG24 | 0In Stock800 On Order Expected 18-Nov-26 | NTCALUG01A | 3984 K | 10 kOhms | 5 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCSMELFE3103JT TTI: NTCSMELFE3103JT Vishay / BC Components Availability: 0In Stock35.000 On Order Expected 10-Nov-26 NTC Thermistors 10Kohms 5% | 0In Stock35.000 On Order Expected 10-Nov-26 | NTCSMELF | 3977 K | 10 kOhms | 100 mW | 5 % | PCB Mount | MELF | - 40 C | + 150 C | SOD-80 | 1.55 mm | 3.5 mm | 1.55 mm | Reel | 2381-633-53103 | ||||
Mfr: NTCAIMME3C90373 TTI: NTCAIMME3C90373 Vishay / BC Components NTC Thermistors 10KOhm 3% Beta 3984K 0.5% | 0In Stock | NTCAIMM | 3984 K | 10 kOhms | 100 mW | 3 % | Off-Board | Wire Lead | - 25 C | + 105 C | 6.8 mm | 223 mm | 6.8 mm | 23 mm | Bulk | |||||
Mfr: NTCALUG02A104HA TTI: NTCALUG02A104HA Vishay / BC Components Availability: 0In StockNTC Thermistors 100K 3% 4190K 1.5% AEC-Q200 45mm | 0In Stock | NTCALUG02A | 4190 K | 100 kOhms | 3 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 16.8 mm | 0.8 mm | AEC-Q200 | Bulk | ||||||
Mfr: NTCLE203E3472FB0 TTI: NTCLE203E3472FB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 1% Radial | 0In Stock | NTCLE203E3 | 3977 K | 4.7 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 46 mm | 3.6 mm | 8 mm | Bulk | ||||||
Mfr: NTCLE100E3104GB0 TTI: NTCLE100E3104GB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 100K OHM 2% | 0In Stock | NTCLE100E3 | 4190 K | 100 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-64104 | ||||
Mfr: NTCS0603E3103GMT TTI: NTCS0603E3103GMT Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 2% SMD | 0In Stock | NTCS0603E3.....T | 3610 K | 10 kOhms | 125 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE100E3159JB0 TTI: NTCLE100E3159JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 15ohms 5% Radial Radial | 0In Stock | NTCLE100E3 | 3041 K | 15 Ohms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 5 mm | 4 mm | 24 mm | Bulk | ||||||
0In Stock | NTCLE100E3 | 3528 K | 2 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 5 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63202 | |||||
Mfr: NTCALUG01T103G501A TTI: NTCALUG01T103G501A Vishay / BC Components NTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 500mm | 0In Stock | NTCALUG01T | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 515.7 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCLE413E2103F106A TTI: NTCLE413E2103F106A Vishay / BC Components NTC Thermistors 10Kohm 1% B3435K 1% | 0In Stock | NTCLE413 | 3435 K | 10 kOhms | 100 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 105 C | 3 mm | 1000 mm | 3 mm | 3 mm | Reel | |||||
0In Stock | NTCLE203E3 | 4190 K | 100 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 46 mm | 3.6 mm | 8 mm | Bulk | 2381-640-55104 | ||||||
Mfr: NTCALUG01T103G TTI: NTCALUG01T103G Vishay / BC Components Availability: 0In Stock1.000 On Order Expected 17-Feb-27 NTC Thermistors 10Kohms 2% 3984K .5% AEC-Q200 150mm | 0In Stock1.000 On Order Expected 17-Feb-27 | NTCALUG01T | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 165.7 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCLE100E3472GB0A TTI: NTCLE100E3472GB0A Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohm/2% 3977/.75% | 0In Stock | NTCLE100E3 | 3977 K | 4.7 kOhms | 500 mW | 2 % | Through Hole | Radial | - 40 C | + 125 C | 24 mm | Bulk | ||||||||
Mfr: NTCALUG01T103FA TTI: NTCALUG01T103FA Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/1% 3984K/0.5% AEC-Q200 150mm | 0In Stock | NTCALUG01T | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 165.7 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCALUG02A103GA TTI: NTCALUG02A103GA Vishay / BC Components NTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 45mm | 0In Stock | NTCALUG02A | 3435 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 16.8 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCS0603E3103JHT TTI: NTCS0603E3103JHT Vishay / BC Components Availability: 0In Stock4.000 On Order Expected 10-Nov-26 NTC Thermistors 10kOhm 125mW 5% | 0In Stock4.000 On Order Expected 10-Nov-26 | NTCS0603E3.....T | 3960 K | 10 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0603E3103JLT TTI: NTCS0603E3103JLT Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 5% SMD | 0In Stock | NTCS0603E3.....T | 3435 K | 10 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCALUG85A103GA TTI: NTCALUG85A103GA Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 2% Beta 3984K 38mm UL AEC-Q200 | 0In Stock | NTCALUG85A | 3984 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 6.4 mm | 38.1 mm | 13.2 mm | 22.4 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCS0805E3472JMT TTI: NTCS0805E3472JMT Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 5% SMD | 0In Stock | NTCS0805E3..T | 3500 K | 4.7 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCS0603E3103HHT TTI: NTCS0603E3103HHT Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 10Kohms 3% | 0In Stock | NTCS0603E3.....T | 3960 K | 10 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE317E4103SBA TTI: NTCLE317E4103SBA Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms Special Tolerance | 0In Stock | NTCLE317E4103SBA | 3984 K | 10 kOhms | 50 mW | 2.19 % | PCB Mount | Wire Lead | - 55 C | + 150 C | 1.6 mm | 75 mm | 1.6 mm | 6 mm | Bulk |