NTCALUG39A - Vishay / BC Components - Thermistors - NTC
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCALUG39A103GA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 70mm | 0In Stock | NTCALUG39A | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCALUG39A103GC TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 2% MINI LUG CONNECTOR AEC-Q200 | 0In Stock | NTCALUG39A | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 11.5 mm | 70 mm | 5.5 mm | 0.8 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCALUG39A103GCA TTI: Not Assigned Vishay / BC Components NTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 70mm | 0In Stock | NTCALUG39A | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCALUG39A103G TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 2% MINI LUG AEC-Q200 70mm | 0In Stock | NTCALUG39A | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCALUG39A103F251 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10k 1% 250mm | 0In Stock | NTCALUG39A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.2 mm | 250 mm | 5.5 mm | 11.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCALUG39A103HC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors OHM & NTC | Not Available Online | NTCALUG39A | 10 kOhms | 3 % | Ring Lug | Wire Lead |