NTCALUG85A - Vishay / BC Components - Thermistors - NTC
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCALUG85A103GLA TTI: NTCALUG85A103GLA Vishay / BC Components Availability: 400In StockNTC Thermistors 10Kohm 2% Beta 3435K 38mm UL AEC-Q200 | 400In Stock | NTCALUG85A | 3435 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 6.4 mm | 38.1 mm | 13.2 mm | 22.4 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCALUG85A103GA TTI: NTCALUG85A103GA Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 2% Beta 3984K 38mm UL AEC-Q200 | 0In Stock | NTCALUG85A | 3984 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 6.4 mm | 38.1 mm | 13.2 mm | 22.4 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCALUG85A103G151A TTI: NTCALUG85A103G151A Vishay / BC Components NTC Thermistors 10Kohm 2% Beta 3984K 150mm UL AEC-Q200 | 0In Stock | NTCALUG85A | 3984 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 6.4 mm | 150 mm | 13.2 mm | 22.4 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCALUG85A103G151 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors OHM NTC | Not Available Online | NTCALUG85A | 10 kOhms | 2 % | Ring Lug | Wire Lead | |||||||||||||
Mfr: NTCALUG85A103GL TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors OHM NTC | Not Available Online | NTCALUG85A | 10 kOhms | 2 % | Ring Lug | Wire Lead | |||||||||||||
Mfr: NTCALUG85A103G TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors OHM NTC | Not Available Online | NTCALUG85A | 10 kOhms | 2 % | Ring Lug | Wire Lead |