NTCLE305E4-SB - Vishay / BC Components - Thermistors - NTC
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLE305E4103SB TTI: NTCLE305E4103SB Vishay / BC Components Availability: 17.000In StockNTC Thermistors 10Kohms Special Tol | 17.000In Stock | NTCLE305E4-SB | 3984 K | 10 kOhms | 50 mW | 2.2 % | PCB Mount | Radial | - 40 C | + 125 C | 1.6 mm | 41 mm | 1.6 mm | 5 mm | AEC-Q100 | Bulk | |||
Mfr: NTCLE305E4502SB TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC LEADED 5K | 0In Stock | NTCLE305E4-SB | 3984 K | 5 kOhms | 50 mW | 2.2 % | PCB Mount | Radial | - 40 C | + 125 C | 1.6 mm | 41 mm | 1.6 mm | 5 mm | AEC-Q100 | Bulk | |||
Mfr: NTCLE305E4103SBA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms Special Tol. AEC-Q200 3984K ETFE Insulated | 0In Stock | NTCLE305E4-SB | 3984 K | 10 kOhms | 50 mW | 2.19 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 1.6 mm | 41 mm | AEC-Q200 | Bulk | |||||
Not Available Online | NTCLE305E4-SB | 3511 K | 2.06 kOhms | 50 mW | 1.93 % | PCB Mount | Radial | - 40 C | + 125 C | 1.6 mm | 41 mm | 1.6 mm | 5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCLE305E4502SBA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms Special Tol. AEC-Q200 3984K ETFE Insulated | 0In Stock | NTCLE305E4-SB | 3984 K | 5 kOhms | 50 mW | 2.19 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 1.6 mm | 41 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCLE305E4202SBA TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors | Not Available Online | NTCLE305E4-SB |