Vishay / BC Components - Varistors
833 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VDRS | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 12.5 mm | 2.5 kA | 82 J | 150 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12.5 mm | 2.5 kA | 67 J | 180 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 12.5 mm | 500 A | 7.7 J | 2.6 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 4.5 kA | 59 J | 850 pF | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 16.5 mm | 1 kA | 14 J | 4.8 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 4.5 kA | 59 J | 850 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 16.5 mm | 4.5 kA | 110 J | 280 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 16.5 mm | 4.5 kA | 110 J | 280 pF | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 9 mm | 1.75 kA | 19 J | 290 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 9 mm | 1.75 kA | 9 J | 700 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 1.75 kA | 21 J | 270 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 1.75 kA | 42 J | 130 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 9 mm | 1.75 kA | 45 J | 120 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 12.5 mm | 3.5 kA | 42 J | 490 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 12.5 mm | 1 kA | 8.1 J | 2.2 nF | - 40 C | + 125 C | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 86 V | 7 mm | 100 A | 0.9 J | 500 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 400 V | 7 mm | 400 A | 7.1 J | 110 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 345 V | 7 mm | 400 A | 5.5 J | 130 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 7 mm | 400 A | 20 J | 35 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 9 mm | 250 A | 2 J | 2 nF | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 23 mm | 6.5 kA | 296 J | 750 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 1.2 kA | 33 J | 160 pF | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 9 mm | 1.2 kA | 17 J | 320 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 1.2 kA | 40 J | 130 pF | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 850 V | 7 mm | 400 A | 15 J | 45 pF | - 40 C | + 85 C | Bulk |