VDRS - Vishay / BC Components - Varistors
485 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VDRS07H275BSE TTI: VDRS07H275BSE Vishay / BC Components Availability: 9.000In StockVaristors 275volts 9mm Radial 5mm L.S. | 9.000In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 1.2 kA | 36 J | 140 pF | - 40 C | + 85 C | Bulk | 2381-593-52716 | |||||
Mfr: VDRS05C275BSE TTI: VDRS05C275BSE Vishay / BC Components Availability: 7.500In Stock5.000 On Order Expected 05-Oct-26 Varistors 275V 7mm Radial 5mm | 7.500In Stock5.000 On Order Expected 05-Oct-26 | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 400 A | 12 J | 55 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 4.5 kA | 104 J | 440 pF | - 40 C | + 85 C | Bulk | 2381-595-52716 | ||||||
Mfr: VDRS07H300BKE TTI: VDRS07H300BKE Vishay / BC Components Availability: 0In StockVaristors 300 VAC 40J 800V-CL 10A-PK | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 1.2 kA | 40 J | 130 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS10P275BSE TTI: VDRS10P275BSE Vishay / BC Components Availability: 0In StockVaristors 275vRMS 350DCv MOV | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 2.5 kA | 63 J | 270 pF | - 40 C | + 85 C | Bulk | 2381-594-52716 | |||||
Mfr: VDRS14T550BSE TTI: VDRS14T550BSE Vishay / BC Components Availability: 0In StockVaristors 550volts 17mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 16.5 mm | 4.5 kA | 160 J | 180 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: VDRS20W550BSE TTI: VDRS20W550BSE Vishay / BC Components Availability: 0In StockVaristors 550volts 6500A 20D Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 23 mm | 6.5 kA | 408 J | 370 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: VDRS10D030TSE TTI: VDRS10D030TSE Vishay / BC Components Availability: 0In StockVaristors 30VAC 38VDC 9.2J 0.5A 10% 47V | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 12.5 mm | 500 A | 9.2 J | 2.7 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS10P320BSE TTI: VDRS10P320BSE Vishay / BC Components Availability: 0In StockVaristors 320volts 5mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 12.5 mm | 2.5 kA | 77 J | 220 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 4.5 kA | 96 J | 480 pF | - 40 C | + 85 C | Bulk | |||||||
Mfr: VDRS10P175BSE TTI: VDRS10P175BSE Vishay / BC Components Availability: 0In StockVaristors 175V 2500A 13 5mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 275 V | 455 V | 12.5 mm | 2.5 kA | 41 J | 430 pF | - 40 C | + 85 C | Bulk | 2381-594-51716 | |||||
Mfr: VDRS10P300BSE TTI: VDRS10P300BSE Vishay / BC Components Availability: 0In StockVaristors 300V 13 5mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 2.5 kA | 71 J | 240 pF | - 40 C | + 85 C | Ammo Pack | ||||||
Mfr: VDRS14G035BSE TTI: VDRS14G035BSE Vishay / BC Components Availability: 0In StockVaristors 35volts 17mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 16.5 mm | 1 kA | 14 J | 4.8 nF | - 40 C | + 85 C | Ammo Pack | ||||||
Mfr: VDRS14G040BSE TTI: VDRS14G040BSE Vishay / BC Components Availability: 0In StockVaristors 40volts 17mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 16.5 mm | 1 kA | 17 J | 3.8 nF | - 40 C | + 85 C | Ammo Pack | ||||||
Mfr: VDRS07B030TSE TTI: VDRS07B030TSE Vishay / BC Components Availability: 0In StockVaristors 165 VAC 8.3J | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 9 mm | 250 A | 3.6 J | 1.6 nF | - 40 C | + 85 C | Reel | ||||||
Mfr: VDRS07B040BSE TTI: VDRS07B040BSE Vishay / BC Components Availability: 0In StockVaristors 40volts 9mm 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 9 mm | 250 A | 5.2 J | 1 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS05C460BSE TTI: VDRS05C460BSE Vishay / BC Components Availability: 0In StockVaristors 460volts 7mm 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 7 mm | 400 A | 21 J | 30 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: VDRS05C275TSE TTI: VDRS05C275TSE Vishay / BC Components Availability: 0In StockVaristors 275 VAC 0.4 A-HD | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 400 A | 12 J | 55 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: VDRS05C250BSE TTI: VDRS05C250BSE Vishay / BC Components Availability: 0In StockVaristors 250volts 7mm Rad 5mm Radial LS 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 400 A | 11 J | 60 pF | - 40 C | + 85 C | Bulk | 2381-592-52516 | |||||
Mfr: VDRS07H300BSE TTI: VDRS07H300BSE Vishay / BC Components Availability: 0In StockVaristors 300volts 9mm 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 1.2 kA | 40 J | 130 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 170 V | 7 mm | 400 A | 2.9 J | 290 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: VDRS14T060BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 85 VAC 24J 165K V-CLMP | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 16.5 mm | 4.5 kA | 24 J | 2.3 nF | - 40 C | + 85 C | Bulk | 2381-595-56006 | |||||
Mfr: VDRS07H230BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 230volts 9mm 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 1.2 kA | 30 J | 170 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS10D035BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 35VAC 11J 110V-CLAMP 5A-PK | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 12.5 mm | 500 A | 11 J | 2.2 nF | - 40 C | + 85 C | Bulk | 2381-594-53506 | |||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 140 V | 12.5 mm | 2.5 kA | 12 J | 1.5 nF | - 40 C | + 85 C | Reel |