Vishay / BC Components - NTC Thermistors
1.267 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLG100E2104JT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 5% Leads Glass | 0In Stock | NTCLG100E2 | 3977 K | 100 kOhms | 100 mW | 5 % | PCB Mount | Axial | - 40 C | + 200 C | SOD-27-2 | 1.8 mm | 54.55 mm | 1.8 mm | 3.75 mm | Reel | ||||
Mfr: NTCLE100E3101JB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100ohms 5% Radial | 0In Stock | NTCLE100E3 | 3560 K | 100 Ohms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 5 mm | 10 mm | Bulk | 2381-640-63101 | |||||
Mfr: 2381-615-23103 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K OHM 5% | 0In Stock | 10 kOhms | 5 % | |||||||||||||||||
Mfr: NTCLE213E3104HXB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 3% Beta val 4190K 1.5% | 0In Stock | NTCLE213E3 | 4190 K | 100 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCLE213E3104JXT1 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 5% Beta val 4190K 1.5% | 0In Stock | NTCLE213E3 | AEC-Q100 | Reel | ||||||||||||||||
Mfr: NTCS0603E3333HHT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors NTC 33Kohms 3% | Not Available Online | NTCS0603E3.....T | 3860 K | 33 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0805E3684FXT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors NTC 680Kohms 1% | Not Available Online | NTCS0805E3..T | 4125 K | 680 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE100E3102JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 1K 5% | 0In Stock | NTCLE100E3 | 3528 K | 1 kOhms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | ||||||
Mfr: NTCLE100E3272GB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2.7Kohm/2% 3977/.75% | 0In Stock | NTCLE100E3 | 3977 K | 2.7 kOhms | 500 mW | 2 % | Through Hole | Radial | - 40 C | + 125 C | 24 mm | Bulk | ||||||||
Mfr: NTCLE100E3681JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 680R 5% | 0In Stock | NTCLE100E3 | 3560 K | 680 Ohms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 10 mm | 5 mm | 4 mm | Bulk | ||||||
Mfr: NTCLE203E3103JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Ni 0.4 lead 10K 5% | 0In Stock | NTCLE203E3 | 3977 K | 10 kOhms | 100 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 8 mm | 3.6 mm | 3 mm | Bulk | ||||||
Mfr: NTCLE203E3123HB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Ni 0.4 lead 12K 3% | 0In Stock | NTCLE203E3 | 3740 K | 12 kOhms | 100 mW | 3 % | Through Hole | Radial | - 40 C | + 125 C | 8 mm | 3.6 mm | 3 mm | Bulk | ||||||
Mfr: NTCLE203E3202JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2Kohm/5% 3528/0.5% | 0In Stock | NTCLE203E3 | 3528 K | 2 kOhms | 100 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 40 mm | Bulk | ||||||||
Mfr: NTCLE203E3472GB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Ni 0.4 lead 4K7 2% | 0In Stock | NTCLE203E3 | 3977 K | 4.7 kOhms | 100 mW | 2 % | Through Hole | Radial | - 40 C | + 125 C | 8 mm | 3.6 mm | 3 mm | Bulk | ||||||
Mfr: NTCLE203E3472JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohm/5% 3977/.75% | 0In Stock | NTCLE203E3 | Bulk | |||||||||||||||||
Mfr: NTCLE203E3473GB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Ni 0.4 lead 47K 2% | 0In Stock | NTCLE203E3 | 4090 K | 47 kOhms | 100 mW | 2 % | Through Hole | Radial | - 40 C | + 125 C | 8 mm | 3.6 mm | 3 mm | Bulk | ||||||
Mfr: NTCLE428E3472H400A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 3% 3984K/0.5% 40mm | 0In Stock | NTCLE428 | 3984 K | 4.7 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 40 C | + 105 C | Bead | 3 mm | 40 mm | Bulk | ||||||
Mfr: NTCLE428E3502H400A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms 3% 3984K/0.5% 40mm | 0In Stock | NTCLE428 | 3984 K | 5 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 40 C | + 105 C | Bead | 3 mm | 40 mm | Bulk | ||||||
Mfr: NTCALUG54A103GLA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 2% Beta 3435K 38mm UL AEC-Q200 | 0In Stock | NTCALUG54A | 3435 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 5.3 mm | 38.1 mm | 9.5 mm | 19.8 mm | AEC-Q200 | Bulk | |||||
0In Stock | ||||||||||||||||||||
Mfr: NTCLE100E3159JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 15R 5% | 0In Stock | NTCLE100E3 | 3041 K | 15 Ohms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 10 mm | 5 mm | 4 mm | Bulk | ||||||
Mfr: NTCLE100E3159JT1A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 15ohm/5% 3041/3% | 0In Stock | NTCLE100E3 | Reel | |||||||||||||||||
Mfr: NTCLE100E3202JT2A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2Kohm/5% 3528/0.5% | 0In Stock | NTCLE100E3 | Reel | |||||||||||||||||
Mfr: NTCALUG01A104FA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100K/1% 4190K/1.5% AEC-Q200 38.1mm | 0In Stock | NTCALUG01A | 4190 K | 100 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCALUG01A473GA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC LUG01A 47k 2% 4090K G24 38mm A | 0In Stock | NTCALUG01A Series | 4090 K | 47 kOhms | 3 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 15.7 mm | 7.2 mm | 15.7 mm | Bulk |