Vishay / BC Components - NTC Thermistors
1.267 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLE413E2502H400A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms 3% 3984K/0.5% 40mm | 0In Stock | NTCLE413 | 3984 K | 5 kOhms | 100 mW | 3 % | PCB Mount | Wire Lead | - 40 C | + 105 C | 3 mm | 40 mm | Bulk | ||||||
Mfr: NTCALUG39A103GA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 70mm | 0In Stock | NTCALUG39A | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCLE350E4103FHB0 TTI: Not Assigned Vishay / BC Components NTC Thermistors R 10Kohm 1% B 3984K 0.5% | 0In Stock | NTCLE350E4 | 3984 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 185 C | 2.4 mm | 40 mm | 2.4 mm | 6 mm | Bulk | ||||
Mfr: NTCLE350E4212JMB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors R 2.1Kohm 5% B 3435K 1% | 0In Stock | NTCLE350E4 | 3511 K | 2.1 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 185 C | 2.4 mm | 40 mm | 2.4 mm | 6 mm | Bulk | ||||
Mfr: NTCLE100E3502JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohm/5% 3977/.75% | 0In Stock | NTCLE100E3 | Bulk | ||||||||||||||||
Mfr: NTCLE100E3682GT1A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 6.8Kohm/2% 3977/.75% | 0In Stock | NTCLE100E3 | Reel | ||||||||||||||||
Mfr: NTCLE203E3502HB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohm/3% 3977/.75% | 0In Stock | NTCLE203E3 | Bulk | ||||||||||||||||
Mfr: NTCC201E4472FT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC BARE DIE AG2 4.7K 1% TAPE E4 | 0In Stock | NTCC201E4 | 3435 K | 4.7 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.6 mm | Reel | |||||
Mfr: NTCS0402E3214SMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 210Kohms 1% | 0In Stock | NTCSxxxxE3..SMT | 3590 K | 210 kOhms | 70 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NTCLE213E3104GXB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 2% Beta val 4190K 1.5% | 0In Stock | NTCLE213E3 | 4190 K | 100 kOhms | 100 mW | 2 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCLE213E3123HMB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 12Kohms 3% Beta value 3740K 1% | 0In Stock | NTCLE213E3 | 3740 K | 12 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCLE213E3303HHB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 30Kohms 3% Beta val 3935K .75% | 0In Stock | NTCLE213E3 | 3935 K | 30 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCLE213E3123JMB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 12Kohms 5% Beta value 3740K 1% | 0In Stock | NTCLE213E3 | 3740 K | 12 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCLE213E3103FHT1 TTI: Not Assigned Vishay / BC Components NTC Thermistors 10Kohms 1% Beta value 3984K .5% | 0In Stock | NTCLE213E3 | AEC-Q100 | Reel | |||||||||||||||
Mfr: NTCC200E4123JT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 12Kohm 5% 3740K 1% Silver Term | 0In Stock | NTCC200E4 | 3740 K | 12 kOhms | 50 mW | 5 % | SMD/SMT | Wire Bondable | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.7 mm | Reel | ||||
Mfr: NTCC300E4123FT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 12Kohm 1% 3740K 1% Gold Term | Not Available Online | NTCC300E4 | 3740 K | 12 kOhms | 50 mW | 1 % | SMD/SMT | Wire Bondable | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.7 mm | Reel | ||||
Mfr: NTCALUG01T103FL TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 1% AEC-Q200 Beta 3435K 1% UL | 0In Stock | NTCALUG01T | 3435 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 165.7 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | ||||
Mfr: 238164063683 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 68Kohms 5% | 0In Stock | 2381-64 | 4190 K | 68 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 6 mm | |||||
Mfr: NTCALUG01A472H TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7K 3% 38mm AWG24 | 0In Stock | NTCALUG01A | 3984 K | 4.7 kOhms | 3 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCLE100E3104HB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 100K 3% | 0In Stock | NTCLE100E3 | 4190 K | 100 kOhms | 500 mW | 3 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | |||||
Mfr: NTCLE100E3102HB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 1K 3% | 0In Stock | NTCLE100E3 | 3528 K | 1 kOhms | 500 mW | 3 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | |||||
Mfr: NTCLE100E3229JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 22R 5% | 0In Stock | NTCLE100E3 | 3136 K | 22 Ohms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 10 mm | 5 mm | 4 mm | Bulk | |||||
Mfr: NTCLE100E3339JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 33R 5% | 0In Stock | NTCLE100E3 | 3390 K | 33 Ohms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 10 mm | 5 mm | 4 mm | Bulk | |||||
Mfr: NTCLE100E3473HB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 47K 3% | 0In Stock | NTCLE100E3 | 4090 K | 47 kOhms | 500 mW | 3 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | |||||
Mfr: NTCLE100E3682HB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 6K8 3% | 0In Stock | NTCLE100E3 | 3977 K | 6.8 kOhms | 500 mW | 3 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk |