Vishay / BC Components - NTC Thermistors
1.267 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLE428E3502H400A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms 3% 3984K/0.5% 40mm | 0In Stock | NTCLE428 | 3984 K | 5 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 40 C | + 105 C | Bead | 3 mm | 40 mm | Bulk | |||||
Mfr: NTCALUG54A103GLA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 2% Beta 3435K 38mm UL AEC-Q200 | 0In Stock | NTCALUG54A | 3435 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 5.3 mm | 38.1 mm | 9.5 mm | 19.8 mm | AEC-Q200 | Bulk | ||||
0In Stock | |||||||||||||||||||
Mfr: NTCLE100E3159JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 15R 5% | 0In Stock | NTCLE100E3 | 3041 K | 15 Ohms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 10 mm | 5 mm | 4 mm | Bulk | |||||
Mfr: NTCLE100E3159JT1A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 15ohm/5% 3041/3% | 0In Stock | NTCLE100E3 | Reel | ||||||||||||||||
Mfr: NTCLE100E3202JT2A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2Kohm/5% 3528/0.5% | 0In Stock | NTCLE100E3 | Reel | ||||||||||||||||
Mfr: NTCALUG01A104FA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100K/1% 4190K/1.5% AEC-Q200 38.1mm | 0In Stock | NTCALUG01A | 4190 K | 100 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCALUG01A473GA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC LUG01A 47k 2% 4090K G24 38mm A | 0In Stock | NTCALUG01A Series | 4090 K | 47 kOhms | 3 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 15.7 mm | 7.2 mm | 15.7 mm | Bulk | |||||
Mfr: NTCALUG01T103G400A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 40mm | 0In Stock | NTCALUG01T | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 55.7 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCALUG02A472FA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4K7/1% 3984K/0.5% AEC-Q200 45mm | 0In Stock | NTCALUG02A | 3984 K | 4.7 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 16.8 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCALUG02A502FA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Lug02A 5k 1% G30 45mm A | 0In Stock | NTCALUG02A Series | 3984 K | 5 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 16.8 mm | Bulk | |||||||
Mfr: NTCALUG03A123HCA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 12Kohms 3% MINI LUG CONNECTOR AEC-Q200 | 0In Stock | NTCALUG03A | 3740 K | 12 kOhms | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 0.8 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCLE203E3223HB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 22Kohm/3% 3740/2% | 0In Stock | NTCLE203E3 | Bulk | ||||||||||||||||
Mfr: NTCC201E4103JT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC BARE DIE AG2 10K 5% TAPE E4 | 0In Stock | NTCC201E4 | 3435 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 175 C | Die | 1.4 mm | 1.4 mm | 0.62 mm | Reel | |||||
Mfr: NTCACAPE3C90193A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/2% 3984/0.5% | 0In Stock | NTCACAP | 3984 K | 10 kOhms | 150 mW | 2 % | Free Hanging | Wire Lead | - 55 C | + 60 C | 7 mm | 25 mm | Bulk | ||||||
Mfr: NTCLE350E4502FLB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors R 5Kohm 1% B 3435K 1% | 0In Stock | NTCLE350E4 | 3435 K | 5 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 185 C | 2.4 mm | 40 mm | 2.4 mm | 6 mm | Bulk | ||||
Mfr: NTCLE100E3334HB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 330Kohm/3% 4570/1.5% | 0In Stock | NTCLE100E3 | Bulk | ||||||||||||||||
Mfr: NTCLE350E4103GHB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 2% AEC-Q200 | 0In Stock | NTCLE350E4 | 3984 K | 10 kOhms | 100 mW | Off-Board | Wire Lead | - 55 C | + 185 C | 2.4 mm | 6 mm | AEC-Q200 | Bulk | ||||||
Mfr: NTCLE350E4502HLB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms 3% AEC-Q200 | 0In Stock | NTCLE350E4 | 5 kOhms | 100 mW | 3 % | Off-Board | Wire Lead | - 55 C | + 185 C | 2.4 mm | 6 mm | AEC-Q200 | Bulk | ||||||
Mfr: NTCS0603E3502JLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms 5% 3480K 1% | 0In Stock | NTCS0603E3 T | 3480 K | 5 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NTCS0805E3102JLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 1Kohms 5% 3370K 1% | 0In Stock | NTCS0805E3 T | 3370 K | 1 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | ||||
Mfr: NTCC201E4203FT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC BARE DIE AG2 20K 1% TAPE E4 | 0In Stock | NTCC201E4 | 3865 K | 20 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.71 mm | Reel | |||||
Mfr: NTCC201E4502FT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC BARE DIE AG2 5K 1% TAPE E4 | 0In Stock | NTCC201E4 | 3435 K | 5 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.66 mm | Reel | |||||
Mfr: NTCC201E4203JT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC BARE DIE AG2 20K 5% TAPE E4 | 0In Stock | NTCC201E4 | 3865 K | 20 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.71 mm | Reel | |||||
Mfr: NTCC201E4472JT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC BARE DIE AG2 4.7K 5% TAPE E4 | 0In Stock | NTCC201E4 | 3435 K | 4.7 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.6 mm | Reel |