Vishay / BC Components - NTC Thermistors
1.267 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCS0603E3153JMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 15Kohms 5% SMD | 0In Stock | NTCS0603E3.....T | 3600 K | 15 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCS0603E3473HHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47Kohms 3% SMD | 0In Stock | NTCS0603E3.....T | 3960 K | 47 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCS0603E3683HHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 68Kohms 3% SMD | 0In Stock | NTCS0603E3.....T | 3985 K | 68 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCLG100E2303JB TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 30Kohms 5% | 0In Stock | NTCLG100E2 | 3977 K | 30 kOhms | 100 mW | 5 % | PCB Mount | Axial | - 40 C | + 200 C | SOD-27-2 | 1.8 mm | 54.55 mm | 1.8 mm | 3.75 mm | Bulk | |||
Mfr: NTCLE213E3103GHT1A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 3984 K | 10 kOhms | 100 mW | 2 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | |||||||
Mfr: NTCLE213E3103GLT1A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 3435 K | 10 kOhms | 100 mW | 2 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | |||||||
Mfr: NTCLE213E3104JXT1A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 4190 K | 100 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | |||||||
0In Stock | NTCS0402E6 | 4311 K | 100 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NTCLE213E3103HLB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 10 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | ||||||||
Mfr: NTCLE213E3103JLB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 3435 K | 10 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | |||||||
Mfr: NTCALUG54A103F640A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC LUG M5 10k 1% G24 64mm A | 0In Stock | NTCALUG54A M5 | 3984 K | 10 kOhms | 1 % | PCB Mount | Wire Lead | - 55 C | + 150 C | 9.5 mm | 19.8 mm | ||||||||
Mfr: NTCLE100E3104JT1 TTI: NTCLE100E3104JT1 Vishay / BC Components Availability: 0In Stock1.500 On Order Expected 24-Nov-26 NTC Thermistors 100K OHM 5% NTC | 0In Stock1.500 On Order Expected 24-Nov-26 | NTCLE100E3 | Bulk | ||||||||||||||||
Mfr: NTCS0402E3104HHT TTI: NTCS0402E3104HHT Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 10Kohms 3% | 0In Stock | NTCS0402E3..T | 3950 K | 100 kOhms | 70 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||
Mfr: NTCALUG02A472F TTI: NTCALUG02A472F Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7K 1% Low Therm Gradient | 0In Stock | NTCALUG02A | 3984 K | 4.7 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 16.8 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCLE213E3212HMT1 TTI: NTCLE213E3212HMT1 Vishay / BC Components Availability: 0In StockNTC Thermistors 2.1Kohms 3% Beta value 3511K 1% | 0In Stock | NTCLE213E3 | AEC-Q100 | Bulk | |||||||||||||||
Mfr: NTCLE203E3502FB0 TTI: NTCLE203E3502FB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 5K OHM 1% | 0In Stock | NTCLE203E3 | Reel | ||||||||||||||||
Mfr: NTCS0402E3333HMT TTI: NTCS0402E3333HMT Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 33Kohms 3% | 0In Stock | NTCS0402E3..T | 3670 K | 33 kOhms | 70 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||
Mfr: NTCLE101E3472SB0 TTI: NTCLE101E3472SB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms Special Tol Special Tol | 0In Stock | NTCLE101E3 | 3977 K | 4.7 kOhms | 250 mW | 0.75 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 3 mm | 7 mm | Reel | |||||
0In Stock | NTCS0805E3..T | 3920 K | 33 kOhms | 210 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0402E3103JLT TTI: NTCS0402E3103JLT Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 10Kohms 5% SMD | Not Available Online | NTCS0402E3..T | 3490 K | 10 kOhms | 70 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||
Mfr: NTCALUG01A103H TTI: NTCALUG01A103H Vishay / BC Components Availability: 0In StockNTC Thermistors 10K 3% 38mm AWG24 | 0In Stock | NTCALUG01A | 3984 K | 10 kOhms | 3 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCS0805XX103HMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 3% | 0In Stock | NTCSxxxxE3..T | 3620 K | 10 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | ||||
Mfr: NTCS0805XX222JMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2.2Kohms 5% | 0In Stock | NTCSxxxxE3..T | 3680 K | 2.2 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | ||||
Mfr: NTCS0603XX272JMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2.7Kohms 5% | 0In Stock | NTCSxxxxE3..T | 3600 K | 2.7 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: 2322-615-56472 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 0805 4k7 ohm 3% | 0In Stock | 4.7 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 0.8 mm | Reel |