NTCAIMM - Vishay / BC Components - NTC Thermistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCAIMME3C90373 TTI: NTCAIMME3C90373 Vishay / BC Components NTC Thermistors 10KOhm 3% Beta 3984K 0.5% | 0In Stock | NTCAIMM | 3984 K | 10 kOhms | 100 mW | 3 % | Off-Board | Wire Lead | - 25 C | + 105 C | 6.8 mm | 223 mm | 6.8 mm | 23 mm | Bulk | ||||
Mfr: NTCAIMME3C90042 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors Steel Capped Sensors Immersion Type | Not Available Online | NTCAIMM | 3730 K | 12 kOhms | 250 mW | 4 % | Chassis Mount | Quick Connect 0.25" | - 25 C | + 110 C | 12.4 mm | 48 mm | 12.4 mm | 30.5 mm | Bulk | ||||
Mfr: NTCAIMME3C91366A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 3% Beta 3984K 0.5% | 0In Stock | NTCAIMM | 3984 K | 10 kOhms | 100 mW | 3 % | Off-Board | Wire Lead | - 25 C | + 105 C | 6.8 mm | 23 mm | Bulk |