NTCC300E4 - Vishay / BC Components - NTC Thermistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCC300E4123FT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 12Kohm 1% 3740K 1% Gold Term | Not Available Online | NTCC300E4 | 3740 K | 12 kOhms | 50 mW | 1 % | SMD/SMT | Wire Bondable | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.7 mm | Reel | ||||
Mfr: NTCC300E4123JT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 12Kohm 5% 3740K 1% Gold Term | Not Available Online | NTCC300E4 | 3740 K | 12 kOhms | 50 mW | 5 % | SMD/SMT | Wire Bondable | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.7 mm | Reel | ||||
Mfr: NTCC300E4203JT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 20Kohm 5% 3865K 1% Gold Term | Not Available Online | NTCC300E4 | 3865 K | 20 kOhms | 50 mW | 5 % | SMD/SMT | Wire Bondable | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.7 mm | Reel | ||||
Mfr: NTCC300E4472JT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 4.7Kohm 5% 3435K 1% Gold Term | Not Available Online | NTCC300E4 | 3435 K | 4.7 kOhms | 50 mW | 5 % | SMD/SMT | Wire Bondable | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.7 mm | Reel | ||||
Mfr: NTCC300E4472FT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 4.7Kohm 1% 3435K 1% Gold Term | Not Available Online | NTCC300E4 | 3435 K | 4.7 kOhms | 50 mW | 1 % | SMD/SMT | Wire Bondable | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.7 mm | Reel | ||||
Mfr: NTCC300E4203FT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 20Kohm 1% 3865K 1% Gold Term | Not Available Online | NTCC300E4 | 3865 K | 20 kOhms | 50 mW | 1 % | SMD/SMT | Wire Bondable | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.7 mm | Reel |