Vishay / Beyschlag - Film Capacitors
76 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKT1813433406 TTI: MKT1813433406 Vishay / Beyschlag Availability: 0In StockFilm Capacitors .33UF 400VDC 20% MKT AXIAL | 0In Stock | 330 nF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 20 % | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||||
Mfr: MKP385e2821AJFI2B0 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockFilm Capacitors MKP 385e 8.2nF 5 1600V= | 0In Stock | MKP385e | |||||||||||||||||||||
0In Stock | 3.3 nF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||||||
0In Stock | 10 nF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||||||
Mfr: MKP385451125JKM2T0 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockFilm Capacitors MKP 3854 0.51 F 5 1250V= | 0In Stock | 1.25 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 450 VAC | 5 % | - 55 C | + 110 C | MKP385 | ||||||||||||
Mfr: MKP385e3182AJII2B0 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockFilm Capacitors MKP 385e 18nF 5 2000V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e2182AJFI2B0 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockFilm Capacitors MKP 385e 1.8nF 5 2000V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e3122AKFI2B0 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockFilm Capacitors MKP 385e 12nF 10 2000V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e4122AKKI2B0 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockFilm Capacitors MKP 385e 120nF 10 2000V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e4221AKKI2B0 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockFilm Capacitors MKP 385e 220nF 10 1600V= | 0In Stock | MKP385e | |||||||||||||||||||||
0In Stock | 100 VDC | Axial | Polyester | General Film Capacitors | 63 VAC | 20 % | - 55 C | + 100 C | MKT1813 | ||||||||||||||
0In Stock | 10 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 20 % | - 55 C | + 100 C | MKT1817 | ||||||||||||
Mfr: MKP385415125JKI2B0 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockFilm Capacitors MKP 3854 0.15 F 5 1250V= | 0In Stock | 1.25 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 450 VAC | 5 % | - 55 C | + 110 C | MKP385 | ||||||||||||
Mfr: MKP385451125JKP2T0 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockFilm Capacitors MKP 3854 0.51 F 5 1250V= | 0In Stock | 1.25 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 450 VAC | 5 % | - 55 C | + 110 C | MKP385 | ||||||||||||
Mfr: MKP385451125JKI2B0 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockFilm Capacitors MKP 3854 0.51 F 5 1250V= | 0In Stock | 1.25 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 450 VAC | 5 % | - 55 C | + 110 C | MKP385 | ||||||||||||
Mfr: MKP383310140JC02R0 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockFilm Capacitors MKP 3833 0.01 F 5 1400V= | 0In Stock | MKP383 | |||||||||||||||||||||
Mfr: MKP385e3122AJFI2B0 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockFilm Capacitors MKP 385e 12nF 5 2000V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e3821AKII2B0 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockFilm Capacitors MKP 385e 82nF 10 1600V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e4122AJKI2B0 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockFilm Capacitors MKP 385e 120nF 5 2000V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385315125JFM2B0 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockFilm Capacitors MKP 385 15nF 5 1250V= | 0In Stock | MKP385 | |||||||||||||||||||||
Mfr: MKP385415125JKP2T0 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockFilm Capacitors MKP 3854 0.15 F 5 1250V= | 0In Stock | 1.25 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 450 VAC | 5 % | - 55 C | + 110 C | MKP385 | ||||||||||||
0In Stock | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 20 % | - 55 C | + 100 C | MKT1817 | Bulk | |||||||||||
Mfr: MKP385e2182AKFI2B0 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockFilm Capacitors MKP 385e 1.8nF 10 2000V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e3221AJFI2B0 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockFilm Capacitors MKP 385e 22nF 5 1600V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e3221AJII2B0 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockFilm Capacitors MKP 385e 22nF 5 1600V= | 0In Stock | MKP385e |