Vishay / Beyschlag - Film Capacitors
76 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKT1813547016 TTI: MKT1813547016 Vishay / Beyschlag Availability: 0In StockFilm Capacitors 4.7UF 100VDC 20% MKT1813 | 0In Stock | 100 VDC | Axial | Polyester | General Film Capacitors | 63 VAC | 20 % | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||||||
0In Stock | 680 pF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | MKT1813 | |||||||||||||
0In Stock | 100 VDC | Axial | Polyester | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 100 C | MKT1813 | ||||||||||||||
0In Stock | 68 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 125 C | MKT1817 | ||||||||||||
0In Stock | 1 nF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||||||
0In Stock | 68 nF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 100 C | MKT1813 | |||||||||||||
0In Stock | 220 nF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 20 % | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||||||
0In Stock | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 20 % | - 55 C | + 100 C | MKT1813 | ||||||||||||||
0In Stock | 63 VDC | Axial | Polyester | General Film Capacitors | 40 VAC | 5 % | - 55 C | + 100 C | MKT1813 | ||||||||||||||
0In Stock | 470 nF | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 20 % | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||||||
0In Stock | 68 nF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | MKT1813 | |||||||||||||
0In Stock | 100 nF | 100 VDC | Axial | Polyester | General Film Capacitors | 63 VAC | 20 % | - 55 C | + 100 C | MKT1813 | |||||||||||||
0In Stock | 6.8 nF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 100 C | MKT1813 | |||||||||||||
0In Stock | 4.7 nF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||||||
0In Stock | 6.8 nF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||||||
0In Stock | 33 nF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||||||
0In Stock | 100 VDC | Axial | Polyester | General Film Capacitors | 63 VAC | 20 % | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||||||
Mfr: MKT1813522256 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockFilm Capacitors 2.2UF 250VDC 20% MKT AXIAL | 0In Stock | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 20 % | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||||||
0In Stock | 63 VDC | Axial | Polyester | General Film Capacitors | 40 VAC | 5 % | - 55 C | + 100 C | MKT1813 | ||||||||||||||
0In Stock | 1.5 nF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||||||
0In Stock | 470 pF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | MKT1813 | |||||||||||||
0In Stock | 22 nF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||||||
0In Stock | 47 nF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 100 C | MKT1813 | |||||||||||||
0In Stock | 150 nF | 1 kVDC | Axial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||||||
0In Stock | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 100 C | MKT1813 | Bulk |