Vishay / Beyschlag - Thin Film Resistors - SMD
14.388 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCS04020C1002FE000 TTI: MCS04020C1002FE000 Vishay / Beyschlag Availability: 710.000In StockThin Film Resistors - SMD .063W 10Kohms 1% 0402 50ppm | 710.000In Stock | Reel | MCS - Professional | 10 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 125 C | 63 mW (1/16 W) | 50 V | |||
Mfr: MCT06030C1001FP500 TTI: MCT06030C1001FP500 Vishay / Beyschlag Availability: 55.000In Stock80.000 On Order Expected Thin Film Resistors - SMD .1W 1Kohm 1% 0603 50ppm Auto | 55.000In Stock80.000 On Order Expected | Reel | MCT - Professional | 1 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: MCT06030C1002FP500 TTI: MCT06030C1002FP500 Vishay / Beyschlag Availability: 70.000In Stock80.000 On Order Expected 08-Sep-26 Thin Film Resistors - SMD .1W 10Kohms 1% 0603 50ppm Auto | 70.000In Stock80.000 On Order Expected 08-Sep-26 | Reel | MCT - Professional | 10 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: MCT06030D1001BP500 TTI: MCT06030D1001BP500 Vishay / Beyschlag Availability: 80.000In Stock250.000 On Order Expected Thin Film Resistors - SMD .032W 1Kohm 0.1% 0603 25ppm | 80.000In Stock250.000 On Order Expected | Reel | MCT - Precision | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: MCT06030C4709FP500 TTI: MCT06030C4709FP500 Vishay / Beyschlag Availability: 10.000In StockThin Film Resistors - SMD .1W 47ohm 1% 0603 50ppm Auto | 10.000In Stock | Reel | MCT - Professional | 47 Ohms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: MCT06030C1004FP500 TTI: MCT06030C1004FP500 Vishay / Beyschlag Availability: 210.000In Stock100.000 On Order Expected 20-Nov-26 Thin Film Resistors - SMD .1W 1Mohm 1% 0603 50ppm Auto | 210.000In Stock100.000 On Order Expected 20-Nov-26 | Reel | MCT - Professional | 1 MOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: MCT06030C1008FP500 TTI: MCT06030C1008FP500 Vishay / Beyschlag Availability: 10.000In Stock100.000 On Order Expected Thin Film Resistors - SMD .1W 1ohm 1% 0603 50ppm Auto | 10.000In Stock100.000 On Order Expected | Reel | MCT - Professional | 1 Ohms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: MCS04020C1001FE000 TTI: MCS04020C1001FE000 Vishay / Beyschlag Availability: 60.000In Stock60.000 On Order Expected 09-Nov-26 Thin Film Resistors - SMD .063W 1Kohms 1% 0402 50ppm | 60.000In Stock60.000 On Order Expected 09-Nov-26 | Reel | MCS - Professional | 1 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 125 C | 63 mW (1/16 W) | 50 V | |||
Mfr: MCS04020C1004FE000 TTI: MCS04020C1004FE000 Vishay / Beyschlag Availability: 140.000In Stock2.980.000 On Order Expected Thin Film Resistors - SMD .063W 1Mohms 1% 0402 50ppm | 140.000In Stock2.980.000 On Order Expected | Reel | MCS - Professional | 1 MOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 125 C | 63 mW (1/16 W) | 50 V | |||
Mfr: MCS04020C1003FE000 TTI: MCS04020C1003FE000 Vishay / Beyschlag Availability: 70.000In StockThin Film Resistors - SMD .063W 100Kohms 1% 0402 50ppm | 70.000In Stock | Reel | MCS - Professional | 100 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 125 C | 63 mW (1/16 W) | 50 V | |||
Mfr: MCS04020D1002BE000 TTI: MCS04020D1002BE000 Vishay / Beyschlag Availability: 150.000In StockThin Film Resistors - SMD 1/16W 0.1% 10 kOhms | 150.000In Stock | Reel | MCS - Precision | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 125 C | 63 mW (1/16 W) | 50 V | |||
Mfr: MCT06030C1204FP500 TTI: MCT06030C1204FP500 Vishay / Beyschlag Availability: 25.000In StockThin Film Resistors - SMD .1W 1.2Mohms 1% 0603 50ppm | 25.000In Stock | Reel | MCT - Professional | 1.2 MOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: MCT06030C2002FP500 TTI: MCT06030C2002FP500 Vishay / Beyschlag Availability: 15.000In StockThin Film Resistors - SMD .1W 20Kohms 1% 0603 50ppm Auto | 15.000In Stock | Reel | MCT - Professional | 20 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: MCT06030C5603FP500 TTI: MCT06030C5603FP500 Vishay / Beyschlag Availability: 115.000In StockThin Film Resistors - SMD .1W 560Kohms 1% 0603 50ppm | 115.000In Stock | Reel | MCT - Professional | 560 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: MCT0603MD1003BP500 TTI: MCT0603MD1003BP500 Vishay / Beyschlag Availability: 935.000In StockThin Film Resistors - SMD CECC 140401-801EZ | 935.000In Stock | Reel | MCT AT | 100 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | 210 mW | 75 V | |||
Mfr: MCT06030C2202FP500 TTI: MCT06030C2202FP500 Vishay / Beyschlag Availability: 90.000In StockThin Film Resistors - SMD .1W 22Kohm 1% 0603 50ppm Auto | 90.000In Stock | Reel | MCT - Professional | 22 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: MCU08050C1002FP500 TTI: MCU08050C1002FP500 Vishay / Beyschlag Availability: 40.000In StockThin Film Resistors - SMD .125W 10Kohms 1% 0805 50ppm | 40.000In Stock | Reel | MCU - Professional | 10 kOhms | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: MCT0603MZ0000ZP500 TTI: MCT0603MZ0000ZP500 Vishay / Beyschlag Availability: 10.000In StockThin Film Resistors - SMD .1W ZEROohm Jumper | 10.000In Stock | Reel | MCT AT | 0 Ohms | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 210 mW | 75 V | ||||
Mfr: MCS04020C2002FE000 TTI: MCS04020C2002FE000 Vishay / Beyschlag Availability: 10.000In StockThin Film Resistors - SMD .063W 20Kohms 1% 0402 50ppm | 10.000In Stock | Reel | MCS - Professional | 20 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 125 C | 63 mW (1/16 W) | 50 V | |||
Mfr: MCS04020D1002BE100 TTI: MCS04020D1002BE100 Vishay / Beyschlag Availability: 1.000In StockThin Film Resistors - SMD .016W 10Kohms .1% 0402 25ppm | 1.000In Stock | Reel | MCS - Precision | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 125 C | 63 mW (1/16 W) | 50 V | |||
Mfr: MCT06030D1002BP500 TTI: MCT06030D1002BP500 Vishay / Beyschlag Availability: 275.000In Stock920.000 On Order Expected Thin Film Resistors - SMD .032W 10Kohm 0.1% 0603 25ppm | 275.000In Stock920.000 On Order Expected | Reel | MCT - Precision | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: MCT06030C1504FP500 TTI: MCT06030C1504FP500 Vishay / Beyschlag Availability: 10.000In Stock5.000 On Order Expected 12-Oct-26 Thin Film Resistors - SMD .1W 1.5Mohms 1% 0603 50ppm | 10.000In Stock5.000 On Order Expected 12-Oct-26 | Reel | MCT - Professional | 1.5 MOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: MCT06030C8253FP500 TTI: MCT06030C8253FP500 Vishay / Beyschlag Availability: 10.000In StockThin Film Resistors - SMD .1W 825Kohms 1% 0603 50ppm Auto | 10.000In Stock | Reel | MCT - Professional | 825 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: MCT06030C3301FP500 TTI: MCT06030C3301FP500 Vishay / Beyschlag Availability: 120.000In StockThin Film Resistors - SMD .1W 3.3Kohm 1% 0603 50ppm Auto | 120.000In Stock | Reel | MCT - Professional | 3.3 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: MCT06030D1502BP500 TTI: MCT06030D1502BP500 Vishay / Beyschlag Availability: 40.000In StockThin Film Resistors - SMD .032W 15Kohms 0.1% 0603 25ppm | 40.000In Stock | Reel | MCT - Precision | 15 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V |