Vishay / Beyschlag - MELF Resistors
6.423 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CMA02040X6801GB300 TTI: CMA02040X6801GB300 Vishay / Beyschlag Availability: 30.000In StockMELF Resistors 1/4W 6.8Kohms 2% 0204 MELF 200V | 30.000In Stock | CMA 0204 | 6.8 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | CMA0204 6.8K 2%BL | |||
Mfr: MMA02040E4702DB300 TTI: MMA02040E4702DB300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors 47K OHM .5% .25W 15PPM | 3.000In Stock | MMx Precision | 47 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C2207JB300 TTI: MMU01020C2207JB300 Vishay / Beyschlag Availability: 15.000In StockMELF Resistors 0.2W .22ohms 5% 0102 MELF 150V 50ppm | 15.000In Stock | MMx Professional | 220 mOhms | 300 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3402FB300 TTI: MMA02040C3402FB300 Vishay / Beyschlag Availability: 30.000In StockMELF Resistors 0.4W 34Kohms 1% 0204 MELF 200V 50ppm | 30.000In Stock | MMx Professional | 34 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C8200FB300 TTI: MMU01020C8200FB300 Vishay / Beyschlag Availability: 9.000In StockMELF Resistors 0.2W 820ohms 1% 0102 MELF 150V 50ppm | 9.000In Stock | MMx Professional | 820 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1213FB300 TTI: MMA02040C1213FB300 Vishay / Beyschlag Availability: 42.000In StockMELF Resistors 0.4W 121Kohms 1% 0204 MELF 150V 50ppm | 42.000In Stock | MMx Professional | 121 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C2704FB200 TTI: MMB02070C2704FB200 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors 1W 2.7Mohms 1% 0207 MELF 300V 50ppm | 6.000In Stock | MMx Professional | 2.7 MOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C3160FB200 TTI: MMB02070C3160FB200 Vishay / Beyschlag Availability: 14.000In StockMELF Resistors 1W 316ohms 1% 0207 350V | 14.000In Stock | MMx Professional | 316 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1871FB000 TTI: MMA02040C1871FB000 Vishay / Beyschlag Availability: 30.000In StockMELF Resistors CECC EN 140401-803EZ | 30.000In Stock | MMx Professional | 1.87 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040C2204FB000 TTI: MMA02040C2204FB000 Vishay / Beyschlag Availability: 10.000In StockMELF Resistors 0.4W 2.2Mohms 1% 0204 MELF 200V 50ppm | 10.000In Stock | MMx Professional | 2.2 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1003FB000 TTI: MMU01020C1003FB000 Vishay / Beyschlag Availability: 230.000In StockMELF Resistors 0.2W 100Kohms 1% 0102 MELF 150V 50ppm | 230.000In Stock | MMx Professional | 100 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C6208FB300 TTI: MMA02040C6208FB300 Vishay / Beyschlag Availability: 18.000In StockMELF Resistors 0.4W 6.2ohms 1% 0204 MELF 200V 50ppm | 18.000In Stock | MMx Professional | 6.2 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C7150FB200 TTI: MMB02070C7150FB200 Vishay / Beyschlag Availability: 16.000In StockMELF Resistors 1W 715ohms 1% 0207 350V | 16.000In Stock | MMx Professional | 715 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C7507JB300 TTI: MMA02040C7507JB300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors 0.4W .75ohms 5% 0204 MELF 200V 50ppm | 3.000In Stock | MMx Professional | 750 mOhms | 400 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C8253FB300 TTI: MMA02040C8253FB300 Vishay / Beyschlag Availability: 24.000In StockMELF Resistors 0.4W 825Kohms 1% 0204 MELF 200V 50ppm | 24.000In Stock | MMx Professional | 825 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C6813FB300 TTI: MMA02040C6813FB300 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors 0.4W 681Kohms 1% 0204 MELF 200V 50ppm | 6.000In Stock | MMx Professional | 681 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 681K 1%BL | ||
Mfr: MMU01020E1002BB300 TTI: MMU01020E1002BB300 Vishay / Beyschlag Availability: 24.000In StockMELF Resistors 0.2W 10Kohms 0.1% 0102 MELF 150V 15ppm | 24.000In Stock | MMx Precision | 10 kOhms | 200 mW (1/5 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 300 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | MMU010215 10K .1%BL | ||
Mfr: MMU01020E2492BB300 TTI: MMU01020E2492BB300 Vishay / Beyschlag Availability: 9.000In StockMELF Resistors 0.2W 24.9Kohms 0.1% 0102 150V | 9.000In Stock | MMx Precision | 24.9 kOhms | 200 mW (1/5 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070D1001DB200 TTI: MMB02070D1001DB200 Vishay / Beyschlag Availability: 4.000In StockMELF Resistors CECC EN 140401-803EZ | 4.000In Stock | MMx Professional | 1 kOhms | 400 mW | 0.5 % | 25 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||||
Mfr: MMA02040C2372FB300 TTI: MMA02040C2372FB300 Vishay / Beyschlag Availability: 30.000In StockMELF Resistors 0.4W 23.7Kohms 1% 0204 MELF 200V 50ppm | 30.000In Stock | MMx Professional | 23.7 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C6810FB200 TTI: MMB02070C6810FB200 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors 1W 681ohms 1% 0207 350V | 6.000In Stock | MMx Professional | 681 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C9109FB200 TTI: MMB02070C9109FB200 Vishay / Beyschlag Availability: 16.000In StockMELF Resistors 0.4W 91ohms 1% 0207 200V | 16.000In Stock | MMx Professional | 91 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C9108FB200 TTI: MMB02070C9108FB200 Vishay / Beyschlag Availability: 18.000In StockMELF Resistors CECC EN 140401-803EZ | 18.000In Stock | MMx Professional | 9.1 Ohms | 1 W | 1 % | 50 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMA02040C5361FB300 TTI: MMA02040C5361FB300 Vishay / Beyschlag Availability: 27.000In StockMELF Resistors 0.4W 5.36Kohms 1% 0204 MELF 200V 50ppm | 27.000In Stock | MMx Professional | 5.36 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C4702FB000 TTI: MMU01020C4702FB000 Vishay / Beyschlag Availability: 60.000In StockMELF Resistors 0.2W 47Kohms 1% 0102 MELF 150V 50ppm | 60.000In Stock | MMx Professional | 47 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel |