Vishay / Beyschlag - MELF Resistors
6.423 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA02040C5361FB300 TTI: MMA02040C5361FB300 Vishay / Beyschlag Availability: 27.000In StockMELF Resistors 0.4W 5.36Kohms 1% 0204 MELF 200V 50ppm | 27.000In Stock | MMx Professional | 5.36 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C4702FB000 TTI: MMU01020C4702FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 47Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 47 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C2433FB300 TTI: MMA02040C2433FB300 Vishay / Beyschlag Availability: 27.000In StockMELF Resistors 0.4W 243Kohms 1% 0204 200V | 27.000In Stock | MMx Professional | 243 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C1070FB300 TTI: MMA02040C1070FB300 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors 0.4W 107ohms 1% 0204 200V | 6.000In Stock | MMx Professional | 107 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C4871FB300 TTI: MMA02040C4871FB300 Vishay / Beyschlag Availability: 30.000In StockMELF Resistors 0.4W 4.87Kohms 1% 0204 200V | 30.000In Stock | MMx Professional | 4.87 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMB02070C5100FB200 TTI: MMB02070C5100FB200 Vishay / Beyschlag Availability: 12.000In StockMELF Resistors 1W 510ohms 1% 0207 MELF 200V 50ppm | 12.000In Stock | MMx Professional | 510 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
Mfr: MMU01020C2210FB300 TTI: MMU01020C2210FB300 Vishay / Beyschlag Availability: 51.000In StockMELF Resistors 0.3W 221ohms 1% 0102 MELF 350V 50ppm | 51.000In Stock | MMx Professional | 221 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: CMB02070X5601GB200 TTI: CMB02070X5601GB200 Vishay / Beyschlag Availability: 38.000In StockMELF Resistors 1W 5.6K ohms 2% 0207 MELF 500V | 38.000In Stock | CMB 0207 | 5.6 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMU01020C7152FB300 TTI: MMU01020C7152FB300 Vishay / Beyschlag Availability: 12.000In StockMELF Resistors 0.2W 71.5Kohms 1% 0102 MELF 150V 50ppm | 12.000In Stock | MMx Professional | 71.5 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040D2491BB300 TTI: MMA02040D2491BB300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors 0.25W 2.49Kohms 0.1% 0204 MELF 200V 25ppm | 3.000In Stock | MMx Precision | 2.49 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C1101FB300 TTI: MMA02040C1101FB300 Vishay / Beyschlag Availability: 15.000In StockMELF Resistors 0.4W 1.1Kohms 1% 0204 MELF 150V 50ppm | 15.000In Stock | MMx Professional | 1.1 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMB02070C3002FB200 TTI: MMB02070C3002FB200 Vishay / Beyschlag Availability: 16.000In StockMELF Resistors CECC EN 140401-803EZ | 16.000In Stock | MMx Professional | 30 kOhms | 1 W | 1 % | 50 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMA02040C8061FB300 TTI: MMA02040C8061FB300 Vishay / Beyschlag Availability: 12.000In StockMELF Resistors 0.4W 8.06Kohms 1% 0204 MELF 200V 50ppm | 12.000In Stock | MMx Professional | 8.06 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMB02070C1789FB200 TTI: MMB02070C1789FB200 Vishay / Beyschlag Availability: 20.000In StockMELF Resistors CECC EN 140401-803EZ | 20.000In Stock | MMx Professional | 17.8 Ohms | 400 mW | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
Mfr: MMA02040C6804FB300 TTI: MMA02040C6804FB300 Vishay / Beyschlag Availability: 9.000In StockMELF Resistors 0.4W 6.8Mohms 1% 0204 MELF 200V 50ppm | 9.000In Stock | MMx Professional | 6.8 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040E4702DB300 TTI: MMA02040E4702DB300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors 47K OHM .5% .25W 15PPM | 3.000In Stock | MMx Precision | 47 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMU01020C2207JB300 TTI: MMU01020C2207JB300 Vishay / Beyschlag Availability: 15.000In StockMELF Resistors 0.2W .22ohms 5% 0102 MELF 150V 50ppm | 15.000In Stock | MMx Professional | 220 mOhms | 300 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C3402FB300 TTI: MMA02040C3402FB300 Vishay / Beyschlag Availability: 30.000In StockMELF Resistors 0.4W 34Kohms 1% 0204 MELF 200V 50ppm | 30.000In Stock | MMx Professional | 34 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C8200FB300 TTI: MMU01020C8200FB300 Vishay / Beyschlag Availability: 9.000In StockMELF Resistors 0.2W 820ohms 1% 0102 MELF 150V 50ppm | 9.000In Stock | MMx Professional | 820 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C1213FB300 TTI: MMA02040C1213FB300 Vishay / Beyschlag Availability: 42.000In StockMELF Resistors 0.4W 121Kohms 1% 0204 MELF 150V 50ppm | 42.000In Stock | MMx Professional | 121 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMB02070C2704FB200 TTI: MMB02070C2704FB200 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors 1W 2.7Mohms 1% 0207 MELF 300V 50ppm | 6.000In Stock | MMx Professional | 2.7 MOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
Mfr: MMB02070C3160FB200 TTI: MMB02070C3160FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 316ohms 1% 0207 350V | 0In Stock | MMx Professional | 316 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C1871FB000 TTI: MMA02040C1871FB000 Vishay / Beyschlag Availability: 10.000In StockMELF Resistors CECC EN 140401-803EZ | 10.000In Stock | MMx Professional | 1.87 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040C2204FB000 TTI: MMA02040C2204FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 2.2Mohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 2.2 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C1003FB000 TTI: MMU01020C1003FB000 Vishay / Beyschlag Availability: 230.000In StockMELF Resistors 0.2W 100Kohms 1% 0102 MELF 150V 50ppm | 230.000In Stock | MMx Professional | 100 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel |