Vishay / Beyschlag - MELF Resistors
6.423 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA02040C1201FB300 TTI: MMA02040C1201FB300 Vishay / Beyschlag Availability: 27.000In StockMELF Resistors 0.4W 1.2Kohms 1% 0204 MELF 200V 50ppm | 27.000In Stock | MMx Professional | 1.2 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C2208FB200 TTI: MMB02070C2208FB200 Vishay / Beyschlag Availability: 28.000In Stock52.000 On Order Expected 21-Aug-26 MELF Resistors 1W 2.2ohms 1% 0207 MELF 300V 50ppm | 28.000In Stock52.000 On Order Expected 21-Aug-26 | MMx Professional | 2.2 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C2202FB300 TTI: MMA02040C2202FB300 Vishay / Beyschlag Availability: 15.000In StockMELF Resistors 0.4W 22Kohms 1% 0204 MELF 200V 50ppm | 15.000In Stock | MMx Professional | 22 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2201FB300 TTI: MMA02040C2201FB300 Vishay / Beyschlag Availability: 141.000In Stock120.000 On Order Expected 02-Nov-26 MELF Resistors 0.4W 2.2Kohms 1% 0204 MELF 200V 50ppm | 141.000In Stock120.000 On Order Expected 02-Nov-26 | MMx Professional | 2.2 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 2.2K 1%BL | ||
Mfr: MMB02070Z0000ZB200 TTI: MMB02070Z0000ZB200 Vishay / Beyschlag Availability: 86.000In Stock328.000 On Order Expected MELF Resistors Zero Ohm Jumper | 86.000In Stock328.000 On Order Expected | MMx Professional | 0 Ohms | 400 mW | Jumper | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||||
Mfr: MMB02070C4700FB200 TTI: MMB02070C4700FB200 Vishay / Beyschlag Availability: 144.000In StockMELF Resistors 1W 470ohms 1% 0207 MELF 300V 50ppm | 144.000In Stock | MMx Professional | 470 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C3302FB300 TTI: MMA02040C3302FB300 Vishay / Beyschlag Availability: 171.000In Stock420.000 On Order Expected MELF Resistors 0.4W 33Kohms 1% 0204 MELF 200V 50ppm | 171.000In Stock420.000 On Order Expected | MMx Professional | 33 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1500FB300 TTI: MMA02040C1500FB300 Vishay / Beyschlag Availability: 768.000In StockMELF Resistors 0.4W 150ohms 1% 0204 MELF 200V 50ppm | 768.000In Stock | MMx Professional | 150 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2209FB300 TTI: MMA02040C2209FB300 Vishay / Beyschlag Availability: 9.000In Stock30.000 On Order Expected 09-Nov-26 MELF Resistors 0.4W 22ohms 1% 0204 MELF 200V 50ppm | 9.000In Stock30.000 On Order Expected 09-Nov-26 | MMx Professional | 22 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: CMB02070X1009JB200 TTI: CMB02070X1009JB200 Vishay / Beyschlag Availability: 20.000In Stock34.000 On Order Expected 12-Oct-26 MELF Resistors 1W 10ohm5% 0207 MELF 500V | 20.000In Stock34.000 On Order Expected 12-Oct-26 | CMB 0207 | 10 Ohms | 1 W | 5 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||||
Mfr: MMB02070C1004FB200 TTI: MMB02070C1004FB200 Vishay / Beyschlag Availability: 18.000In Stock238.000 On Order Expected MELF Resistors 1W 1Mohms 1% 0207 MELF 300V 50ppm | 18.000In Stock238.000 On Order Expected | MMx Professional | 1 MOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMU01020C4702FB300 TTI: MMU01020C4702FB300 Vishay / Beyschlag Availability: 186.000In Stock3.000.000 On Order Expected 16-Nov-26 MELF Resistors 0.2W 47Kohms 1% 0102 MELF 150V 50ppm | 186.000In Stock3.000.000 On Order Expected 16-Nov-26 | MMx Professional | 47 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C1500FB200 TTI: MMB02070C1500FB200 Vishay / Beyschlag Availability: 28.000In Stock170.000 On Order Expected MELF Resistors 1W 150ohms 1% 0207 MELF 300V 50ppm | 28.000In Stock170.000 On Order Expected | MMx Professional | 150 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070B1007JB200 TTI: MMB02070B1007JB200 Vishay / Beyschlag Availability: 46.000In StockMELF Resistors 1W 0.1ohms 5% 0207MELF 300V 100ppm | 46.000In Stock | MMx Professional | 100 mOhms | 1 W | 5 % | 100 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C2700FB200 TTI: MMB02070C2700FB200 Vishay / Beyschlag Availability: 4.000In Stock120.000 On Order Expected MELF Resistors 1W 270ohms 1% 0207 MELF 300V 50ppm | 4.000In Stock120.000 On Order Expected | MMx Professional | 270 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C1803FB200 TTI: MMB02070C1803FB200 Vishay / Beyschlag Availability: 142.000In StockMELF Resistors 1W 180Kohms 1% 0207 MELF 300V 50ppm | 142.000In Stock | MMx Professional | 180 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C3900FB300 TTI: MMA02040C3900FB300 Vishay / Beyschlag Availability: 36.000In StockMELF Resistors 0.4W 390ohms 1% 0204 MELF 200V 50ppm | 36.000In Stock | MMx Professional | 390 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C5601FB300 TTI: MMA02040C5601FB300 Vishay / Beyschlag Availability: 246.000In StockMELF Resistors 0.4W 5.6Kohms 1% 0204 MELF 200V 50ppm | 246.000In Stock | MMx Professional | 5.6 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C2209FB200 TTI: MMB02070C2209FB200 Vishay / Beyschlag Availability: 110.000In Stock126.000 On Order Expected 31-Aug-26 MELF Resistors 1W 22ohms 1% 0207 MELF 300V 50ppm | 110.000In Stock126.000 On Order Expected 31-Aug-26 | MMx Professional | 22 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C6800FB300 TTI: MMA02040C6800FB300 Vishay / Beyschlag Availability: 15.000In Stock159.000 On Order Expected MELF Resistors 0.4W 680ohms 1% 0204 MELF 200V 50ppm | 15.000In Stock159.000 On Order Expected | MMx Professional | 680 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1802FB300 TTI: MMU01020C1802FB300 Vishay / Beyschlag Availability: 9.000In StockMELF Resistors 0.2W 18Kohms 1% 0102 MELF 150V 50ppm | 9.000In Stock | MMx Professional | 18 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C8209FB200 TTI: MMB02070C8209FB200 Vishay / Beyschlag Availability: 76.000In StockMELF Resistors 1W 82ohms 1% 0207 MELF 300V 50ppm | 76.000In Stock | MMx Professional | 82 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C2700FB300 TTI: MMA02040C2700FB300 Vishay / Beyschlag Availability: 45.000In Stock210.000 On Order Expected 12-Oct-26 MELF Resistors 0.4W 270ohms 1% 0204 MELF 200V 50ppm | 45.000In Stock210.000 On Order Expected 12-Oct-26 | MMx Professional | 270 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C1203FB200 TTI: MMB02070C1203FB200 Vishay / Beyschlag Availability: 54.000In StockMELF Resistors 1W 120Kohms 1% 0207 MELF 300V 50ppm | 54.000In Stock | MMx Professional | 120 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C3300FB200 TTI: MMB02070C3300FB200 Vishay / Beyschlag Availability: 60.000In StockMELF Resistors 1W 330ohms 1% 0207 MELF 350V 50ppm | 60.000In Stock | MMx Professional | 330 Ohms | 1 W | 1 % | 50 PPM / C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel |