Vishay / Beyschlag - MELF Resistors
6.423 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA0204WC3320FB100 TTI: MMA0204WC3320FB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ, FLR E6 | 0In Stock | MMx VG03 | 332 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||
Mfr: MMA02040C2158FB300 TTI: MMA02040C2158FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 2.15ohms 1% 0204 200V | 0In Stock | MMx Professional | 2.15 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2871FB300 TTI: MMA02040C2871FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 2.87K ohms 1% | 0In Stock | MMx Professional | 2.87 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | 9B14064A2871FCT | |||
Mfr: MMA02040C4121FB300 TTI: MMA02040C4121FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 4.12Kohms 1% 0204 200V | 0In Stock | MMx Professional | 4.12 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D4221BB300 TTI: MMA02040D4221BB300 Vishay / Beyschlag Availability: 0In Stock90.000 On Order Expected 25-Jan-27 MELF Resistors CECC EN 140401-803EZ | 0In Stock90.000 On Order Expected 25-Jan-27 | MMx Precision | 4.22 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040D4750BB300 TTI: MMA02040D4750BB300 Vishay / Beyschlag Availability: 0In Stock3.000 On Order Expected 30-Dec-26 MELF Resistors CECC EN 140401-803EZ | 0In Stock3.000 On Order Expected 30-Dec-26 | MMx Precision | 475 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C1781FB000 TTI: MMU01020C1781FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 1.78 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMU01020C1781FB300 TTI: MMU01020C1781FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 1.78 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMU01020C1969FB300 TTI: MMU01020C1969FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 19.6 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMA02040D2611FB300 TTI: MMA02040D2611FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 2.61 kOhms | 400 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040C1211FB000 TTI: MMA02040C1211FB000 Vishay / Beyschlag Availability: 0In Stock20.000 On Order Expected 30-Nov-26 MELF Resistors 0.4W 1.21Kohms 1% 0204 MELF 200V 50ppm | 0In Stock20.000 On Order Expected 30-Nov-26 | MMx Professional | 1.21 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C4707JB200 TTI: MMB02070C4707JB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 0.47ohms 5% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 470 mOhms | 1 W | 5 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C2008FB300 TTI: MMA02040C2008FB300 Vishay / Beyschlag MELF Resistors 0.4W 2ohms 1% 0204 MELF 150V 50ppm | 0In Stock | MMx Professional | 2 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3164FB300 TTI: MMA02040C3164FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 3.16 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040C2102FB300 TTI: MMA02040C2102FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 21Kohms 1% 0204 200V | 0In Stock | MMx Professional | 21 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C9319FB300 TTI: MMA02040C9319FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 93.1ohms 1% 0204 200V | 0In Stock | MMx Professional | 93.1 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3651FB000 TTI: MMA02040C3651FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 3.65 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C3608GB300 TTI: MMU01020C3608GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 3.6ohms 2% 0102 150V | 0In Stock | MMx Professional | 3.6 Ohms | 300 mW | 2 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E3602BB100 TTI: MMA02040E3602BB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 36 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040C5111FB300 TTI: MMA02040C5111FB300 Vishay / Beyschlag MELF Resistors 0.4W 5.11Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 5.11 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C5108FB300 TTI: MMA02040C5108FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 5.1ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 5.1 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB0207MC1005FB200 TTI: MMB0207MC1005FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1watt 10Mohms 1% 50ppm High Voltage | 0In Stock | MMB0207 HV Pro | 10 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMB02070C2213FB200 TTI: MMB02070C2213FB200 Vishay / Beyschlag Availability: 0In Stock12.000 On Order Expected 02-Nov-26 MELF Resistors CECC EN 140401-803EZ | 0In Stock12.000 On Order Expected 02-Nov-26 | MMx Professional | 221 kOhms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
Mfr: MMU01020C2209FB300 TTI: MMU01020C2209FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 22ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 22 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070B1207JB200 TTI: MMB02070B1207JB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1watt .12ohms 5% 0207MELF 350V 100ppm | 0In Stock | MMx Professional | 120 mOhms | 5 % | 100 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel |